Showing
of 747
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
2.247.581
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,00651 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±1%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
1.876.555
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,00651 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±1%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
1.955.802
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,00651 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±1%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
ERJ-0201 Pkg
ERJ-1GNF4701C
RES SMD 4.7K OHM 1% 1/20W 0201
Panasonic Electronic Components
177.322
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,00651 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 kOhms±1%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
ERJ-0201 Pkg
ERJ-1GNF1003C
RES SMD 100K OHM 1% 1/20W 0201
Panasonic Electronic Components
3.077.868
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,00673 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±1%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
ERJ-0201 Pkg
ERJ-1GN0R00C
RES SMD 0 OHM JUMPER 1/20W 0201
Panasonic Electronic Components
1.539.246
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,00690 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0 OhmsJumper-Thick Film---55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
ERJ-0201 Pkg
ERJ-1GNJ103C
RES SMD 10K OHM 5% 1/20W 0201
Panasonic Electronic Components
586.697
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,00446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±5%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
450.903
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,00446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 Ohms±5%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
ERJ-0201 Pkg
ERJ-1GNJ5R1C
RES SMD 5.1 OHM 5% 1/20W 0201
Panasonic Electronic Components
429.795
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,00446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 Ohms±5%0.05W, 1/20WThick Film--100/ +600ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
ERJ-0201 Pkg
ERJ-1GNJ104C
RES SMD 100K OHM 5% 1/20W 0201
Panasonic Electronic Components
352.768
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,00446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±5%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
350.595
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,00446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 Ohms±5%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
344.948
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,00446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±5%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
339.797
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,00446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±5%0.05W, 1/20WThick Film--100/ +600ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
ERJ-0201 Pkg
ERJ-1GNJ101C
RES SMD 100 OHM 5% 1/20W 0201
Panasonic Electronic Components
231.675
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,00446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±5%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
ERJ-0201 Pkg
ERJ-1GNJ475C
RES SMD 4.7M OHM 5% 1/20W 0201
Panasonic Electronic Components
233.794
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,00446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 MOhms±5%0.05W, 1/20WThick Film--400/ +150ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
230.944
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,00446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3 MOhms±5%0.05W, 1/20WThick Film--400/ +150ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
ERJ-0201 Pkg
ERJ-1GNJ473C
RES SMD 47K OHM 5% 1/20W 0201
Panasonic Electronic Components
233.593
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,00446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 kOhms±5%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
ERJ-0201 Pkg
ERJ-1GNJ152C
RES SMD 1.5K OHM 5% 1/20W 0201
Panasonic Electronic Components
197.270
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,00446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.5 kOhms±5%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
198.245
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,00446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±5%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
199.505
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,00446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 Ohms±5%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
178.783
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,00446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 kOhms±5%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
ERJ-0201 Pkg
ERJ-1GNJ271C
RES SMD 270 OHM 5% 1/20W 0201
Panasonic Electronic Components
178.705
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,00446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active270 Ohms±5%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
ERJ-0201 Pkg
ERJ-1GNJ331C
RES SMD 330 OHM 5% 1/20W 0201
Panasonic Electronic Components
165.470
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,00446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±5%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
ERJ-0201 Pkg
ERJ-1GNJ332C
RES SMD 3.3K OHM 5% 1/20W 0201
Panasonic Electronic Components
164.202
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,00446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 kOhms±5%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
163.638
In Stock
1 : 0,09000 €
Cut Tape (CT)
15.000 : 0,00446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Ohms±5%0.05W, 1/20WThick Film--100/ +600ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
Showing
of 747

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.