KYOCERA AVX Chassis Mount Resistors

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
Operating Temperature
Features
Coating, Housing Type
Mounting Feature
Size / Dimension
Height - Seated (Max)
Lead Style
Package / Case
Failure Rate
RP60300R0100JNBK
RES CHAS MNT 100 OHM 5% 20W
KYOCERA AVX
0
In Stock
Obsolete
Bulk
Obsolete
100 Ohms
±5%
20W
Thin Film
150ppm/°C
-55°C ~ 150°C
-
Aluminum Oxide
Flanges
0.300" L x 0.200" W (7.62mm x 5.08mm)
0.150" (3.81mm)
Tab
Axial
-
RP60515R0100JNBK
RES CHAS MNT 100 OHM 5% 60W
KYOCERA AVX
0
In Stock
Obsolete
Bulk
Obsolete
100 Ohms
±5%
60W
Thin Film
150ppm/°C
-55°C ~ 150°C
-
Aluminum Oxide
Flanges
0.516" L x 0.250" W (13.10mm x 6.35mm)
0.150" (3.81mm)
Tab
Axial
-
RP60800R0100JNBK
RES CHAS MNT 100 OHM 5% 100W
KYOCERA AVX
0
In Stock
Obsolete
Bulk
Obsolete
100 Ohms
±5%
100W
Thin Film
150ppm/°C
-55°C ~ 150°C
-
Aluminum Oxide
Flanges
0.800" L x 0.230" W (20.30mm x 5.84mm)
0.150" (3.81mm)
Tab
Axial
-
RP60870R0100JNBK
RES CHAS MNT 100 OHM 5% 150W
KYOCERA AVX
0
In Stock
Obsolete
Bulk
Obsolete
100 Ohms
±5%
150W
Thin Film
150ppm/°C
-55°C ~ 150°C
-
Aluminum Oxide
Flanges
0.870" L x 0.375" W (22.10mm x 9.53mm)
0.150" (3.81mm)
Tab
Axial
-
RP60975R0100JNBK
RES CHAS MNT 100 OHM 5% 250W
KYOCERA AVX
0
In Stock
Obsolete
Bulk
Obsolete
100 Ohms
±5%
250W
Thin Film
150ppm/°C
-55°C ~ 150°C
-
Aluminum Oxide
Flanges
0.975" L x 0.385" W (24.77mm x 9.78mm)
0.225" (5.72mm)
Tab
Axial
-
FLANGE MOUNT RESISTOR, 250 OHM,
FLANGE MOUNT RESISTOR, 250 OHM,
KYOCERA AVX
0
In Stock
165
Factory
Discontinued at DigiKey
Tray
Discontinued at DigiKey
250 Ohms
±5%
60W
Thin Film
150ppm/°C
-55°C ~ 150°C
-
Aluminum
Flanges
0.516" L x 0.250" W (13.10mm x 6.35mm)
0.150" (3.81mm)
Tab
Axial
-
Showing
of 6

KYOCERA AVX Chassis Mount Resistors


Chassis mount resistors are passive components that oppose the flow of current and are used to adjust signal levels, divide voltages, bias active elements, or terminate transmission lines among other uses. These resistors are typically larger and may dissipate up to 2500 watts of heat energy. They are mounted using housing flanges, screws, braces, or brackets.