Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
0
In Stock
4.000 : 0,00568 €
Tape & Reel (TR)
Tape & Reel (TR)
Active4700 pF±10%50VX7R-55°C ~ 125°CSoft TerminationAEC-Q200Automotive, Boardflex Sensitive-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.034" (0.87mm)--
0
In Stock
4.000 : 0,00568 €
Tape & Reel (TR)
Tape & Reel (TR)
Active1000 pF±10%50VX7R-55°C ~ 125°CSoft TerminationAEC-Q200Automotive, Boardflex Sensitive-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.034" (0.87mm)--
0
In Stock
4.000 : 0,00639 €
Tape & Reel (TR)
Tape & Reel (TR)
Active10000 pF±20%50VX7R-55°C ~ 125°CSoft TerminationAEC-Q200Automotive, Boardflex Sensitive-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.034" (0.87mm)--
0
In Stock
4.000 : 0,00734 €
Tape & Reel (TR)
Tape & Reel (TR)
Active0.022 µF±10%50VX7R-55°C ~ 125°CSoft TerminationAEC-Q200Automotive, Boardflex Sensitive-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.034" (0.87mm)--
0
In Stock
4.000 : 0,00782 €
Tape & Reel (TR)
Tape & Reel (TR)
Active0.047 µF±10%50VX7R-55°C ~ 125°CSoft TerminationAEC-Q200Automotive, Boardflex Sensitive-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.043" (1.10mm)--
0
In Stock
4.000 : 0,00900 €
Tape & Reel (TR)
Tape & Reel (TR)
Active0.033 µF±10%50VX7R-55°C ~ 125°CSoft TerminationAEC-Q200Automotive, Boardflex Sensitive-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.043" (1.10mm)--
0
In Stock
3.000 : 0,01107 €
Tape & Reel (TR)
Tape & Reel (TR)
Active1000 pF±10%50VX7R-55°C ~ 125°CSoft TerminationAEC-Q200Automotive, Boardflex Sensitive-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.053" (1.35mm)--
0
In Stock
3.000 : 0,01158 €
Tape & Reel (TR)
Tape & Reel (TR)
Active10000 pF±10%50VX7R-55°C ~ 125°CSoft TerminationAEC-Q200Automotive, Boardflex Sensitive-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.053" (1.35mm)--
0
In Stock
4.000 : 0,01160 €
Tape & Reel (TR)
Tape & Reel (TR)
Active10000 pF±10%50VX7R-55°C ~ 125°CSoft TerminationAEC-Q200Automotive, Boardflex Sensitive-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.034" (0.87mm)--
0
In Stock
4.000 : 0,01793 €
Tape & Reel (TR)
Tape & Reel (TR)
Active0.1 µF±10%50VX7R-55°C ~ 125°CSoft TerminationAEC-Q200Automotive, Boardflex Sensitive-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.043" (1.10mm)--
0
In Stock
4.000 : 0,02014 €
Tape & Reel (TR)
Tape & Reel (TR)
Active2200 pF±20%50VX7R-55°C ~ 125°CSoft TerminationAEC-Q200Automotive, Boardflex Sensitive-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.034" (0.87mm)--
0
In Stock
3.000 : 0,02613 €
Tape & Reel (TR)
Tape & Reel (TR)
Active0.1 µF±10%50VX7R-55°C ~ 125°CSoft TerminationAEC-Q200Automotive, Boardflex Sensitive-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.053" (1.35mm)--
Showing
of 12

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads.