Showing
1 - 25
of 3.020
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
6.487.078
In Stock
1 : 0,10000 €
Cut Tape (CT)
2.000 : 0,01706 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%16VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.055" (1.40mm)--
1.954.003
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,01706 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%16VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.055" (1.40mm)--
4.227.709
In Stock
1 : 0,11000 €
Cut Tape (CT)
4.000 : 0,01758 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%6.3VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
0603 (1608 Metric)
JMK107ABJ106MA-T
CAP CER 10UF 6.3V X5R 0603
Taiyo Yuden
2.447.545
In Stock
1 : 0,11000 €
Cut Tape (CT)
4.000 : 0,01806 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%6.3VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.037" (0.95mm)--
505.683
In Stock
1 : 0,11000 €
Cut Tape (CT)
2.000 : 0,01813 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%6.3VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.053" (1.35mm)--
494.951
In Stock
1 : 0,11000 €
Cut Tape (CT)
3.000 : 0,01813 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%6.3VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.053" (1.35mm)--
2.491.611
In Stock
1 : 0,11000 €
Cut Tape (CT)
2.000 : 0,01870 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%10VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.053" (1.35mm)--
1.527.586
In Stock
1 : 0,11000 €
Cut Tape (CT)
3.000 : 0,01870 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%10VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.053" (1.35mm)--
2.112.316
In Stock
1 : 0,11000 €
Cut Tape (CT)
4.000 : 0,01923 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%10VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.037" (0.95mm)--
0603 (1608 Metric)
JMK107BJ106MA-T
CAP CER 10UF 6.3V X5R 0603
Taiyo Yuden
1.724.627
In Stock
1 : 0,12000 €
Cut Tape (CT)
4.000 : 0,02093 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%6.3VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
3.317.406
In Stock
1 : 0,13000 €
Cut Tape (CT)
4.000 : 0,02150 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%6.3VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
657.483
In Stock
1 : 0,13000 €
Cut Tape (CT)
4.000 : 0,02231 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%16VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.037" (0.95mm)--
0805 (2012 Metric)
LMK212BJ106KG-T
CAP CER 10UF 10V X5R 0805
Taiyo Yuden
3.031.804
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,02504 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%10VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.053" (1.35mm)--
0805 (2012 Metric)
JMK212BJ106KD-T
CAP CER 10UF 6.3V X5R 0805
Taiyo Yuden
736.759
In Stock
1 : 0,16000 €
Cut Tape (CT)
4.000 : 0,02643 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%6.3VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.037" (0.95mm)--
0402 (1005 Metric) 0,55mm
GRM155R61A106ME11D
CAP CER 10UF 10V X5R 0402
Murata Electronics
10.742
In Stock
1 : 0,17000 €
Cut Tape (CT)
10.000 : 0,02725 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%10VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.028" (0.70mm)--
940.093
In Stock
1 : 0,18000 €
Cut Tape (CT)
4.000 : 0,02987 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%10VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
0603 (1608 Metric)
LMK107BBJ106MALT
CAP CER 10UF 10V X5R 0603
Taiyo Yuden
1.089.396
In Stock
1 : 0,18000 €
Cut Tape (CT)
4.000 : 0,03084 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%10VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
2.345.623
In Stock
1 : 0,18000 €
Cut Tape (CT)
10.000 : 0,03107 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%10VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.028" (0.70mm)--
1.266.864
In Stock
1 : 0,18000 €
Cut Tape (CT)
10.000 : 0,03107 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%4VX6S-55°C ~ 105°C--General Purpose-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.028" (0.70mm)--
0603 (1608 Metric)
JMK107ABJ106MAHT
CAP CER 10UF 6.3V X5R 0603
Taiyo Yuden
622.740
In Stock
1 : 0,19000 €
Cut Tape (CT)
4.000 : 0,03172 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%6.3VX5R-55°C ~ 85°C-AEC-Q200Automotive-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.037" (0.95mm)--
3.322.850
In Stock
1 : 0,19000 €
Cut Tape (CT)
4.000 : 0,03269 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%10VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
570.814
In Stock
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,03303 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%25VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.057" (1.45mm)--
1.658.619
In Stock
1 : 0,18000 €
Cut Tape (CT)
2.000 : 0,03306 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%25VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.057" (1.45mm)--
613.994
In Stock
1 : 0,19000 €
Cut Tape (CT)
2.000 : 0,03400 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%16VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.055" (1.40mm)--
0603 (1608 Metric) 0,90mm
06036D106MAT2A
CAP CER 10UF 6.3V X5R 0603
KYOCERA AVX
1.680.141
In Stock
28.000
Factory
1 : 0,18000 €
Cut Tape (CT)
4.000 : 0,03405 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%6.3VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.032" W (1.60mm x 0.81mm)-0.035" (0.90mm)--
Showing
1 - 25
of 3.020

10 µF Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads.