Showing
1 - 25
of 16.445
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
MVY Series
EMVY350ADA470MF55G
CAP ALUM 47UF 20% 35V SMD
United Chemi-Con
50.456
In Stock
1 : 0,47000 €
Cut Tape (CT)
1.000 : 0,14010 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%35 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose56 mA @ 120 Hz140 mA @ 100 kHz1 Ohms-0.248" Dia (6.30mm)0.205" (5.20mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MVE Series
EMVE250ADA101MF80G
CAP ALUM 100UF 20% 25V SMD
United Chemi-Con
6.492
In Stock
1 : 0,51000 €
Cut Tape (CT)
900 : 0,16089 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose100 mA @ 120 Hz---0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MZA Series
EMZA250ADA101MF80G
CAP ALUM 100UF 20% 25V SMD
United Chemi-Con
2.479
In Stock
1 : 0,70000 €
Cut Tape (CT)
900 : 0,21730 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive112 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MZA Series
EMZA350ADA101MF80G
CAP ALUM 100UF 20% 35V SMD
United Chemi-Con
283
In Stock
1 : 0,72000 €
Cut Tape (CT)
900 : 0,22149 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive112 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MVH Series
EMVH500ARA221MKE0S
CAP ALUM 220UF 20% 50V SMD
United Chemi-Con
1.060
In Stock
1 : 2,11000 €
Cut Tape (CT)
250 : 1,10972 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%50 V230mOhm @ 100kHz5000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive275 mA @ 120 Hz550 mA @ 100 kHz--0.492" Dia (12.50mm)0.531" (13.50mm)0.512" L x 0.512" W (13.00mm x 13.00mm)Surface MountRadial, Can - SMD
MVE Series
EMVE101ARA101MKE0S
CAP ALUM 100UF 20% 100V SMD
United Chemi-Con
6.437
In Stock
1 : 2,17000 €
Cut Tape (CT)
250 : 1,13988 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%100 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose380 mA @ 120 Hz---0.492" Dia (12.50mm)0.531" (13.50mm)0.512" L x 0.512" W (13.00mm x 13.00mm)Surface MountRadial, Can - SMD
KZN SERIES
EKZN630ELL331MJ25S
CAP ALUM 330UF 20% 63V RADIAL
United Chemi-Con
11.761
In Stock
1 : 1,16000 €
Bulk
Bulk
Active330 µF±20%63 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose995 mA @ 120 Hz1.99 A @ 100 kHz37 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)1.043" (26.50mm)-Through HoleRadial, Can
KZE-12 SERIES
EKZE630ELL471MK30S
CAP ALUM 470UF 20% 63V RADIAL
United Chemi-Con
22.038
In Stock
1 : 2,02000 €
Bulk
Bulk
Active470 µF±20%63 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.15 A @ 120 Hz2.3 A @ 100 kHz28 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.181" (30.00mm)-Through HoleRadial, Can
GPA SERIES
EGPA500ELL471MK20S
CAP ALUM 470UF 20% 50V RADIAL
United Chemi-Con
5.960
In Stock
1 : 2,19000 €
Bulk
Bulk
Active470 µF±20%50 V65mOhm @ 100kHz3000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive750 mA @ 120 Hz1.5 A @ 100 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)0.846" (21.50mm)-Through HoleRadial, Can
KXG Series
EKXG351ELL101MM25S
CAP ALUM 100UF 20% 350V RADIAL
United Chemi-Con
3.373
In Stock
1 : 2,84000 €
Bulk
Bulk
Active100 µF±20%350 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose700 mA @ 120 Hz1.575 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)0.984" (25.00mm)-Through HoleRadial, Can
KXJ Series
EKXJ451ELL820MMN3S
CAP ALUM 82UF 20% 450V RADIAL
United Chemi-Con
0
In Stock
1 : 3,74000 €
Bulk
Bulk
Active82 µF±20%450 V-12000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive730 mA @ 120 Hz1.825 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)1.299" (33.00mm)-Through HoleRadial, Can
22mmx25mm Radial Can
ESMQ451VSN101MP25S
CAP ALUM 100UF 20% 450V SNAP
United Chemi-Con
10.452
In Stock
1 : 3,64000 €
Bulk
Bulk
Active100 µF±20%450 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose930 mA @ 120 Hz1.33 A @ 50 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
22mmx32mm Radial Can
EKMQ451VSN101MP30S
CAP ALUM 100UF 20% 450V SNAP
United Chemi-Con
3.500
In Stock
1 : 3,74000 €
Bulk
Bulk
Active100 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose640 mA @ 120 Hz915.2 mA @ 50 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
KXG Series
EKXG401ELL680MM25S
CAP ALUM 68UF 20% 400V RADIAL
United Chemi-Con
25
In Stock
1 : 3,93000 €
Bulk
Bulk
Active68 µF±20%400 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose585 mA @ 120 Hz1.4625 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)0.984" (25.00mm)-Through HoleRadial, Can
KXG Series
EKXG401ELL820MM25S
CAP ALUM 82UF 20% 400V RADIAL
United Chemi-Con
26.300
In Stock
1 : 4,28000 €
Bulk
Bulk
Active82 µF±20%400 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose610 mA @ 120 Hz1.525 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)0.984" (25.00mm)-Through HoleRadial, Can
KXG Series
EKXG401ELL121MMP1S
CAP ALUM 120UF 20% 400V RADIAL
United Chemi-Con
3.841
In Stock
1 : 4,81000 €
Bulk
Bulk
Active120 µF±20%400 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose865 mA @ 120 Hz1.94625 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)1.398" (35.50mm)-Through HoleRadial, Can
25,4mmx35mm Radial Can
ESMQ201VSN102MQ35S
CAP ALUM 1000UF 20% 200V SNAP
United Chemi-Con
4.612
In Stock
1 : 4,44000 €
Bulk
Bulk
Active1000 µF±20%200 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose3.25 A @ 120 Hz4.875 A @ 50 kHz-0.394" (10.00mm)1.000" Dia (25.40mm)1.378" (35.00mm)-Through HoleRadial, Can - Snap-In
25,4mmx47mm Radial Can
EKMQ401VSN331MQ45S
CAP ALUM 330UF 20% 400V SNAP
United Chemi-Con
412
In Stock
1 : 5,06000 €
Bulk
Bulk
Active330 µF±20%400 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.44 A @ 120 Hz2.0592 A @ 50 kHz-0.394" (10.00mm)1.000" Dia (25.40mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
KXJ Series
EKXJ451ELL151MM50S
CAP ALUM 150UF 20% 450V RADIAL
United Chemi-Con
10.194
In Stock
1 : 5,34000 €
Bulk
Bulk
Active150 µF±20%450 V-12000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive1.06 A @ 120 Hz2.25 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)2.047" (52.00mm)-Through HoleRadial, Can
KXG Series
EKXG401ELL101MMN3S
CAP ALUM 100UF 20% 400V RADIAL
United Chemi-Con
33.378
In Stock
1 : 5,18000 €
Bulk
Bulk
Active100 µF±20%400 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose765 mA @ 120 Hz1.72125 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)1.240" (31.50mm)-Through HoleRadial, Can
35mmx45mm Radial Can
ESMQ351VSN821MA45S
CAP ALUM 820UF 20% 350V SNAP
United Chemi-Con
665
In Stock
1 : 5,84000 €
Bulk
Bulk
Active820 µF±20%350 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose3.25 A @ 120 Hz4.648 A @ 50 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)1.772" (45.00mm)-Through HoleRadial, Can - Snap-In
30mmx47mm Radial Can
EKMQ201VSN182MR45S
CAP ALUM 1800UF 20% 200V SNAP
United Chemi-Con
494
In Stock
1 : 6,18000 €
Bulk
Bulk
Active1800 µF±20%200 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose3.08 A @ 120 Hz4.62 A @ 50 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
35mmx52mm Radial Can
EKMQ451VSN561MA50S
CAP ALUM 560UF 20% 450V SNAP
United Chemi-Con
711
In Stock
1 : 6,62000 €
Bulk
Bulk
Active560 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.9 A @ 120 Hz2.717 A @ 50 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
30mmx50mm Radial Can
ESMQ451VSN561MR50S
CAP ALUM 560UF 20% 450V SNAP
United Chemi-Con
1.819
In Stock
1 : 7,01000 €
Bulk
Bulk
Active560 µF±20%450 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose2.82 A @ 120 Hz4.033 A @ 50 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)1.969" (50.00mm)-Through HoleRadial, Can - Snap-In
30mmx32mm-Radial-Can
ELXS451VSN221MR30S
CAP ALUM 220UF 20% 450V SNAP
United Chemi-Con
420
In Stock
1 : 8,10000 €
Bulk
Bulk
Active220 µF±20%450 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.18 A @ 120 Hz1.6874 A @ 50 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)1.280" (32.50mm)-Through HoleRadial, Can - Snap-In
Showing
1 - 25
of 16.445

United Chemi-Con Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.