Showing
1 - 25
of 83.952
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ALC10A
ALC10A471DF450
CAP ALUM 470UF 20% 450V SNAP
KEMET
527
In Stock
1 : 13,45000 €
Bulk
Bulk
Active470 µF±20%450 V252mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.43 A @ 100 Hz4.03 A @ 10 kHz155 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ALC70 Radial Can Snap-In
ALC70A103EH100
CAP ALUM 10000UF 20% 100V SNAP
KEMET
424
In Stock
1 : 13,65000 €
Bulk
Bulk
Active10000 µF±20%100 V34.31mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose8.7 A @ 100 Hz10.35 A @ 10 kHz29 mOhms0.394" (10.00mm)1.575" Dia (40.00mm)2.441" (62.00mm)-Through HoleRadial, Can - Snap-In
ALC70E183EF063 4 Pin
ALC70C102FP600
CAP ALUM 1000UF 20% 600V SNAP
KEMET
377
In Stock
1 : 49,23000 €
Bulk
Bulk
Active1000 µF±20%600 V132.3mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.75 A @ 100 Hz11.48 A @ 10 kHz92 mOhms0.886" (22.50mm)1.772" Dia (45.00mm)4.213" (107.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
M8 SERIES
ECA-1HM101B
CAP ALUM 100UF 20% 50V RADIAL
Panasonic Electronic Components
18.000
In Stock
1.000 : 0,12527 €
Tape & Box (TB)
Tape & Box (TB)
Active100 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose250 mA @ 120 Hz425 mA @ 10 kHz-0.197" (5.00mm)0.315" Dia (8.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ZLH Series 8mm
35ZLH220MEFCT78X11.5
CAP ALUM 220UF 20% 35V RADIAL
Rubycon
123.461
In Stock
1 : 0,50000 €
Cut Tape (CT)
1.000 : 0,13187 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active220 µF±20%35 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose472.5 mA @ 120 Hz-56 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
YXJ Series 10x16
16YXJ1000MT810X16
CAP ALUM 1000UF 20% 16V RADIAL
Rubycon
149.236
In Stock
1 : 0,53000 €
Cut Tape (CT)
500 : 0,18314 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1000 µF±20%16 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose907.5 mA @ 120 Hz1.21 A @ 100 kHz62 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
PX Series 10mm
25PX1000MEFCT810X16
CAP ALUM 1000UF 20% 25V RADIAL
Rubycon
140.730
In Stock
1 : 0,72000 €
Cut Tape (CT)
500 : 0,24890 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1000 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose740 mA @ 120 Hz888 mA @ 10 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
VZ Series
UVZ2G4R7MPD1TD
CAP ALUM 4.7UF 20% 400V RADIAL
Nichicon
70.229
In Stock
1 : 0,79000 €
Cut Tape (CT)
500 : 0,27388 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs4.7 µF±20%400 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose50 mA @ 120 Hz80 mA @ 10 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
HE10 SERIES
UHE2A101MPD1TD
CAP ALUM 100UF 20% 100V RADIAL
Nichicon
117.063
In Stock
1 : 0,73000 €
Cut Tape (CT)
500 : 0,29322 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs100 µF±20%100 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose416.5 mA @ 120 Hz-200 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)1.063" (27.00mm)-Through HoleRadial, Can
VR Series
UVR1H471MHD1TO
CAP ALUM 470UF 20% 50V RADIAL
Nichicon
10.244
In Stock
1 : 0,78000 €
Cut Tape (CT)
500 : 0,31050 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs470 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose760 mA @ 120 Hz1.14 A @ 10 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
16ZLH100MEFC5X11
16ZLH100MEFC5X11
CAP ALUM 100UF 20% 16V RADIAL
Rubycon
313.722
In Stock
1 : 0,31000 €
Bulk
Bulk
Active100 µF±20%16 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose172.5 mA @ 120 Hz345 mA @ 100 kHz220 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
M SERIES
ECA-1HM471B
CAP ALUM 470UF 20% 50V RADIAL
Panasonic Electronic Components
19.000
In Stock
500 : 0,32376 €
Tape & Box (TB)
Tape & Box (TB)
Active470 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose650 mA @ 120 Hz1.105 A @ 10 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
PX Series
25YXJ220M6.3X11
CAP ALUM 220UF 20% 25V RADIAL
Rubycon
198.501
In Stock
1 : 0,36000 €
Bulk
Bulk
Active220 µF±20%25 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose280 mA @ 120 Hz400 mA @ 100 kHz220 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
EEU-FR Series 0.500" (12.70mm)
EEU-FR1V331UB
CAP ALUM 330UF 20% 35V RADIAL TH
Panasonic Electronic Components
15.910
In Stock
1 : 0,92000 €
Cut Tape (CT)
500 : 0,37002 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active330 µF±20%35 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose931 mA @ 120 Hz1.33 A @ 100 kHz43 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
HE6 SERIES
UHE1E101MED
CAP ALUM 100UF 20% 25V RADIAL
Nichicon
46.015
In Stock
1 : 0,38000 €
Bulk
Bulk
Last Time Buy100 µF±20%25 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose238 mA @ 120 Hz340 mA @ 100 kHz220 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.433" (11.00mm)-Through HoleRadial, Can
VR Series
UVR1V102MHD1TO
CAP ALUM 1000UF 20% 35V RADIAL
Nichicon
5.645
In Stock
1 : 0,98000 €
Cut Tape (CT)
500 : 0,39470 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs1000 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.15 A @ 120 Hz1.3225 A @ 10 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
CS SERIES 22mm
UCS2G100MPD1TD
CAP ALUM 10UF 20% 400V RADIAL
Nichicon
13.900
In Stock
1 : 0,98000 €
Cut Tape (CT)
500 : 0,41404 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%400 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose175 mA @ 120 Hz350 mA @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
LLE Series 6.3
400LLE1MEFC6.3X11
CAP ALUM 1UF 20% 400V RADIAL
Rubycon
156.933
In Stock
1 : 0,43000 €
Bulk
Bulk
Active1 µF±20%400 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose24 mA @ 120 Hz48 mA @ 100 kHz-0.098" (2.50mm)0.248" Dia (6.30mm)0.512" (13.00mm)-Through HoleRadial, Can
M12 SERIES
ECA-1VM102B
CAP ALUM 1000UF 20% 35V RADIAL
Panasonic Electronic Components
3.000
In Stock
500 : 0,44982 €
Tape & Box (TB)
Tape & Box (TB)
Active1000 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose900 mA @ 120 Hz1.53 A @ 10 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
ZLH Series 8mm
50ZLH100MEFC8X11.5
CAP ALUM 100UF 20% 50V RADIAL
Rubycon
52.320
In Stock
1 : 0,48000 €
Bulk
Bulk
Active100 µF±20%50 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose362 mA @ 120 Hz-74 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
ZLH Series 8mm
16ZLH470MEFC8X11.5
CAP ALUM 470UF 20% 16V RADIAL
Rubycon
25.456
In Stock
1 : 0,49000 €
Bulk
Bulk
Active470 µF±20%16 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose519.75 mA @ 120 Hz945 mA @ 100 kHz56 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
ZLH Series 8mm
35ZLH220MEFC8X11.5
CAP ALUM 220UF 20% 35V RADIAL
Rubycon
406.910
In Stock
1 : 0,50000 €
Bulk
Bulk
Active220 µF±20%35 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose472.5 mA @ 120 Hz-56 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
2.022
In Stock
1 : 1,22000 €
Cut Tape (CT)
500 : 0,49752 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active330 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.505 A @ 120 Hz2.15 A @ 100 kHz22 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)1.063" (27.00mm)-Through HoleRadial, Can
PW Series
UPW2A220MPD
CAP ALUM 22UF 20% 100V RADIAL
Nichicon
1.180
In Stock
1 : 0,51000 €
Bulk
Bulk
Not For New Designs22 µF±20%100 V-3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose69 mA @ 120 Hz230 mA @ 100 kHz680 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.453" (11.50mm)-Through HoleRadial, Can
10ZLH1000MEFC10X12.5
10ZLH1000MEFC10X12.5
CAP ALUM 1000UF 20% 10V RADIAL
Rubycon
535.885
In Stock
1 : 0,52000 €
Bulk
Bulk
Active1000 µF±20%10 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose798 mA @ 120 Hz1.33 A @ 100 kHz39 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
Showing
1 - 25
of 83.952

Through Hole Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.