Showing
1 - 25
of 26.790
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ALC10A
ALC10A471DF450
CAP ALUM 470UF 20% 450V SNAP
KEMET
1.340
In Stock
1 : 13,78000 €
Bulk
Bulk
Active470 µF±20%450 V252mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.43 A @ 100 Hz4.03 A @ 10 kHz155 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ALC70 Radial Can Snap-In
ALC70A103EH100
CAP ALUM 10000UF 20% 100V SNAP
KEMET
603
In Stock
1 : 13,98000 €
Bulk
Bulk
Active10000 µF±20%100 V34mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose8.7 A @ 100 Hz10.35 A @ 10 kHz29 mOhms0.394" (10.00mm)1.575" Dia (40.00mm)2.441" (62.00mm)-Through HoleRadial, Can - Snap-In
39.693
In Stock
1.500
Factory
1 : 2,65000 €
Bulk
Bulk
Active4700 µF±20%35 V113mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.46 A @ 120 Hz3.08 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.181" (30.00mm)-Through HoleRadial, Can - Snap-In
12.715
In Stock
1 : 3,20000 €
Bulk
Bulk
Active1000 µF±20%100 V265mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.02 A @ 120 Hz2.53 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.181" (30.00mm)-Through HoleRadial, Can - Snap-In
60.394
In Stock
24.700
Factory
1 : 3,31000 €
Bulk
Bulk
Active10000 µF±20%25 V60mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.31 A @ 120 Hz4.14 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.378" (35.00mm)-Through HoleRadial, Can - Snap-In
60.418
In Stock
15.500
Factory
1 : 3,35000 €
Bulk
Bulk
Active4700 µF±20%35 V113mOhm3000 Hrs @ 105°C-40°C ~ 105°C--General Purpose---0.394" (10.00mm)0.984" Dia (25.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
57.402
In Stock
1 : 3,45000 €
Bulk
Bulk
Active220 µF±20%200 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1 A @ 120 Hz1.4 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
12.531
In Stock
1 : 3,51000 €
Bulk
Bulk
Active3300 µF±20%35 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.9 A @ 120 Hz2.2 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
21.067
In Stock
3.400
Factory
1 : 3,41000 €
Bulk
Bulk
Active4700 µF±20%50 V99mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.07 A @ 120 Hz3.84 A @ 20 kHz-0.394" (10.00mm)0.984" Dia (25.00mm)1.181" (30.00mm)-Through HoleRadial, Can - Snap-In
LGW2D681MELZ40
LGW2G101MELZ25
CAP ALUM 100UF 20% 400V SNAP
Nichicon
214
In Stock
1 : 3,57000 €
Bulk
Bulk
Active100 µF±20%400 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.02 A @ 120 Hz1.4586 A @ 50 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
1.990
In Stock
1 : 3,58000 €
Bulk
Bulk
Active2200 µF±20%50 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
23.902
In Stock
8.600
Factory
1 : 3,60000 €
Bulk
Bulk
Active4700 µF±20%50 V99mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.02 A @ 120 Hz3.78 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.575" (40.00mm)-Through HoleRadial, Can - Snap-In
11.813
In Stock
1 : 3,64000 €
Bulk
Bulk
Active10000 µF±20%25 V60mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.28 A @ 120 Hz4.1 A @ 20 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
22mmx25mm Radial Can
ESMQ451VSN101MP25S
CAP ALUM 100UF 20% 450V SNAP
United Chemi-Con
10.452
In Stock
1 : 3,64000 €
Bulk
Bulk
Active100 µF±20%450 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose930 mA @ 120 Hz1.33 A @ 50 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
5.917
In Stock
10.500
Factory
1 : 3,71000 €
Bulk
Bulk
Active4700 µF±20%50 V99mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.01 A @ 120 Hz3.76 A @ 20 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
22mmx32mm Radial Can
EKMQ451VSN101MP30S
CAP ALUM 100UF 20% 450V SNAP
United Chemi-Con
3.500
In Stock
1 : 3,74000 €
Bulk
Bulk
Active100 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose640 mA @ 120 Hz915.2 mA @ 50 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
LGU & LKG SERIES 22-35mm
LGU2D471MELZ
CAP ALUM 470UF 20% 200V SNAP
Nichicon
34.602
In Stock
1 : 3,70000 €
Bulk
Bulk
Active470 µF±20%200 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.5 A @ 120 Hz2.25 A @ 50 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.378" (35.00mm)-Through HoleRadial, Can - Snap-In
VXH Series
450VXH100MEFCSN22X25
CAP ALUM 100UF 20% 450V SNAP
Rubycon
4.162
In Stock
1 : 3,89000 €
Bulk
Bulk
Active100 µF±20%450 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose850 mA @ 120 Hz1.19 A @ 10 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
13.952
In Stock
1 : 3,95000 €
Bulk
Bulk
Active330 µF±20%200 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.2 A @ 120 Hz1.7 A @ 20 kHz-0.394" (10.00mm)0.984" Dia (25.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
8.020
In Stock
850
Factory
1 : 3,98000 €
Bulk
Bulk
Active22000 µF±20%16 V30mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.38 A @ 120 Hz5.48 A @ 20 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)1.181" (30.00mm)-Through HoleRadial, Can - Snap-In
4.496
In Stock
1 : 4,04000 €
Bulk
Bulk
Active100 µF±20%400 V1.65Ohm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose900 mA @ 120 Hz1.3 A @ 20 kHz-0.394" (10.00mm)0.984" Dia (25.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
MXG Series
63MXG4700MEFCSN25X35
CAP ALUM 4700UF 20% 63V SNAP
Rubycon
995
In Stock
1 : 4,05000 €
Bulk
Bulk
Active4700 µF±20%63 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.97 A @ 120 Hz3.4155 A @ 10 kHz-0.394" (10.00mm)0.984" Dia (25.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
B43504A9157M
B43504A9686M000
CAP ALUM 68UF 20% 400V SNAP
EPCOS - TDK Electronics
4.905
In Stock
1 : 4,08000 €
Bulk
Bulk
Not For New Designs68 µF±20%400 V1.29Ohm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose470 mA @ 100 Hz-1.6 Ohms0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
11.893
In Stock
3.200
Factory
1 : 4,09000 €
Bulk
Bulk
Active10000 µF±20%35 V53mOhm3000 Hrs @ 105°C-40°C ~ 105°C--General Purpose---0.394" (10.00mm)0.984" Dia (25.00mm)1.575" (40.00mm)-Through HoleRadial, Can - Snap-In
6.466
In Stock
1 : 4,11000 €
Bulk
Bulk
Active3300 µF±20%50 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2 A @ 120 Hz2.3 A @ 20 kHz-0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
Showing
1 - 25
of 26.790

Radial, Can - Snap-In Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.