Showing
1 - 25
of 9.678
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
39.589
In Stock
1.500
Factory
1 : 2,74000 €
Bulk
Bulk
Active4700 µF±20%35 V113mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.46 A @ 120 Hz3.08 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.181" (30.00mm)-Through HoleRadial, Can - Snap-In
9.074
In Stock
1 : 4,93000 €
Cut Tape (CT)
125 : 3,09904 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%63 V82mOhm @ 100kHz5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, Bypass, Decoupling1.058 A @ 120 Hz1.41 A @ 100 kHz82 mOhms-0.630" Dia (16.00mm)0.669" (17.00mm)0.669" L x 0.748" W (17.00mm x 19.00mm)Surface MountRadial, Can - SMD
31.489
In Stock
125
Factory
1 : 4,69000 €
Cut Tape (CT)
125 : 3,18664 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%100 V150mOhm @ 100kHz5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, Bypass, Decoupling687.8 mA @ 120 Hz917 mA @ 100 kHz150 mOhms-0.709" Dia (18.00mm)0.669" (17.00mm)0.748" L x 0.827" W (19.00mm x 21.00mm)Surface MountRadial, Can - SMD
5.383
In Stock
1 : 4,69000 €
Cut Tape (CT)
125 : 3,18664 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%100 V150mOhm @ 100kHz5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, Bypass, Decoupling687.8 mA @ 120 Hz917 mA @ 100 kHz150 mOhms-0.709" Dia (18.00mm)0.669" (17.00mm)0.748" L x 0.827" W (19.00mm x 21.00mm)Surface MountRadial, Can - SMD
19.465
In Stock
1 : 3,30000 €
Bulk
Bulk
Active1000 µF±20%100 V265mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.02 A @ 120 Hz2.53 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.181" (30.00mm)-Through HoleRadial, Can - Snap-In
60.394
In Stock
24.700
Factory
1 : 3,42000 €
Bulk
Bulk
Active10000 µF±20%25 V60mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.31 A @ 120 Hz4.14 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.378" (35.00mm)-Through HoleRadial, Can - Snap-In
60.395
In Stock
15.600
Factory
1 : 3,46000 €
Bulk
Bulk
Active4700 µF±20%35 V113mOhm3000 Hrs @ 105°C-40°C ~ 105°C--General Purpose---0.394" (10.00mm)0.984" Dia (25.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
21.061
In Stock
6.400
Factory
1 : 3,52000 €
Bulk
Bulk
Active4700 µF±20%50 V99mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.07 A @ 120 Hz3.84 A @ 20 kHz-0.394" (10.00mm)0.984" Dia (25.00mm)1.181" (30.00mm)-Through HoleRadial, Can - Snap-In
57.402
In Stock
3.800
Factory
1 : 3,56000 €
Bulk
Bulk
Active220 µF±20%200 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1 A @ 120 Hz1.4 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
14.379
In Stock
1 : 3,63000 €
Bulk
Bulk
Active3300 µF±20%35 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.9 A @ 120 Hz2.2 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
1.990
In Stock
1 : 3,70000 €
Bulk
Bulk
Active2200 µF±20%50 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
23.902
In Stock
8.600
Factory
1 : 3,72000 €
Bulk
Bulk
Active4700 µF±20%50 V99mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.02 A @ 120 Hz3.78 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.575" (40.00mm)-Through HoleRadial, Can - Snap-In
14.063
In Stock
3.350
Factory
1 : 3,76000 €
Bulk
Bulk
Active10000 µF±20%25 V60mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.28 A @ 120 Hz4.1 A @ 20 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
13.952
In Stock
1 : 4,08000 €
Bulk
Bulk
Active330 µF±20%200 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.2 A @ 120 Hz1.7 A @ 20 kHz-0.394" (10.00mm)0.984" Dia (25.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
7.969
In Stock
850
Factory
1 : 4,11000 €
Bulk
Bulk
Active22000 µF±20%16 V30mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.38 A @ 120 Hz5.48 A @ 20 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)1.181" (30.00mm)-Through HoleRadial, Can - Snap-In
4.496
In Stock
1 : 4,66000 €
Bulk
Bulk
Active100 µF±20%400 V1.65Ohm @ 120Hz3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose900 mA @ 120 Hz1.3 A @ 20 kHz-0.394" (10.00mm)0.984" Dia (25.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
10.320
In Stock
1 : 4,20000 €
Bulk
Bulk
Active100 µF±20%400 V1.326Ohm @ 120Hz3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose910 mA @ 120 Hz1.3 A @ 20 kHz-0.394" (10.00mm)0.984" Dia (25.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
11.893
In Stock
3.200
Factory
1 : 4,22000 €
Bulk
Bulk
Active10000 µF±20%35 V53mOhm3000 Hrs @ 105°C-40°C ~ 105°C--General Purpose---0.394" (10.00mm)0.984" Dia (25.00mm)1.575" (40.00mm)-Through HoleRadial, Can - Snap-In
8.866
In Stock
1 : 4,24000 €
Bulk
Bulk
Active3300 µF±20%50 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2 A @ 120 Hz2.3 A @ 20 kHz-0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
9.515
In Stock
1 : 4,28000 €
Bulk
Bulk
Active4700 µF±20%35 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.2 A @ 120 Hz2.5 A @ 20 kHz-0.394" (10.00mm)0.984" Dia (25.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
47.501
In Stock
9.200
Factory
1 : 4,30000 €
Bulk
Bulk
Active3300 µF±20%80 V101mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.23 A @ 120 Hz4.04 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.969" (50.00mm)-Through HoleRadial, Can - Snap-In
8.829
In Stock
1 : 4,31000 €
Bulk
Bulk
Active6800 µF±20%50 V68mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.94 A @ 120 Hz4.93 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.969" (50.00mm)-Through HoleRadial, Can - Snap-In
1.775
In Stock
1 : 4,31000 €
Bulk
Bulk
Active8200 µF±20%35 V65mOhm3000 Hrs @ 105°C-40°C ~ 105°C--General Purpose---0.394" (10.00mm)0.866" Dia (22.00mm)1.969" (50.00mm)-Through HoleRadial, Can - Snap-In
9.597
In Stock
3.200
Factory
1 : 4,37000 €
Bulk
Bulk
Active10000 µF±20%35 V50mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.4 A @ 120 Hz5.1 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
77.195
In Stock
12.800
Factory
1 : 4,39000 €
Bulk
Bulk
Active330 µF±20%250 V502mOhm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.2 A @ 120 Hz1.68 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
Showing
1 - 25
of 9.678

Cornell Dubilier Electronics (CDE) Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.