68000 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.957 In Stock | 1 : 7,11000 € Bulk | Bulk | Active | 68000 µF | ±20% | 16 V | 18mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9 A @ 120 Hz | 10.4 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
111 In Stock | 1 : 25,25000 € Bulk | Bulk | Active | 68000 µF | ±20% | 25 V | 12mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 13 A @ 100 Hz | - | 9.3 mOhms | 0.874" (22.20mm) | 2.032" Dia (51.60mm) | 3.177" (80.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
58 In Stock | 1 : 96,12000 € Bulk | Bulk | Active | 68000 µF | ±20% | 63 V | 7mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 20 A @ 100 Hz | 26 A @ 10 kHz | 6 mOhms | 1.252" (31.80mm) | 2.992" Dia (76.00mm) | 4.205" (106.80mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
1.190 In Stock | 1 : 6,31000 € Bulk | Bulk | Active | 68000 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8.53 A @ 120 Hz | - | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
863 In Stock | 1 : 92,10000 € Bulk | Bulk | Active | 68000 µF | ±20% | 63 V | 5mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 20 A @ 100 Hz | - | 6.5 mOhms | 1.248" (31.70mm) | 3.028" Dia (76.90mm) | 4.161" (105.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
42 In Stock | 1 : 11,22000 € Bulk | Bulk | Active | 68000 µF | ±20% | 25 V | 13mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10.4 A @ 120 Hz | - | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
24 In Stock | 1 : 46,88000 € Bulk | Bulk | Active | 68000 µF | -10%, +50% | 25 V | 15mOhm @ 120Hz | 5000 Hrs @ 95°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | - | 0.874" (22.20mm) | 2.000" Dia (50.80mm) | 3.625" (92.08mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
97 In Stock | 1 : 79,85000 € Bulk | Bulk | Active | 68000 µF | ±20% | 63 V | 5mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 20 A @ 100 Hz | - | 6.5 mOhms | 1.248" (31.70mm) | 3.028" Dia (76.90mm) | 4.201" (106.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
29 In Stock | 1 : 25,17000 € Bulk | Bulk | Active | 68000 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 7.1 A @ 120 Hz | 8.165 A @ 10 kHz | - | 0.866" (22.00mm) | 2.008" Dia (51.00mm) | 3.268" (83.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
41 In Stock | 1 : 28,53000 € Bulk | Bulk | Active | 68000 µF | ±20% | 25 V | 12mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 13 A @ 100 Hz | - | 9.3 mOhms | 0.874" (22.20mm) | 2.032" Dia (51.60mm) | 3.217" (81.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
47 In Stock | 1 : 29,00000 € Bulk | Bulk | Active | 68000 µF | ±20% | 35 V | - | 5000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.3 A @ 120 Hz | 10.81 A @ 10 kHz | - | 0.866" (22.00mm) | 2.008" Dia (51.00mm) | 3.268" (83.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
56 In Stock | 1 : 36,92000 € Bulk | Bulk | Active | 68000 µF | ±20% | 40 V | 10mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 16 A @ 100 Hz | - | 8.4 mOhms | 0.874" (22.20mm) | 2.032" Dia (51.60mm) | 4.201" (106.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
18 In Stock | 1 : 47,61000 € Bulk | Bulk | Active | 68000 µF | ±20% | 63 V | - | 5000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 15 A @ 120 Hz | 12.65 A @ 10 kHz | - | 1.126" (28.60mm) | 2.500" Dia (63.50mm) | 4.055" (103.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
17 In Stock | 1 : 53,12000 € Bulk | Bulk | Active | 68000 µF | ±20% | 63 V | 14mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 18.9 A @ 100 Hz | 20.5 A @ 10 kHz | 13 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 2.717" (69.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
20 In Stock | 1 : 70,80000 € Bulk | Bulk | Active | 68000 µF | -10%, +75% | 40 V | 12mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 16 A @ 120 Hz | 20.8 A @ 10 kHz | - | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
8 In Stock | 1 : 20,03000 € Bulk | Bulk | Active | 68000 µF | ±20% | 25 V | - | 5000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.4 A @ 120 Hz | 10.81 A @ 10 kHz | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 4.843" (123.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | 1 : 33,97000 € Bulk | Bulk | Active | 68000 µF | ±20% | 50 V | - | 5000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 11 A @ 120 Hz | 12.65 A @ 10 kHz | - | 0.866" (22.00mm) | 2.008" Dia (51.00mm) | 4.055" (103.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | 1 : 35,38000 € Bulk | Bulk | Active | 68000 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 12.3 A @ 120 Hz | 14.145 A @ 10 kHz | - | 0.866" (22.00mm) | 2.008" Dia (51.00mm) | 4.843" (123.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
5 In Stock | 1 : 45,46000 € Bulk | Bulk | Active | 68000 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 12.8 A @ 120 Hz | 14.72 A @ 10 kHz | - | 1.126" (28.60mm) | 2.500" Dia (63.50mm) | 4.843" (123.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | 1 : 56,32000 € Bulk | Bulk | Active | 68000 µF | ±20% | 80 V | - | 5000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 15.5 A @ 120 Hz | 17.825 A @ 10 kHz | - | 1.126" (28.60mm) | 2.500" Dia (63.50mm) | 5.630" (143.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | 1 : 75,60000 € Bulk | Bulk | Active | 68000 µF | ±20% | 100 V | - | 5000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 18.2 A @ 120 Hz | 20.93 A @ 10 kHz | - | 1.252" (31.80mm) | 3.000" Dia (76.20mm) | 5.630" (143.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | 1 : 97,94000 € Bulk | Bulk | Active | 68000 µF | ±20% | 100 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 18.2 A @ 120 Hz | 20.93 A @ 10 kHz | - | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 6.811" (173.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | 1 : 165,73000 € Bulk | Bulk | Active | 68000 µF | ±20% | 160 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 19.2 A @ 120 Hz | 23.04 A @ 10 kHz | - | 1.634" (41.50mm) | 3.937" Dia (100.00mm) | 10.000" (254.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | 1 : 175,79000 € Bulk | Bulk | Active | 68000 µF | ±20% | 200 V | - | 5000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 22.6 A @ 120 Hz | 27.12 A @ 10 kHz | - | 1.634" (41.50mm) | 3.937" Dia (100.00mm) | 10.000" (254.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | 1 : 16,65000 € Bulk | Bulk | Active | 68000 µF | ±20% | 16 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8.45 A @ 120 Hz | 9.718 A @ 100 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In |