Showing
1 - 25
of 9.253
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ALC10A
ALC10A471DF450
CAP ALUM 470UF 20% 450V SNAP
KEMET
1.330
In Stock
1 : 14,23000 €
Bulk
Bulk
Active470 µF±20%450 V252mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.43 A @ 100 Hz4.03 A @ 10 kHz155 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
BXC SERIES 10x22mm
450BXC10MEFC10X20
CAP ALUM 10UF 20% 450V RADIAL
Rubycon
5.095
In Stock
1 : 0,80000 €
Bulk
Bulk
Active10 µF±20%450 V-10000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose99 mA @ 120 Hz330 mA @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
NHG10-SERIES
ECA-2WHG2R2
CAP ALUM 2.2UF 20% 450V RADIAL
Panasonic Electronic Components
40.931
In Stock
1 : 0,81000 €
Bulk
Bulk
Active2.2 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose29 mA @ 120 Hz43.5 mA @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
B43858C5225M
B43858C5225M000
CAP ALUM 2.2UF 20% 450V RADIAL
EPCOS - TDK Electronics
4.997
In Stock
1 : 0,87000 €
Bulk
Bulk
Active2.2 µF±20%450 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose-100 mA @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
NHG10-SERIES
ECA-2WHG4R7
CAP ALUM 4.7UF 20% 450V RADIAL
Panasonic Electronic Components
35.531
In Stock
1 : 0,95000 €
Bulk
Bulk
Active4.7 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose49 mA @ 120 Hz73.5 mA @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
BXW Series 10mm
450BXW10MEFR10X16
CAP ALUM 10UF 20% 450V RADIAL
Rubycon
94.928
In Stock
1 : 1,54000 €
Bulk
Bulk
Active10 µF±20%450 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose130 mA @ 120 Hz325 mA @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.709" (18.00mm)-Through HoleRadial, Can
UCS2W220MHD
UCS2W220MHD
CAP ALUM 22UF 20% 450V RADIAL
Nichicon
17.825
In Stock
1 : 1,65000 €
Bulk
Bulk
Active22 µF±20%450 V-10000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose365 mA @ 120 Hz730 mA @ 100 kHz-0.295" (7.50mm)0.630" Dia (16.00mm)0.846" (21.50mm)-Through HoleRadial, Can
BXW Series
450BXW22MEFR12.5X20
CAP ALUM 22UF 20% 450V RADIAL
Rubycon
12.771
In Stock
1 : 1,66000 €
Bulk
Bulk
Active22 µF±20%450 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose280 mA @ 120 Hz700 mA @ 100 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
450BXW33MEFR12.5X25
450BXW33MEFR12.5X25
CAP ALUM 33UF 20% 450V RADIAL
Rubycon
6.374
In Stock
1 : 1,91000 €
Bulk
Bulk
Active33 µF±20%450 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose360 mA @ 120 Hz900 mA @ 100 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
NHG16-SERIES
ECA-2WHG220
CAP ALUM 22UF 20% 450V RADIAL
Panasonic Electronic Components
3.490
In Stock
1 : 1,92000 €
Bulk
Bulk
Active22 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose115 mA @ 120 Hz172.5 mA @ 100 kHz-0.295" (7.50mm)0.630" Dia (16.00mm)1.063" (27.00mm)-Through HoleRadial, Can
EE Series 0.630" Dia (16.00mm)
EEU-EE2W470
CAP ALUM 47UF 20% 450V RADIAL
Panasonic Electronic Components
4.086
In Stock
1 : 3,21000 €
Bulk
Bulk
Active47 µF±20%450 V-10000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose420 mA @ 120 Hz1.2 A @ 100 kHz-0.295" (7.50mm)0.630" Dia (16.00mm)1.319" (33.50mm)-Through HoleRadial, Can
EE Series - 0.709" Dia (18.00mm)
EEU-EE2W470S
CAP ALUM 47UF 20% 450V RADIAL
Panasonic Electronic Components
12.467
In Stock
1 : 3,44000 €
Bulk
Bulk
Active47 µF±20%450 V-10000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose420 mA @ 120 Hz1.2 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)1.063" (27.00mm)-Through HoleRadial, Can
BXW Series
450BXW47MEFR18X20
CAP ALUM 47UF 20% 450V RADIAL
Rubycon
3.202
In Stock
1 : 3,51000 €
Bulk
Bulk
Active47 µF±20%450 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose460 mA @ 120 Hz1.15 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)0.866" (22.00mm)-Through HoleRadial, Can
BXW Series
450BXW100MEFR18X35
CAP ALUM 100UF 20% 450V RADIAL
Rubycon
15.651
In Stock
1 : 3,74000 €
Bulk
Bulk
Active100 µF±20%450 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose835 mA @ 120 Hz1.879 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)1.457" (37.00mm)-Through HoleRadial, Can
22mmx25mm Radial Can
ESMQ451VSN101MP25S
CAP ALUM 100UF 20% 450V SNAP
United Chemi-Con
10.298
In Stock
1 : 3,76000 €
Bulk
Bulk
Active100 µF±20%450 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose930 mA @ 120 Hz1.33 A @ 50 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
22mmx32mm Radial Can
EKMQ451VSN101MP30S
CAP ALUM 100UF 20% 450V SNAP
United Chemi-Con
3.328
In Stock
1 : 3,87000 €
Bulk
Bulk
Active100 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose640 mA @ 120 Hz915.2 mA @ 50 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
VXH Series
450VXH100MEFCSN22X25
CAP ALUM 100UF 20% 450V SNAP
Rubycon
4.152
In Stock
1 : 4,01000 €
Bulk
Bulk
Active100 µF±20%450 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose850 mA @ 120 Hz1.19 A @ 10 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
9.988
In Stock
1 : 4,53000 €
Bulk
Bulk
Active100 µF±20%450 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose---0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
BXW Series
450BXW120MEFR18X35
CAP ALUM 120UF 20% 450V RADIAL
Rubycon
358
In Stock
1 : 4,69000 €
Bulk
Bulk
Active120 µF±20%450 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose860 mA @ 120 Hz1.935 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)1.457" (37.00mm)-Through HoleRadial, Can
KXG Series
EKXG451ELL680MMN3S
CAP ALUM 68UF 20% 450V RADIAL
United Chemi-Con
9.828
In Stock
1 : 4,79000 €
Bulk
Bulk
Active68 µF±20%450 V-10000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose630 mA @ 120 Hz1.575 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)1.240" (31.50mm)-Through HoleRadial, Can
6.100
In Stock
1 : 5,07000 €
Bulk
Bulk
Active68 µF±20%450 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose---0.394" (10.00mm)0.866" Dia (22.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
BXW Series 10mm
450BXW100MEFR18X30
CAP ALUM 100UF 20% 450V RADIAL
Rubycon
2.295
In Stock
1 : 5,15000 €
Bulk
Bulk
Active100 µF±20%450 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose750 mA @ 120 Hz1.688 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)1.260" (32.00mm)-Through HoleRadial, Can
VXH Series
450VXH220MEFCSN30X30
CAP ALUM 220UF 20% 450V SNAP
Rubycon
2.184
In Stock
1 : 5,44000 €
Bulk
Bulk
Active220 µF±20%450 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.36 A @ 120 Hz1.904 A @ 10 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
KXJ Series
EKXJ451ELL151MM50S
CAP ALUM 150UF 20% 450V RADIAL
United Chemi-Con
9.994
In Stock
1 : 5,51000 €
Bulk
Bulk
Active150 µF±20%450 V-12000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive1.06 A @ 120 Hz2.25 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)2.047" (52.00mm)-Through HoleRadial, Can
2.999
In Stock
1 : 5,88000 €
Bulk
Bulk
Active150 µF±20%450 V1.216Ohm @ 120Hz2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose790 mA @ 120 Hz1.11 A @ 20 kHz-0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
Showing
1 - 25
of 9.253

450 V Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.