Showing
1 - 25
of 9.510
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
76.324
In Stock
1 : 0,48000 €
Cut Tape (CT)
2.000 : 0,11866 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive67.5 mA @ 120 Hz90 mA @ 100 kHz1.35 Ohms-0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
EEV Series
EEV476M025A9GAA
CAP ALUM 47UF 20% 25V SMD
KEMET
35.440
In Stock
1 : 0,49000 €
Cut Tape (CT)
1.000 : 0,12980 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%25 V520mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose168 mA @ 120 Hz240 mA @ 100 kHz520 mOhms-0.248" Dia (6.30mm)0.222" (5.65mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT_WX Series
UWX1E101MCL1GB
CAP ALUM 100UF 20% 25V SMD
Nichicon
119.452
In Stock
1 : 0,55000 €
Cut Tape (CT)
1.000 : 0,14483 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs100 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose110 mA @ 120 Hz165 mA @ 10 kHz--0.315" Dia (8.00mm)0.213" (5.40mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
MVE Series
EMVE250ADA101MF80G
CAP ALUM 100UF 20% 25V SMD
United Chemi-Con
27.182
In Stock
1 : 0,53000 €
Cut Tape (CT)
900 : 0,16611 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose100 mA @ 120 Hz---0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CW SERIES 8.7MM
UCW1E101MCL1GS
CAP ALUM 100UF 20% 25V SMD
Nichicon
188
In Stock
1 : 0,67000 €
Cut Tape (CT)
800 : 0,20624 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose115 mA @ 120 Hz230 mA @ 100 kHz1 Ohms-0.248" Dia (6.30mm)0.343" (8.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MZA Series
EMZA250ADA101MF80G
CAP ALUM 100UF 20% 25V SMD
United Chemi-Con
2.303
In Stock
1 : 0,72000 €
Cut Tape (CT)
900 : 0,22437 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive112 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
22.186
In Stock
1 : 0,73000 €
Cut Tape (CT)
900 : 0,22676 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive210 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
PX Series 10mm
25PX1000MEFCT810X16
CAP ALUM 1000UF 20% 25V RADIAL
Rubycon
141.627
In Stock
500
Factory
1 : 0,74000 €
Cut Tape (CT)
500 : 0,25576 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1000 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose740 mA @ 120 Hz888 mA @ 10 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
WT_UD Series
UUD1E221MNL1GS
CAP ALUM 220UF 20% 25V SMD
Nichicon
5.529
In Stock
1 : 0,81000 €
Cut Tape (CT)
500 : 0,28046 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%25 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive225 mA @ 120 Hz450 mA @ 100 kHz170 mOhms-0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
PX Series
25YXJ220M6.3X11
CAP ALUM 220UF 20% 25V RADIAL
Rubycon
292.156
In Stock
1 : 0,36000 €
Bulk
Bulk
Active220 µF±20%25 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose280 mA @ 120 Hz400 mA @ 100 kHz220 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
21.476
In Stock
1 : 0,94000 €
Cut Tape (CT)
500 : 0,37500 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%25 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive180 mA @ 120 Hz306 mA @ 10 kHz--0.315" Dia (8.00mm)0.402" (10.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
HE6 SERIES
UHE1E101MED
CAP ALUM 100UF 20% 25V RADIAL
Nichicon
96.167
In Stock
1 : 0,39000 €
Bulk
Bulk
Not For New Designs100 µF±20%25 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose238 mA @ 120 Hz340 mA @ 100 kHz220 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.433" (11.00mm)-Through HoleRadial, Can
ZLJ Series
25ZLJ330M8X11.5
CAP ALUM 330UF 20% 25V RADIAL
Rubycon
72.154
In Stock
1 : 0,53000 €
Bulk
Bulk
Active330 µF±20%25 V-9000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose660 mA @ 120 Hz1.2 A @ 100 kHz75 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
MZA Series
EMZA250ADA471MJA0G
CAP ALUM 470UF 20% 25V SMD
United Chemi-Con
4.413
In Stock
1 : 1,19000 €
Cut Tape (CT)
500 : 0,53382 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive425 mA @ 120 Hz850 mA @ 100 kHz80 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080457015
CAP ALUM 470UF 20% 25V SMD
Würth Elektronik
12.418
In Stock
1 : 1,01000 €
Cut Tape (CT)
500 : 0,58468 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose422.5 mA @ 120 Hz650 mA @ 100 kHz150 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
FM8 SERIES
EEU-FM1E331L
CAP ALUM 330UF 20% 25V RADIAL
Panasonic Electronic Components
28.695
In Stock
1 : 0,72000 €
Bulk
Bulk
Active330 µF±20%25 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose868 mA @ 120 Hz1.24 A @ 100 kHz41 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.650" (16.50mm)-Through HoleRadial, Can
8.442
In Stock
1 : 2,06000 €
Cut Tape (CT)
1.000 : 0,85072 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%25 V2.3Ohm2500 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose-195 mA @ 10 kHz1.2 Ohms-0.236" Dia x 0.394" L (6.00mm x 10.00mm)--Through HoleAxial, Can
25PK2200MEFC12.5X20
25PK2200MEFC12.5X20
CAP ALUM 2200UF 20% 25V RADIAL
Rubycon
12.004
In Stock
1 : 0,99000 €
Bulk
Bulk
Active2200 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.5 A @ 120 Hz1.725 A @ 10 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)0.846" (21.50mm)-Through HoleRadial, Can
2.042
In Stock
1 : 1,09000 €
Bulk
Bulk
Active100 µF±20%25 V2.652Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose170 mA @ 120 Hz260.1 mA @ 50 kHz--0.248" Dia x 0.512" L (6.30mm x 13.00mm)--Through HoleAxial, Can
25ZLH2200MEFC12.5X30
25ZLH2200MEFC12.5X30
CAP ALUM 2200UF 20% 25V RADIAL
Rubycon
40.335
In Stock
1 : 1,32000 €
Bulk
Bulk
Active2200 µF±20%25 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.415 A @ 120 Hz3.45 A @ 100 kHz13 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.260" (32.00mm)-Through HoleRadial, Can
ZLH SERIES
25ZLH2200MEFC16X20
CAP ALUM 2200UF 20% 25V RADIAL
Rubycon
12.544
In Stock
1 : 1,41000 €
Bulk
Bulk
Active2200 µF±20%25 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.275 A @ 120 Hz3.25 A @ 100 kHz15 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)0.866" (22.00mm)-Through HoleRadial, Can
22.625
In Stock
1 : 2,70000 €
Cut Tape (CT)
125 : 1,66664 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3300 µF±20%25 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.545 A @ 120 Hz2.06 A @ 100 kHz33 mOhms-0.709" Dia (18.00mm)0.669" (17.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)Surface MountRadial, Can - SMD
15.007
In Stock
1 : 2,76000 €
Cut Tape (CT)
125 : 1,70496 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2200 µF±20%25 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow1.35 A @ 120 Hz1.8 A @ 100 kHz35 mOhms-0.630" Dia (16.00mm)0.669" (17.00mm)0.669" L x 0.669" W (17.00mm x 17.00mm)Surface MountRadial, Can - SMD
25PK4700MEFC16X25
25PK4700MEFC16X25
CAP ALUM 4700UF 20% 25V RADIAL
Rubycon
28.286
In Stock
600
Factory
1 : 1,72000 €
Bulk
Bulk
Active4700 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.12 A @ 120 Hz2.438 A @ 10 kHz-0.295" (7.50mm)0.630" Dia (16.00mm)1.063" (27.00mm)-Through HoleRadial, Can
FC12 SERIES
EEU-FC1E222
CAP ALUM 2200UF 20% 25V RADIAL
Panasonic Electronic Components
28.975
In Stock
1 : 1,87000 €
Bulk
Bulk
Active2200 µF±20%25 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive2.008 A @ 120 Hz2.51 A @ 100 kHz22 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.378" (35.00mm)-Through HoleRadial, Can
Showing
1 - 25
of 9.510

25 V Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.