Capacitor Networks, Arrays

Results: 265
Stocking Options
Environmental Options
Media
Exclude
265Results

Showing
of 265
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Dielectric Material
Number of Capacitors
Circuit Type
Temperature Coefficient
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CKCL-Series;-0805-(2)
CKCM25JB1H472M060AA
CAP ARRAY 4700PF 50V JB 0504
TDK Corporation
3.810
In Stock
1 : 0,11000 €
Cut Tape (CT)
4.000 : 0,03327 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
4700pF
±20%
50 V
Ceramic
2
Isolated
JB
-
Surface Mount
0504 (1410 Metric)
0405 (1012 Metric)
0.054" L x 0.039" W (1.37mm x 1.00mm)
0.028" (0.70mm)
CKCL-Series;-0805-(2)
CKCM25CH1H680K060AA
CAP ARRAY 68PF 50V CH 0504
TDK Corporation
3.181
In Stock
1 : 0,11000 €
Cut Tape (CT)
4.000 : 0,03327 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
68pF
±10%
50 V
Ceramic
2
Isolated
CH
-
Surface Mount
0504 (1410 Metric)
0405 (1012 Metric)
0.054" L x 0.039" W (1.37mm x 1.00mm)
0.028" (0.70mm)
CKCL-Series;-0805-(2)
CKCM25JB1H102M060AA
CAP ARRAY 1000PF 50V JB 0504
TDK Corporation
2.495
In Stock
1 : 0,11000 €
Cut Tape (CT)
4.000 : 0,03327 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
1000pF
±20%
50 V
Ceramic
2
Isolated
JB
-
Surface Mount
0504 (1410 Metric)
0405 (1012 Metric)
0.054" L x 0.039" W (1.37mm x 1.00mm)
0.028" (0.70mm)
CKCL-Series;-0805-(2)
CKCL22JB1H103M085AA
CAP ARRAY 10000PF 50V JB 0805
TDK Corporation
3.577
In Stock
1 : 0,14000 €
Cut Tape (CT)
4.000 : 0,04401 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
10000pF
±20%
50 V
Ceramic
2
Isolated
JB
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.033" (0.85mm)
CKCL-Series;-0805-(2)
CKCM25C0G1H470K060AK
CAP ARRAY 47PF 50V NP0 0504
TDK Corporation
2.419
In Stock
1 : 0,15000 €
Cut Tape (CT)
4.000 : 0,04821 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
47pF
±10%
50 V
Ceramic
2
Isolated
C0G, NP0
-
Surface Mount
0504 (1410 Metric)
0405 (1012 Metric)
0.054" L x 0.039" W (1.37mm x 1.00mm)
0.028" (0.70mm)
CKCL-Series;-0805-(2)
CKCM25X8R1H152M060AK
CAP ARRAY 1500PF 50V X8R 0504
TDK Corporation
3.980
In Stock
1 : 0,18000 €
Cut Tape (CT)
4.000 : 0,06191 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
1500pF
±20%
50 V
Ceramic
2
Isolated
X8R
-
Surface Mount
0504 (1410 Metric)
0405 (1012 Metric)
0.054" L x 0.039" W (1.37mm x 1.00mm)
0.028" (0.70mm)
CKCL-Series;-0805-(2)
CKCM25X8R1H472M060AK
CAP ARRAY 4700PF 50V X8R 0504
TDK Corporation
3.980
In Stock
1 : 0,18000 €
Cut Tape (CT)
4.000 : 0,06191 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
4700pF
±20%
50 V
Ceramic
2
Isolated
X8R
-
Surface Mount
0504 (1410 Metric)
0405 (1012 Metric)
0.054" L x 0.039" W (1.37mm x 1.00mm)
0.028" (0.70mm)
CKCL-Series;-0805-(2)
CKCM25X8R1H332M060AK
CAP ARRAY 3300PF 50V X8R 0504
TDK Corporation
3.960
In Stock
1 : 0,18000 €
Cut Tape (CT)
4.000 : 0,06191 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
3300pF
±20%
50 V
Ceramic
2
Isolated
X8R
-
Surface Mount
0504 (1410 Metric)
0405 (1012 Metric)
0.054" L x 0.039" W (1.37mm x 1.00mm)
0.028" (0.70mm)
CKCL-Series;-0805-(2)
CKCM25X8R1H682M060AK
CAP ARRAY 6800PF 50V X8R 0504
TDK Corporation
2.040
In Stock
1 : 0,18000 €
Cut Tape (CT)
4.000 : 0,06191 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
6800pF
±20%
50 V
Ceramic
2
Isolated
X8R
-
Surface Mount
0504 (1410 Metric)
0405 (1012 Metric)
0.054" L x 0.039" W (1.37mm x 1.00mm)
0.028" (0.70mm)
CKCL-Series;-0805-(2)
CKCM25X8R1H222M060AL
CAP ARRAY 2200PF 50V X8R 0504
TDK Corporation
3.943
In Stock
1 : 0,19000 €
Cut Tape (CT)
4.000 : 0,06595 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
2200pF
±20%
50 V
Ceramic
2
Isolated
X8R
AEC-Q200
Surface Mount
0504 (1410 Metric)
0405 (1012 Metric)
0.054" L x 0.039" W (1.37mm x 1.00mm)
0.028" (0.70mm)
CKCL-Series;-0805-(2)
CKCL22X7R2A103M085AL
CAP ARRAY 10000PF 100V X7R 0805
TDK Corporation
2.873
In Stock
1 : 0,20000 €
Cut Tape (CT)
4.000 : 0,06862 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
10000pF
±20%
100 V
Ceramic
2
Isolated
X7R
AEC-Q200
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.033" (0.85mm)
CKCL-Series;-0805-(2)
CKCM25C0G1H470K060AA
CAP ARRAY 47PF 50V NP0 0504
TDK Corporation
14.873
In Stock
1 : 0,23000 €
Cut Tape (CT)
4.000 : 0,02974 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
47pF
±10%
50 V
Ceramic
2
Isolated
C0G, NP0
-
Surface Mount
0504 (1410 Metric)
0405 (1012 Metric)
0.054" L x 0.039" W (1.37mm x 1.00mm)
0.035" (0.90mm)
CKCL-Series;-0805-(2)
CKCM25X7R1H222M060AA
CAP ARRAY 2200PF 50V X7R 0504
TDK Corporation
5.234
In Stock
1 : 0,24000 €
Cut Tape (CT)
4.000 : 0,03365 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
2200pF
±20%
50 V
Ceramic
2
Isolated
X7R
-
Surface Mount
0504 (1410 Metric)
0405 (1012 Metric)
0.054" L x 0.039" W (1.37mm x 1.00mm)
0.035" (0.90mm)
0805 (2012 Metric)
CKCL22X5R1C224M085AK
CAP ARRAY 0.22UF 16V X5R 0805
TDK Corporation
3.970
In Stock
1 : 0,24000 €
Cut Tape (CT)
4.000 : 0,08183 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
0.22µF
±20%
16 V
Ceramic
2
Isolated
X5R
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.033" (0.85mm)
CKCL-Series;-0805-(2)
CKCM25CH1H470K060AA
CAP ARRAY 47PF 50V CH 0504
TDK Corporation
3.644
In Stock
1 : 0,24000 €
Cut Tape (CT)
4.000 : 0,03327 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
47pF
±10%
50 V
Ceramic
2
Isolated
CH
-
Surface Mount
0504 (1410 Metric)
0405 (1012 Metric)
0.054" L x 0.039" W (1.37mm x 1.00mm)
0.028" (0.70mm)
CKCL-Series;-0805-(2)
CKCL22JB1C105M085AB
CAP ARRAY 1.0UF 16V JB 0805
TDK Corporation
1.762
In Stock
1 : 0,33000 €
Cut Tape (CT)
4.000 : 0,05852 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
1µF
±20%
16 V
Ceramic
2
Isolated
JB
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.033" (0.85mm)
CKCL-Series;-0805-(2)
CKCM25X8R1H472M060AL
CAP ARRAY 4700PF 50V X8R 0504
TDK Corporation
3.900
In Stock
1 : 0,34000 €
Cut Tape (CT)
4.000 : 0,06595 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
4700pF
±20%
50 V
Ceramic
2
Isolated
X8R
AEC-Q200
Surface Mount
0504 (1410 Metric)
0405 (1012 Metric)
0.054" L x 0.039" W (1.37mm x 1.00mm)
0.028" (0.70mm)
CKCL-Series;-0805-(2)
CKCL22JB0J225M085AA
CAP ARRAY 2.2UF 6.3V JB 0805
TDK Corporation
1.591
In Stock
1 : 0,33000 €
Cut Tape (CT)
4.000 : 0,06460 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
2.2µF
±20%
6.3 V
Ceramic
2
Isolated
JB
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.033" (0.85mm)
CKCL-Series;-0805-(2)
CKCM25C0G1H330K060AA
CAP ARRAY 33PF 50V NP0 0504
TDK Corporation
925
In Stock
1 : 0,23000 €
Cut Tape (CT)
4.000 : 0,03181 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
33pF
±10%
50 V
Ceramic
2
Isolated
C0G, NP0
-
Surface Mount
0504 (1410 Metric)
0405 (1012 Metric)
0.054" L x 0.039" W (1.37mm x 1.00mm)
0.035" (0.90mm)
CKCL-Series;-0805-(2)
CKCM25C0G1H100F060AA
CAP ARRAY 10PF 50V NP0 0504
TDK Corporation
844
In Stock
1 : 0,24000 €
Cut Tape (CT)
4.000 : 0,03492 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
10pF
±1pF
50 V
Ceramic
2
Isolated
C0G, NP0
-
Surface Mount
0504 (1410 Metric)
0405 (1012 Metric)
0.054" L x 0.039" W (1.37mm x 1.00mm)
0.035" (0.90mm)
CKCL-Series;-0805-(2)
CKCL22X5R1A474M085AK
CAP ARRAY 0.47UF 10V X5R 0805
TDK Corporation
234
In Stock
1 : 0,24000 €
Cut Tape (CT)
Cut Tape (CT)
Obsolete
0.47µF
±20%
10 V
Ceramic
2
Isolated
X5R
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.033" (0.85mm)
CKCL-Series;-0805-(2)
CKCM25X8R1H681M060AK
CAP ARRAY 680PF 50V X8R 0504
TDK Corporation
484
In Stock
1 : 0,33000 €
Cut Tape (CT)
4.000 : 0,06191 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
680pF
±20%
50 V
Ceramic
2
Isolated
X8R
-
Surface Mount
0504 (1410 Metric)
0405 (1012 Metric)
0.054" L x 0.039" W (1.37mm x 1.00mm)
0.028" (0.70mm)
CKCL-Series;-0805-(2)
CKCM25X7R1E103M060AA
CAP ARRAY 10000PF 25V X7R 0504
TDK Corporation
0
In Stock
4.000 : 0,02974 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
10000pF
±20%
25 V
Ceramic
2
Isolated
X7R
-
Surface Mount
0504 (1410 Metric)
0405 (1012 Metric)
0.054" L x 0.039" W (1.37mm x 1.00mm)
0.035" (0.90mm)
CKCL-Series;-0805-(2)
CKCM25X7R1H102M060AA
CAP ARRAY 1000PF 50V X7R 0504
TDK Corporation
0
In Stock
4.000 : 0,02980 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
1000pF
±20%
50 V
Ceramic
2
Isolated
X7R
-
Surface Mount
0504 (1410 Metric)
0405 (1012 Metric)
0.054" L x 0.039" W (1.37mm x 1.00mm)
0.035" (0.90mm)
CKCL-Series;-0805-(2)
CKCM25X7R1H472M060AA
CAP ARRAY 4700PF 50V X7R 0504
TDK Corporation
0
In Stock
4.000 : 0,03327 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
4700pF
±20%
50 V
Ceramic
2
Isolated
X7R
-
Surface Mount
0504 (1410 Metric)
0405 (1012 Metric)
0.054" L x 0.039" W (1.37mm x 1.00mm)
0.035" (0.90mm)
Showing
of 265

Capacitor Networks, Arrays


Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type. Single or multiple capacitance values range from 10 pf to 80 µf and 5% to 20% tolerance. Dielectric materials include ceramic, metallized polymer and polypropylene in 6.3 to 440 rated operating voltage.