Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Cam Length
Cam Height
Cam Width
Material
30403173
30403173
CAMS FOR QUARTER TURN LOCKS CAM
Essentra Access Solutions
84
In Stock
1 : 1,18000 €
Bulk
Bulk
ActiveCam With Stopper1.772" (45.00mm)0.394" (10.00mm)0.748" (19.00mm)Steel, Zinc Plated
30403183
30403183
CAMS FOR MINI QURTER TURN LOCKS
Essentra Access Solutions
19
In Stock
1 : 0,75000 €
Bulk
Bulk
ActiveCam With Stopper0.984" (25.00mm)0.236" (6.00mm)0.512" (13.00mm)-
30403422
30403422
CAMS FOR SWINGHANDLES AND CAM LO
Essentra Access Solutions
35
In Stock
1 : 1,21000 €
Bulk
Bulk
ActiveCam Without Stopper1.772" (45.00mm)0.551" (14.00mm)0.748" (19.00mm)Steel, Zinc Plated
30403166
30403166
CAMS FOR QUARTER TURN LOCKS CAM
Essentra Access Solutions
4
In Stock
1 : 1,37000 €
Bulk
Bulk
ActiveCam With Stopper1.772" (45.00mm)0.787" (20.00mm)0.748" (19.00mm)Steel, Zinc Plated
30403410
30403410
CAMS FOR SWINGHANDLES AND CAM LO
Essentra Access Solutions
50
In Stock
1 : 1,37000 €
Bulk
Bulk
ActiveCam Without Stopper1.772" (45.00mm)0.630" (16.00mm)0.748" (19.00mm)Steel, Zinc Plated
Showing
1 - 5
of 5

Cams


Securing a box, rack or other enclosure may require a lockable cam latching mechanism. Plastic and zinc plated steel cams added to a wide variety of keyed locking mechanisms prevents unwanted tampering and theft. Cams are available that include a built-in stopper and are differentiated by lengths from 25 to 68 mm and widths from 13 to 19 mm. Height dimensions include forward or reverse offset bends.