Hook-Up Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37.500 In Stock | 500 : 0,12440 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.063" (1.60mm) | 0.015" (0.38mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Black | UL Style 1569 | Oil Resistant | - | - | ||
35.000 In Stock 121 Factory | 1.000 : 0,13393 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | White | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
10.500 In Stock | 500 : 0,15882 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 22/0.0055" | Copper, Tinned | Silicone Rubber | 0.063" (1.60mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | Red | UL Style 3132 | High Temperature, Oil Resistant | - | - | ||
28.000 In Stock 69 Factory | 1.000 : 0,25722 € Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | Red | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
1.900 In Stock | 100 : 0,38130 € Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.101" (2.57mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Black | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
6.000 In Stock | 1.000 : 0,53765 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.050" (1.27mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 300V | -20°C ~ 80°C | Black | UL Style 1061 | - | - | - | ||
4.000 In Stock | 1.000 : 0,60587 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.064" (1.63mm) | 0.017" (0.43mm) | 1000.0' (304.8m) | 1000V | -40°C ~ 80°C | Black | - | Chemical Resistant | - | MIL-W-76C Type MW | ||
36.239 In Stock | 1 : 0,61000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.043" (1.09mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
7.651 In Stock | 1 : 0,64000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 30/0.0102" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.134" (3.40mm) | - | Enter Number of Feet in Order Quantity | 600V | -40°C ~ 105°C | Black | UL Style 1015 | Oil Resistant | - | - | |||
1.023 In Stock | 1 : 0,66000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.050" (1.27mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | Black | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
3.000 In Stock | 1.000 : 0,69849 € Spool | - | Spool | Active | Hook-Up | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.058" (1.47mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Black | - | - | - | MIL-W-16878/1 Type B | ||
82.736 In Stock | 1 : 0,70000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 26 AWG | 19/38 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.032" (0.81mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
6.638 In Stock | 1 : 0,88000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.068" (1.73mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
2.000 In Stock | 1.000 : 1,14687 € Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Polyphenylene Oxide (PPO) | 0.069" (1.75mm) | 0.012" (0.30mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Black | UL Style 11028 | - | - | - | ||
3.482 In Stock | 1 : 1,15000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.043" (1.09mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | Black | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
3.288 In Stock | 1 : 1,22000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 14 AWG | 19/27 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.085" (2.16mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | Black | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
2.601 In Stock 400 Factory | 100 : 1,22400 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Red | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
6.423 In Stock | 1 : 1,66000 € Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 18 AWG | 32/0.0083" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.122" (3.10mm) | - | Enter Number of Feet in Order Quantity | 600V | - | Blue | UL Style 1015 | Oil Resistant | - | - | ||
1.500 In Stock | 100 : 2,12870 € Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.123" (3.12mm) | 0.030" (0.76mm) | 100.0' (30.5m) | 600V | -30°C ~ 105°C | Green | UL Style 1015 | - | - | - | ||
400 In Stock | 100 : 2,36770 € Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.077" (1.96mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Green | UL Style 1371 | High Temperature | - | MIL-W-16878/4 | ||
32.121 In Stock | 1 : 2,69000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 259/40 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.079" (2.01mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 | |||
6.883 In Stock | 1 : 2,71000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 26 AWG | 63/44 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.033" (0.84mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 | |||
764 In Stock | 1 : 2,81000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 28 AWG | 42/44 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.029" (0.74mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 600V | 150°C | Gray | - | - | - | MIL-W-22759 | |||
935 In Stock | 1 : 2,94000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 6 AWG | 128/0.0161" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.354" (8.99mm) | - | Enter Number of Feet in Order Quantity | 600V | -40°C ~ 105°C | Green, Yellow | UL Style 1007/1569 | Oil Resistant | - | - | |||
1.000 In Stock | 100 : 3,03270 € Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.033" (0.84mm) | 100.0' (30.5m) | 600V | -30°C ~ 105°C | Green | UL Style 1015 | - | - | - |