Showing
of 14.610
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
HOOK-UP STRANDED BLACK
1569-22-1-0500-001-1-TS
HOOK-UP STRAND 22AWG BLACK
CNC Tech
37.500
In Stock
500 : 0,12440 €
Spool
-
Spool
ActiveHook-Up22 AWG17/0.0063"Copper, TinnedPoly-Vinyl Chloride (PVC)0.063" (1.60mm)0.015" (0.38mm)500.0' (152.4m)300V-10°C ~ 105°CBlackUL Style 1569Oil Resistant--
HOOK-UP STRANDED WHITE
3051 WH001
HOOK-UP STRAND 22AWG WHITE
Alpha Wire
35.000
In Stock
121
Factory
1.000 : 0,13393 €
Spool
-
Spool
ActiveHook-Up22 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.062" (1.57mm)0.016" (0.41mm)1000.0' (304.8m)300V-40°C ~ 105°CWhiteISO 10993, UL Style 1007/1569Biological Compatibility--
HOOK-UP-STRANDED-RED
3132-22-1-0500-004-1-TS
HOOK-UP STRND 22AWG RED
CNC Tech
10.500
In Stock
500 : 0,15882 €
Spool
-
Spool
ActiveHook-Up22 AWG22/0.0055"Copper, TinnedSilicone Rubber0.063" (1.60mm)0.016" (0.41mm)500.0' (152.4m)300V-30°C ~ 150°CRedUL Style 3132High Temperature, Oil Resistant--
HOOK-UP STRANDED RED
3075 RD001
HOOK-UP STRND 18AWG RED
Alpha Wire
28.000
In Stock
69
Factory
1.000 : 0,25722 €
Spool
-
Spool
ActiveHook-Up18 AWG16/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.111" (2.82mm)0.032" (0.81mm)1000.0' (304.8m)600V-20°C ~ 105°CRedISO 10993, UL Style 1015Biological Compatibility--
HOOK-UP STRANDED BLACK
3073 BK005
HOOK-UP STRND 20AWG BLACK
Alpha Wire
1.900
In Stock
100 : 0,38130 €
Spool
-
Spool
ActiveHook-Up20 AWG10/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.101" (2.57mm)0.032" (0.81mm)100.0' (30.5m)600V-20°C ~ 105°CBlackISO 10993, UL Style 1015Biological Compatibility--
Black Hook-up
9983 0101000
HOOK-UP STRND 22AWG BLACK
Belden Inc.
6.000
In Stock
1.000 : 0,53765 €
Spool
-
Spool
ActiveHook-Up22 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.050" (1.27mm)0.010" (0.25mm)1000.0' (304.8m)300V-20°C ~ 80°CBlackUL Style 1061---
Black Hook-up
8524 0101000
HOOK-UP STRND 22AWG BLACK
Belden Inc.
4.000
In Stock
1.000 : 0,60587 €
Spool
-
Spool
ActiveHook-Up22 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.064" (1.63mm)0.017" (0.43mm)1000.0' (304.8m)1000V-40°C ~ 80°CBlack-Chemical Resistant-MIL-W-76C Type MW
36.239
In Stock
1 : 0,61000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up22 AWG19/34Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.043" (1.09mm)-Enter Number of Feet in Order Quantity600V-65°C ~ 150°CWhite---MIL-W-22759 and MIL-C-27500
4180601
4160401
HOOK-UP STRND 16AWG BLACK 1=1FT
LAPP
7.651
In Stock
1 : 0,64000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up16 AWG30/0.0102"Copper, TinnedPoly-Vinyl Chloride (PVC)0.134" (3.40mm)-Enter Number of Feet in Order Quantity600V-40°C ~ 105°CBlackUL Style 1015Oil Resistant--
1.023
In Stock
1 : 0,66000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up20 AWG19/32Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.050" (1.27mm)-Enter Number of Feet in Order Quantity600V-65°C ~ 150°CBlack---MIL-W-22759 and MIL-C-27500
HOOK-UP STRND 20AWG BLACK
8502 0101000
HOOK-UP STRND 20AWG BLACK
Belden Inc.
3.000
In Stock
1.000 : 0,69849 €
Spool
-
Spool
ActiveHook-Up20 AWG7/28Copper, TinnedPoly-Vinyl Chloride (PVC)0.058" (1.47mm)0.010" (0.25mm)1000.0' (304.8m)600V-40°C ~ 105°CBlack---MIL-W-16878/1 Type B
82.736
In Stock
1 : 0,70000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up26 AWG19/38Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.032" (0.81mm)-Enter Number of Feet in Order Quantity600V-65°C ~ 150°CWhite---MIL-W-22759 and MIL-C-27500
6.638
In Stock
1 : 0,88000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up16 AWG19/29Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.068" (1.73mm)-Enter Number of Feet in Order Quantity600V-65°C ~ 150°CWhite---MIL-W-22759 and MIL-C-27500
3.440
In Stock
1 : 1,04000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up, Dual Wall26 AWG19/38Copper, TinnedPolyvinylidene Fluoride (PVDF)0.034" (0.86mm)0.0031" (0.080mm)Enter Number of Feet in Order Quantity600V-65°C ~ 150°CRed---MIL-W-81044 and MIL-C-27500
Black Hook-up
39118 0101000
HOOK-UP STRND 18AWG BLACK
Belden Inc.
2.000
In Stock
1.000 : 1,14687 €
Spool
-
Spool
ActiveHook-Up18 AWG16/30Copper, TinnedPolyphenylene Oxide (PPO)0.069" (1.75mm)0.012" (0.30mm)1000.0' (304.8m)600V-40°C ~ 105°CBlackUL Style 11028---
3.482
In Stock
1 : 1,15000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up22 AWG19/34Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.043" (1.09mm)-Enter Number of Feet in Order Quantity600V-65°C ~ 150°CBlack---MIL-W-22759 and MIL-C-27500
3.288
In Stock
1 : 1,22000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up14 AWG19/27Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.085" (2.16mm)-Enter Number of Feet in Order Quantity600V-65°C ~ 150°CBlack---MIL-W-22759 and MIL-C-27500
Black Hook-up
8890 010500
TEST LEAD 24AWG BLACK
Belden Inc.
2.500
In Stock
500 : 1,32814 €
Spool
-
Spool
ActiveTest Lead24 AWG45/40Copper, TinnedRubber0.066" (1.68mm)0.019" (0.48mm)500.0' (152.4m)-90°CBlack----
Wire Bus Bar
8013 000100
WIRE BUS BAR 16AWG NONE
Belden Inc.
2.200
In Stock
100 : 1,56730 €
Spool
-
Spool
ActiveBus Bar16 AWGSolidCopper, TinnedNo Jacketing - Bare Wire--100.0' (30.5m)-------
4160444
4160314
HOOK-UP STRND 18AWG BLUE 1=1FT
LAPP
6.423
In Stock
1 : 1,66000 €
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveHook-Up18 AWG32/0.0083"Copper, TinnedPoly-Vinyl Chloride (PVC)0.122" (3.10mm)-Enter Number of Feet in Order Quantity600V-BlueUL Style 1015Oil Resistant--
Black Hook-up
8899 010U500
TEST LEAD 18AWG BLACK
Belden Inc.
3.500
In Stock
1.500
Factory
500 : 1,69680 €
Spool
-
Spool
ActiveTest Lead18 AWG65/36Copper, TinnedRubber0.144" (3.66mm)0.049" (1.24mm)500.0' (152.4m)5000V-40°C ~ 80°CBlack----
8530 005100
8917 005100
HOOK-UP STRND 16AWG GREEN
Belden Inc.
1.500
In Stock
100 : 2,12870 €
Spool
-
Spool
ActiveHook-Up16 AWG26/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.123" (3.12mm)0.030" (0.76mm)100.0' (30.5m)600V-30°C ~ 105°CGreenUL Style 1015---
30-00555
30-00555
CABLE 1COND STRND 16AWG BLACK
Tensility International Corp
4.575
In Stock
305 : 2,22377 €
Spool
-
Spool
ActiveHook-Up, Shielded16 AWG26/30Copper, TinnedThermoplastic Polyurethane (TPU)0.177" (4.50mm)0.017" (0.43mm)1000.7' (305.0m)300V-20°C ~ 80°CBlackUL Style 10846Abrasion Resistant, Chemical Resistant--
32.121
In Stock
1 : 2,69000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up16 AWG259/40Copper, TinnedEthylene Tetrafluoroethylene (ETFE)0.079" (2.01mm)0.004" (0.09mm)Enter Number of Feet in Order Quantity600V-65°C ~ 150°CWhite---MIL-W-22759
6.883
In Stock
1 : 2,71000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up26 AWG63/44Copper, TinnedEthylene Tetrafluoroethylene (ETFE)0.033" (0.84mm)0.004" (0.09mm)Enter Number of Feet in Order Quantity600V-65°C ~ 150°CWhite---MIL-W-22759
Showing
of 14.610

Copper, Tinned Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.