22 AWG Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25.000 In Stock | 500 : 0,13520 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.063" (1.60mm) | 0.015" (0.38mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Black | UL Style 1569 | Oil Resistant | - | - | ||
46.000 In Stock 103 Factory | 1.000 : 0,13904 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | White | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
9.500 In Stock | 500 : 1,67308 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 22/0.0055" | Copper, Tinned | Silicone Rubber | 0.063" (1.60mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | Red | UL Style 3132 | High Temperature, Oil Resistant | - | - | ||
6.000 In Stock | 1.000 : 0,55817 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.050" (1.27mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 300V | -20°C ~ 80°C | Black | UL Style 1061 | - | - | - | ||
5.000 In Stock | 1.000 : 0,62900 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.064" (1.63mm) | 0.017" (0.43mm) | 1000.0' (304.8m) | 1000V | -40°C ~ 80°C | Black | - | Chemical Resistant | - | MIL-W-76C Type MW | ||
36.369 In Stock | 1 : 0,63000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.043" (1.09mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
12.000 In Stock 45.000 Factory | 1.000 : 1,13751 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.050" (1.27mm) | 0.009" (0.23mm) | 1000.0' (304.8m) | 600V | -70°C ~ 200°C | Black | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
2.701 In Stock 400 Factory | 100 : 1,27080 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Red | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
111 In Stock | 1 : 30,34000 € Spool | - | Spool | Active | Hook-Up | 22 AWG | Solid | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.057" (1.45mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Red | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
1.203 In Stock | 1 : 32,71000 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Black | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
387 In Stock 103 Factory | 1 : 32,71000 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Red | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
283 In Stock 130 Factory | 1 : 32,71000 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | White | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
173 In Stock | 1 : 32,71000 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Blue | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
109 In Stock | 1 : 32,71000 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Orange | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
110 In Stock 140 Factory | 1 : 32,71000 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Green | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
101 In Stock 101 Factory | 1 : 32,71000 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Brown | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
127 In Stock | 1 : 52,92000 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 300V | -10°C ~ 80°C | Black | UL Style 1061 | - | - | - | ||
167 In Stock | 1 : 53,23000 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.052" (1.32mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -55°C ~ 150°C | Black | - | - | - | MIL-DTL-22759/16 | ||
298 In Stock 167 Factory | 1 : 58,66000 € Spool | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.049" (1.24mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 11028 | - | - | - | |||
229 In Stock | 1 : 58,66000 € Spool | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.049" (1.24mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 11028 | - | - | - | |||
153 In Stock | 1 : 62,64000 € Spool | - | Spool | Active | Bus Bar | 22 AWG | Solid | Copper, Annealed Tinned | No Jacketing - Bare Wire | - | - | 100.0' (30.5m) | - | 0°C ~ 200°C | - | ASTM B-33 | - | - | - | ||
130 In Stock | 1 : 87,60000 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 22/0.0055" | Copper, Tinned | Silicone Rubber | 0.063" (1.60mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | Black | UL Style 3132 | High Temperature, Oil Resistant | - | - | ||
392 In Stock | 1 : 105,38000 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Black | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
61 In Stock | 1 : 105,38000 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | White | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
41 In Stock | 1 : 105,38000 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Red | UL Style 1213 | - | - | MIL-W-16878/4 Type E |