Showing
of 11.735
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
FP018C Series
FP-301 1/8" CR 500'
HEATSHRINK FP301 1/8" 500' CLR
3M
6.000
In Stock
500 : 0,38842 €
Bulk
Bulk
ActiveTubing, Flexible2 to 1500.0' (152.4m)0.125" (3.18mm)0.062" (1.57mm)0.020" (0.51mm)Polyolefin (PO)Solvent ResistantClear-55°C ~ 135°C100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FP018W Series
FP-301 1/8" WT 500'
HEATSHRINK FP301 1/8" WHT
3M
4.000
In Stock
500 : 0,73072 €
Spool
Spool
ActiveTubing, Flexible2 to 1500.0' (152.4m)0.125" (3.18mm)0.062" (1.57mm)0.020" (0.51mm)Polyolefin (PO)Flame Retardant, Solvent ResistantWhite-55°C ~ 135°C100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
24.738
In Stock
1 : 0,94000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Meters in Order Quantity0.110" (2.79mm)0.046" (1.17mm)0.020" (0.51mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
Q5-3X-3/16-01-QB48IN-25
Q5-3X-3/16-01-QB48IN-25
HEATSHRINK 3/16" X 4' BLACK
Qualtek
12.852
In Stock
1 : 1,85000 €
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.187" (4.75mm)0.060" (1.52mm)0.039" (0.99mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
10.173
In Stock
1 : 1,97000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.063" (1.60mm)0.031" (0.79mm)0.017" (0.43mm)Polyolefin (PO), IrradiatedAbrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain ResistantBlack-55°C ~ 135°C95°C-144 Months
F221B1/16-BK
F221B1/16 BK100
HEATSHRINK 1/16 IN X 4FT BLACK
Alpha Wire
14.598
In Stock
413
Factory
1 : 2,12000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.062" (1.57mm)0.031" (0.79mm)0.017" (0.43mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
A116C Series
F221B1/16 CL100
HEATSHRINK 1/16 IN X 4FT CLEAR
Alpha Wire
7.719
In Stock
1 : 2,12000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.062" (1.57mm)0.031" (0.79mm)0.017" (0.43mm)Polyolefin (PO), IrradiatedFluid ResistantClear-55°C ~ 135°C90°C-60 Months
F221x3/xx BK
F221B3/32 BK100
HEATSHRINK 3/32 IN X 4FT BLACK
Alpha Wire
21.166
In Stock
447
Factory
1 : 2,24000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.093" (2.36mm)0.046" (1.17mm)0.020" (0.51mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
Q5-2X-1/4-01-QB48IN-25
Q5-2X-1/4-01-QB48IN-25
HEATSHRINK 1/4" X 4' BLACK
Qualtek
25.927
In Stock
1 : 2,26000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.250" (6.35mm)0.125" (3.18mm)0.030" (0.76mm)Polyolefin (PO)Adhesive Lined, Self ExtinguishingBlack-45°C ~ 125°C100°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
q5-3x-1/4-01-qb48in-25
Q5-3X-1/4-01-QB48IN-25
HEATSHRINK 0.236" X 4' BLACK
Qualtek
4.946
In Stock
1 : 2,26000 €
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.236" (5.99mm)0.080" (2.03mm)0.039" (0.99mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
FP112C Series
FP-301 1 1/2" CR 100'
HEATSHRINK FP301 1-1/2" 100' CLR
3M
0
In Stock
Check Lead Time
100 : 2,32360 €
Bulk
Bulk
ActiveTubing, Flexible2 to 1100.0' (30.5m)1.500" (38.10mm)0.750" (19.05mm)0.040" (1.02mm)Polyolefin (PO)Solvent ResistantClear-55°C ~ 135°C100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
A018C Series
F221B1/8 CL100
HEATSHRINK 1/8 IN X 4FT CLEAR
Alpha Wire
9.424
In Stock
1 : 2,41000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.125" (3.18mm)0.062" (1.57mm)0.020" (0.51mm)Polyolefin (PO), IrradiatedFluid ResistantClear-55°C ~ 135°C90°C-144 Months
44.426
In Stock
1 : 2,46000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Meters in Order Quantity0.280" (7.11mm)0.125" (3.18mm)0.025" (0.64mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
FIT-221
F2213/16 BK103
HEATSHRINK 3/16" X 4' BLACK
Alpha Wire
1.793
In Stock
1.179
Factory
25 : 2,60360 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.187" (4.75mm)0.093" (2.36mm)0.020" (0.51mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
F221x3/16 BK
F221B3/16 BK100
HEATSHRINK 3/16 IN X 4FT BLACK
Alpha Wire
7.343
In Stock
145
Factory
1 : 2,67000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.187" (4.75mm)0.093" (2.36mm)0.020" (0.51mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
4.744
In Stock
1 : 2,67000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible3 to 1Enter Number of Meters in Order Quantity0.118" (3.00mm)0.039" (0.99mm)0.022" (0.56mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C80°C-144 Months
Q5-3X-3/8-01-QB48IN-25
Q5-3X-3/8-01-QB48IN-25
HEATSHRINK 0.354" X 4' BLACK
Qualtek
15.089
In Stock
1 : 2,80000 €
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.354" (8.99mm)0.118" (2.99mm)0.055" (1.40mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
2.351
In Stock
1 : 2,82000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.250" (6.35mm)0.143" (3.63mm)0.035" (0.89mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C135°C--
6.303
In Stock
1 : 3,27000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.500" (12.70mm)0.286" (7.26mm)0.048" (1.22mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C135°C--
F3501/8 CLR
F3501/8 CL064
HEATSHRINK 1/8" X 0.5' CLEAR
Alpha Wire
956
In Stock
367
Factory
1 : 3,32000 €
Spool
Spool
ActiveTubing, Flexible2 to 10.500' (152.40mm, 6.00")0.125" (3.18mm)0.062" (1.57mm)0.010" (0.25mm)Polyvinylidene Fluoride (PVDF), IrradiatedAbrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat ResistantClear-55°C ~ 175°C170°C-144 Months
F221x1/4-BK
F221B1/4 BK100
HEATSHRINK 1/4 IN X 4FT BLACK
Alpha Wire
10.821
In Stock
73
Factory
1 : 3,33000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.250" (6.35mm)0.125" (3.18mm)0.025" (0.64mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
4.275
In Stock
1 : 3,34000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.375" (9.53mm)0.214" (5.44mm)0.040" (1.02mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C135°C--
1.129
In Stock
1 : 3,41000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.250" (6.35mm)0.125" (3.18mm)0.025" (0.64mm)Polyolefin (PO), IrradiatedAbrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain ResistantBlack-55°C ~ 135°C95°C-144 Months
Q-150K-1/8-02-QB48IN-25
Q-150K-1/8-02-QB48IN-25
HEATSHRINK PVDF 1/8" X 4' CLEAR
Qualtek
7.408
In Stock
10
Factory
1 : 3,46000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.125" (3.18mm)0.062" (1.57mm)0.010" (0.25mm)Polyvinylidene Fluoride (PVDF)Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent ResistantClear-55°C ~ 150°C135°C-50°F ~ 104°F (-10°C ~ 40°C)144 Months
4.452
In Stock
1 : 3,55000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.187" (4.75mm)0.093" (2.36mm)0.033" (0.84mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
Showing
of 11.735

Tubing, Flexible Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).