Showing
of 7.189
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Grade
Qualification
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
FP018 Series
FP-301 1/8" BL 500'
HEATSHRINK FP301 1/8" BLACK
3M
0
In Stock
Check Lead Time
500 : 0,37336 €
Spool
Spool
ActiveTubing, Flexible2 to 1500.0' (152.4m)0.125" (3.18mm)0.062" (1.57mm)0.020" (0.51mm)Polyolefin (PO)Flame Retardant, Solvent ResistantBlack-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FP014K Series
FP-301 1/4" BL 200'
HEATSHRINK FP301 1/4" BLACK
3M
9.400
In Stock
200 : 0,49260 €
Spool
Spool
ActiveTubing, Flexible2 to 1200.0' (61.0m)0.250" (6.35mm)0.125" (3.18mm)0.025" (0.64mm)Polyolefin (PO)Flame Retardant, Solvent ResistantBlack-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FP301-3/16-BLACK
FP301-3/16-100'-BLACK-SPOOL
HEATSHRINK FP301 3/16-100' BLACK
3M
4.100
In Stock
100 : 0,59370 €
Bulk
Bulk
ActiveTubing, Flexible2 to 1100.0' (30.5m)0.187" (4.75mm)0.093" (2.36mm)0.020" (0.51mm)Polyolefin (PO)Flame Retardant, Solvent ResistantBlack-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
3.200
In Stock
200 : 0,67355 €
Spool
Spool
ActiveTubing, Flexible2 to 1656.2' (200.0m)0.150" (3.81mm)0.069" (1.75mm)0.011" (0.28mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C--70°C-144 Months
FP-301 3/4IN BL200FT
FP-301 3/4" BL 200'
HEATSHRINK FP301 3/4" BLACK
3M
13.200
In Stock
200 : 0,99355 €
Spool
Spool
ActiveTubing, Flexible2 to 1200.0' (61.0m)0.750" (19.05mm)0.375" (9.53mm)0.030" (0.76mm)Polyolefin (PO)Flame Retardant, Solvent ResistantBlack-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
FIT®-221V Series
F221B3/8 BK202
HEATSHRINK 3/8 IN BLACK
Alpha Wire
12.000
In Stock
172
Factory
200 : 1,06055 €
Bulk
Bulk
ActiveTubing, Flexible2 to 1200.0' (61.0m)0.375" (9.53mm)0.187" (4.75mm)0.025" (0.64mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C--90°C-144 Months
Q5-3X-3/16-01-QB48IN-25
Q5-3X-3/16-01-QB48IN-25
HEATSHRINK 3/16" X 4' BLACK
Qualtek
11.877
In Stock
1 : 1,78000 €
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.187" (4.75mm)0.060" (1.52mm)0.039" (0.99mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C--80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Q5-2X-1/4-01-QB48IN-25
Q5-2X-1/4-01-QB48IN-25
HEATSHRINK 1/4" X 4' BLACK
Qualtek
16.379
In Stock
1 : 2,17000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.250" (6.35mm)0.125" (3.18mm)0.030" (0.76mm)Polyolefin (PO)Adhesive Lined, Self ExtinguishingBlack-45°C ~ 125°C--100°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
q5-3x-1/4-01-qb48in-25
Q5-3X-1/4-01-QB48IN-25
HEATSHRINK 0.236" X 4' BLACK
Qualtek
3.466
In Stock
1 : 2,17000 €
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.236" (5.99mm)0.080" (2.03mm)0.039" (0.99mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C--80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
8.506
In Stock
1 : 1,90000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.063" (1.60mm)0.031" (0.79mm)0.017" (0.43mm)Polyolefin (PO), IrradiatedAbrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain ResistantBlack-55°C ~ 135°C--95°C-144 Months
Q5-3X-3/8-01-QB48IN-25
Q5-3X-3/8-01-QB48IN-25
HEATSHRINK 0.354" X 4' BLACK
Qualtek
13.907
In Stock
1 : 2,69000 €
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.354" (8.99mm)0.118" (2.99mm)0.055" (1.40mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C--80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
F221x3/xx BK
F221B3/64 BK100
HEATSHRINK 3/64 IN X 4FT BLACK
Alpha Wire
5.807
In Stock
1 : 2,00000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.046" (1.17mm)0.023" (0.58mm)0.016" (0.41mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C--90°C-144 Months
F221B1/16-BK
F221B1/16 BK100
HEATSHRINK 1/16 IN X 4FT BLACK
Alpha Wire
11.975
In Stock
1 : 2,03000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.062" (1.57mm)0.031" (0.79mm)0.017" (0.43mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C--90°C-144 Months
F221x3/xx BK
F221B3/32 BK100
HEATSHRINK 3/32 IN X 4FT BLACK
Alpha Wire
19.927
In Stock
481
Factory
1 : 2,15000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.093" (2.36mm)0.046" (1.17mm)0.020" (0.51mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C--90°C-144 Months
F221B1/8-BK
F221B1/8 BK100
HEATSHRINK 1/8 IN X 4FT BLACK
Alpha Wire
0
In Stock
Check Lead Time
1 : 2,32000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.125" (3.18mm)0.062" (1.57mm)0.020" (0.51mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C--90°C-144 Months
33.651
In Stock
1 : 2,36000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Meters in Order Quantity0.280" (7.11mm)0.125" (3.18mm)0.025" (0.64mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C--70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
8.061
In Stock
1 : 2,38000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.187" (4.75mm)0.093" (2.36mm)0.020" (0.51mm)Polyolefin (PO), IrradiatedAbrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain ResistantBlack-55°C ~ 135°C--95°C-144 Months
FIT-221
F2213/16 BK103
HEATSHRINK 3/16" X 4' BLACK
Alpha Wire
4.443
In Stock
796
Factory
1 : 3,68000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.187" (4.75mm)0.093" (2.36mm)0.020" (0.51mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C--90°C-144 Months
FP301 2 Black
FP-301 1 1/2" BL 100'
HEATSHRINK FP301 1-1/2" BLACK
3M
0
In Stock
Check Lead Time
100 : 2,56010 €
Bulk
Bulk
ActiveTubing, Flexible2 to 1100.0' (30.5m)1.500" (38.10mm)0.750" (19.05mm)0.040" (1.02mm)Polyolefin (PO)Flame Retardant, Solvent ResistantBlack-55°C ~ 135°C--100°C50°F ~ 80°F (10°C ~ 27°C)120 Months
F221x3/16 BK
F221B3/16 BK100
HEATSHRINK 3/16 IN X 4FT BLACK
Alpha Wire
5.774
In Stock
142
Factory
1 : 2,56000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.187" (4.75mm)0.093" (2.36mm)0.020" (0.51mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C--90°C-144 Months
3.164
In Stock
1 : 2,56000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible3 to 1Enter Number of Meters in Order Quantity0.118" (3.00mm)0.039" (0.99mm)0.022" (0.56mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C--80°C-144 Months
950
In Stock
1 : 2,82000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.250" (6.35mm)0.143" (3.63mm)0.035" (0.89mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C--135°C--
Q5-3X-1/2-01-QB48IN-5
Q5-3X-1/2-01-QB48IN-5
HEATSHRINK 0.472" X 4' BLACK
Qualtek
6.750
In Stock
275
Factory
1 : 4,12000 €
Bulk
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.472" (11.99mm)0.157" (3.99mm)0.063" (1.60mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C--80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
4.615
In Stock
1 : 3,15000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.500" (12.70mm)0.286" (7.26mm)0.048" (1.22mm)Neoprene, IrradiatedAbrasion Resistant, Flame Retardant, Fluid ResistantBlack-70°C ~ 121°C--135°C--
FIT-221
F2211/4 BK103
HEATSHRINK 1/4" X 4' BLACK
Alpha Wire
4.302
In Stock
435
Factory
1 : 4,65000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.250" (6.35mm)0.125" (3.18mm)0.025" (0.64mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C--90°C-144 Months
Showing
of 7.189

Black Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).