Cable Supports and Fasteners

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Opening Size
Mounting Type
Material
Color
Length
Width
Height
Panel Hole Size
Material Thickness
Material Flammability Rating
Adhesive
Features
3484-1000
3484-1000
CBL CLIP FLAT C-TYPE ADHESIVE
3M
9.415
In Stock
1 : 0,35000 €
Bulk
Bulk
Active
Clip, Flat C-Type
-
0.250" (6.35mm)
Adhesive
Polyvinyl Chloride (PVC)
Gray
1.000" (25.40mm)
1.000" (25.40mm)
-
-
-
UL94 V-0
Urethane Based (Scotch #4032)
Flame Retardant
3484-1
3484-1
CBL CLIP FLAT C-TYPE ADHESIVE
3M
5.045
In Stock
1 : 0,30000 €
Bulk
Bulk
Active
Clip, Flat C-Type
-
0.250" (6.35mm)
Adhesive
Polyvinyl Chloride (PVC)
Gray
1.000" (25.40mm)
1.000" (25.40mm)
-
-
-
UL94 V-0
Urethane Based (Scotch #4032)
Flame Retardant
3484-3000
3484-3000
CBL CLIP FLAT C-TYPE GRAY
3M
3.104
In Stock
1 : 0,36000 €
Bulk
Bulk
Active
Clip, Flat C-Type
-
0.250" (6.35mm)
-
Polyvinyl Chloride (PVC)
Gray
1.000" (25.40mm)
1.000" (25.40mm)
-
-
-
UL94 V-0
-
Flame Retardant
Showing
of 3

Cable Supports and Fasteners


Cable Supports and Fasteners are used to hold cables and wires securely to a board or panel. The characteristics are type, type attributes, opening size, mounting type, and material. The types are channel, clamp, clip, and support with the mounting types being adhesive, arrowhead, beam mount, bracket, cable tie, ceiling mount, clip on, connector mount, DIN rail, drop wires, edge mount, fastener, fir tree, free hanging, magnetic, pipe mount, push in, rod mount, solder, stud mount, T-Bar mount, wall mount, and weld stud.