Cable Supports and Fasteners
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39.944 In Stock | 1 : 0,19000 € Cut Tape (CT) 3.000 : 0,11194 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clip, C-Type | Elongated, Split | 0.098" L x 0.028" H (2.50mm x 0.70mm) | Solder | Phosphor Bronze, Tin Plated | Silver | 0.197" (5.00mm) | 0.157" (4.00mm) | 0.053" (1.35mm) | - | 0.008" (0.20mm) | - | - | Corrosion Resistant | |||
177.029 In Stock | 1 : 0,22000 € Cut Tape (CT) 1.500 : 0,13006 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clip, C-Type | Elongated, Split | - | Solder | Phosphor Bronze, Tin Plated | Silver | 0.197" (5.00mm) | 0.197" (5.00mm) | 0.081" (2.05mm) | - | 0.008" (0.20mm) | - | - | Corrosion Resistant | |||
140.009 In Stock | 1 : 0,22000 € Cut Tape (CT) 3.000 : 0,12385 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clip, C-Type | Elongated, Split | - | Solder | Phosphor Bronze, Tin Plated | Silver | 0.197" (5.00mm) | 0.157" (4.00mm) | 0.059" (1.50mm) | - | 0.008" (0.20mm) | - | - | Corrosion Resistant | |||
44.628 In Stock | 1 : 0,22000 € Cut Tape (CT) 1.300 : 0,13417 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clip, C-Type | Elongated, Split | - | Solder | Phosphor Bronze, Tin Plated | Silver | 0.276" (7.00mm) | 0.217" (5.51mm) | 0.100" (2.54mm) | - | 0.008" (0.20mm) | - | - | Corrosion Resistant | |||
10.864 In Stock | 1 : 0,28000 € Cut Tape (CT) 800 : 0,17593 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clip, C-Type | Elongated, Split | - | Solder | Phosphor Bronze, Tin Plated | Silver | 0.394" (10.00mm) | 0.315" (8.00mm) | 0.140" (3.56mm) | - | 0.008" (0.20mm) | - | - | Corrosion Resistant |