Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84 In Stock | 1 : 40,05000 € Bulk | Bulk | Active | Clamp, P-Type | Hinged | 0.780" (19.81mm) | Fastener | Polyetheretherketone (PEEK) | Gray, Tan | 1.933" (49.10mm) | 0.600" (15.24mm) | 1.320" (33.53mm) | 0.200" (5.08mm) | - | UL94 V-0 | - | Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating | |||
91 In Stock | 1 : 35,08000 € Bulk | Bulk | Active | Clamp, P-Type | Hinged | 0.690" (17.53mm) | Fastener | Polyetheretherketone (PEEK) | Gray, Tan | 1.840" (46.74mm) | 0.600" (15.24mm) | 1.200" (30.48mm) | 0.200" (5.08mm) | - | UL94 V-0 | - | Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating | |||
104 In Stock | 1 : 30,80000 € Bulk | Bulk | Active | Clamp, P-Type | Hinged | 0.220" (5.59mm) | Fastener | Polyetheretherketone (PEEK) | Gray, Tan | 1.270" (32.26mm) | 0.600" (15.24mm) | 0.710" (18.03mm) | 0.200" (5.08mm) | - | UL94 V-0 | - | Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating | |||
30 In Stock | 1 : 34,68000 € Bulk | Bulk | Active | Clamp, P-Type | Hinged | 0.590" (14.99mm) | Fastener | Polyetheretherketone (PEEK) | Gray, Tan | 1.700" (43.18mm) | 0.600" (15.24mm) | 1.050" (26.67mm) | 0.200" (5.08mm) | - | UL94 V-0 | - | Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating | |||
45 In Stock | 1 : 2,55000 € Bag | - | Bag | Active | Clip, C-Type | Locking, Round | 0.310" ~ 0.430" (7.87mm ~ 10.92mm) | Fastener | Thermoplastic Elastomer (TPE) | Black, Brown | 1.490" (37.85mm) | - | 0.740" (18.80mm) | - | 0.140" (3.56mm) | - | - | - | ||
67 In Stock | 1 : 2,59000 € Bag | - | Bag | Active | Clip, C-Type | Locking, Round | 0.410" ~ 0.550" (10.41mm ~ 13.97mm) | Fastener | Thermoplastic Elastomer (TPE) | Black, Brown | 1.630" (41.40mm) | - | 0.910" (23.11mm) | - | 0.140" (3.56mm) | - | - | - | ||
34 In Stock | 1 : 4,03000 € Bag | - | Bag | Active | Clip, C-Type | Locking, Round | 1.280" ~ 1.570" (32.51mm ~ 39.88mm) | Fastener | Thermoplastic Elastomer (TPE) | Black, Brown | 2.850" (72.40mm) | - | 2.160" (54.86mm) | - | 0.330" (8.38mm) | - | - | - | ||
173 In Stock | 1 : 3,41000 € Bag | - | Bag | Active | Clip, C-Type | Locking, Round | 1.000" ~ 1.300" (25.40mm ~ 33.02mm) | Fastener | Thermoplastic Elastomer (TPE) | Black, Brown | 2.470" (62.74mm) | - | 1.770" (44.96mm) | - | 0.230" (5.84mm) | - | - | - | ||
97 In Stock | 1 : 19,75000 € Bag | - | Bag | Active | Clip, C-Type | Locking, Round | 1.550" ~ 1.890" (39.37mm ~ 48.01mm) | Fastener | Thermoplastic Elastomer (TPE) | Black, Brown | 2.860" (72.64mm) | - | 2.500" (63.50mm) | - | 0.320" (8.13mm) | - | - | - | ||
12.178 In Stock | 1 : 0,21000 € Bag | - | Bag | Active | Clamp, P-Type | - | 0.220" (5.59mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.374" (9.50mm) | - | 0.173" (4.40mm) | 0.045" (1.15mm) | UL94 V-2 | - | - | ||
7.823 In Stock | 1 : 0,21000 € Bag | - | Bag | Active | Clamp, P-Type | - | 0.374" (9.50mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.374" (9.50mm) | - | 0.173" (4.40mm) | 0.045" (1.15mm) | UL94 V-2 | - | - | ||
6.721 In Stock | 1 : 0,23000 € Bag | - | Bag | Active | Clamp, P-Type | - | 0.291" (7.39mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.374" (9.50mm) | - | 0.173" (4.40mm) | 0.045" (1.15mm) | UL94 V-2 | - | - | ||
0 In Stock | 1 : 0,60000 € Bag | - | Bag | Active | Clamp, P-Type | - | 0.551" (14.00mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.374" (9.50mm) | - | 0.173" (4.40mm) | 0.045" (1.15mm) | UL94 V-2 | - | - | ||
0 In Stock | 1 : 0,32000 € Bag | - | Bag | Active | Clamp, P-Type | - | 0.531" (13.50mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.374" (9.50mm) | - | 0.173" (4.40mm) | 0.045" (1.15mm) | UL94 V-2 | - | - | ||
1.667 In Stock | 2.000 : 0,39972 € Bag | - | Bag | Active | Clamp, P-Type | Adjustable | 1.051" (26.70mm), 0.949" (24.10mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.500" (12.70mm) | - | 0.201" (5.10mm) | 0.071" (1.80mm) | UL94 V-2 | - | - | ||
0 In Stock | 250 : 28,44736 € Bulk | Bulk | Active | Clamp, P-Type | Hinged | 0.969" (24.61mm) | Fastener | Polyetheretherketone (PEEK) | Black, Light Green | 2.120" (53.85mm) | 0.600" (15.24mm) | 1.480" (37.59mm) | 0.200" (5.08mm) | - | UL94 HB, UL94 V-0 | - | Corrosion Resistant, Non-Conductive, Protective Coating | |||
0 In Stock | 100 : 34,73320 € Bulk | Bulk | Active | Clamp, P-Type | Hinged | 1.060" (26.92mm) | Fastener | Polyetheretherketone (PEEK) | Gray, Tan | 2.260" (57.40mm) | 0.600" (15.24mm) | 1.620" (41.15mm) | 0.200" (5.08mm) | - | UL94 V-0 | - | Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating | |||
0 In Stock | 250 : 23,20704 € Bulk | Bulk | Active | Clamp, P-Type | Hinged | 0.313" (7.95mm) | Fastener | Polyetheretherketone (PEEK) | Black, Light Green | 1.410" (35.81mm) | 0.600" (15.24mm) | 0.810" (20.58mm) | 0.200" (5.08mm) | - | UL94 HB, UL94 V-0 | - | Corrosion Resistant, Non-Conductive, Protective Coating | |||
0 In Stock | 250 : 32,79180 € Bulk | Bulk | Active | Clamp, P-Type | Hinged | 0.950" (24.13mm) | Fastener | Polyetheretherketone (PEEK) | Gray, Tan | 2.790" (70.87mm) | 0.600" (15.24mm) | 1.510" (38.35mm) | 0.200" (5.08mm) | - | UL94 V-0 | - | Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating | |||
0 In Stock | 250 : 33,81928 € Bulk | Bulk | Active | Clamp, P-Type | Hinged | 1.070" (27.18mm) | Fastener | Polyetheretherketone (PEEK) | Gray, Tan | 2.909" (73.90mm) | 0.600" (15.24mm) | 1.630" (41.40mm) | 0.200" (5.08mm) | - | UL94 V-0 | - | Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating | |||
0 In Stock | 250 : 24,02020 € Bulk | Bulk | Active | Clamp, P-Type | Hinged | 0.030" (0.76mm) | Fastener | Polyetheretherketone (PEEK) | Black, Light Green | 1.180" (29.97mm) | 0.600" (15.24mm) | 0.642" (16.30mm) | 0.200" (5.08mm) | - | UL94 HB, UL94 V-0 | - | Corrosion Resistant, Non-Conductive, Protective Coating | |||
0 In Stock | 250 : 34,65880 € Bulk | Bulk | Active | Clamp, P-Type | Hinged | 1.130" (28.70mm) | Fastener | Polyetheretherketone (PEEK) | Gray, Tan | 2.970" (75.44mm) | 0.600" (15.24mm) | 1.690" (42.93mm) | 0.200" (5.08mm) | - | UL94 V-0 | - | Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating | |||
0 In Stock | 250 : 28,36992 € Bulk | Bulk | Active | Clamp, P-Type | Hinged | 0.450" (11.43mm) | Fastener | Polyetheretherketone (PEEK) | Gray, Tan | 2.190" (55.63mm) | 0.600" (15.24mm) | 0.910" (23.11mm) | 0.200" (5.08mm) | - | UL94 V-0 | - | Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating | |||
0 In Stock | 250 : 37,25260 € Bulk | Bulk | Active | Clamp, P-Type | Hinged | 1.450" (36.83mm) | Fastener | Polyetheretherketone (PEEK) | Gray, Tan | 3.290" (83.57mm) | 0.600" (15.24mm) | 2.010" (51.05mm) | 0.200" (5.08mm) | - | UL94 V-0 | - | Corrosion Resistant, Flame Retardant, Fuel Resistant, Non-Conductive, Protective Coating | |||
0 In Stock | 250 : 33,14264 € Bulk | Bulk | Active | Clamp, P-Type | Hinged | 1.063" (27.00mm) | Fastener | Polyetheretherketone (PEEK) | Black, Light Green | 2.260" (57.40mm) | 0.600" (15.24mm) | 1.620" (41.15mm) | 0.200" (5.08mm) | - | UL94 HB, UL94 V-0 | - | Corrosion Resistant, Non-Conductive, Protective Coating |