Cable and Cord Grips

Results: 187
Stocking Options
Environmental Options
Media
Marketplace Product
187Results
Applied FiltersRemove All

Showing
of 187
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Outside Cable Diameter (Min)
Outside Cable Diameter (Max)
Thread Size
Thread Length
Conduit Hub Size
Panel Hole Size
Material
Includes
Color
Ingress Protection
Operating Temperature
M3228
M3228
CABLE GRIP 2.67-8MM 3/8" NPT
Heyco Products Corporation
3.739
In Stock
1 : 1,20000 €
Box
Box
Active
Cable Grip
0.105" (2.67mm)
0.315" (8.00mm)
3/8" NPT
0.490" (12.45mm)
-
0.681" (17.3mm)
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M5020
M4518
CABLE GRIP 2.41-7.37MM 1/2" NPT
Heyco Products Corporation
2.724
In Stock
1 : 1,38000 €
Box
Box
Active
Cable Grip
0.095" (2.41mm)
0.290" (7.37mm)
1/2" NPT
0.610" (15.49mm)
-
0.875" (22.2mm), 7/8"
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M5020
M3231
CABLE GRIP 4.32-11.43MM 1/2" NPT
Heyco Products Corporation
11.335
In Stock
1 : 1,51000 €
Box
Box
Active
Cable Grip
0.170" (4.32mm)
0.450" (11.43mm)
1/2" NPT
0.610" (15.49mm)
-
0.875" (22.2mm), 7/8"
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M3198
M3200
CABLE GRIP 6.6-13.84MM 1/2" NPT
Heyco Products Corporation
2.201
In Stock
1 : 1,73000 €
Box
Box
Active
Cable Grip
0.260" (6.60mm)
0.545" (13.84mm)
1/2" NPT
0.440" (11.18mm)
-
0.875" (22.2mm), 7/8"
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M3198
M3198
CABLE GRIP 6.6-13.84MM M20
Heyco Products Corporation
2.910
In Stock
1 : 2,20000 €
Box
Box
Active
Cable Grip
0.260" (6.60mm)
0.545" (13.84mm)
M20
0.410" (10.41mm)
-
0.787" (20.0mm)
Polyamide (PA66), Nylon 6/6
Locknut
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M5020
M3234
CABLE GRP 11.05-17.91MM 3/4" NPT
Heyco Products Corporation
797
In Stock
1 : 2,34000 €
Box
Box
Active
Cable Grip
0.435" (11.05mm)
0.705" (17.91mm)
3/4" NPT
0.620" (15.75mm)
-
1.040" (26.4mm)
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M5240
M3234GBH
CABLE GRIP 5.33-8.48MM 3/4" NPT
Heyco Products Corporation
804
In Stock
1 : 3,05000 €
Box
Box
Active
Cable Grip - Split
0.210" (5.33mm)
0.334" (8.48mm)
3/4" NPT
0.620" (15.75mm)
-
1.040" (26.4mm)
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M5020
M8437
CABLE GRIP 14.99-25.4MM 1" NPT
Heyco Products Corporation
264
In Stock
1 : 3,82000 €
Box
Box
Active
Cable Grip
0.590" (14.99mm)
1.000" (25.40mm)
1" NPT
0.760" (19.30mm)
-
1.327" (33.7mm)
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M3200GAJ
M3234GBS-SM
CABLE GRIP 3/4" NPT POLYAMIDE
Heyco Products Corporation
4.767
In Stock
1 : 4,17000 €
Box
Box
Active
Cable Grip, Multi-Hole
-
-
3/4" NPT
0.620" (15.75mm)
-
1.040" (26.4mm)
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 112°C
M5020
M3204
CABLE GRIP 22.23-32MM PG36
Heyco Products Corporation
475
In Stock
1 : 7,72000 €
Box
Box
Active
Cable Grip
0.875" (22.23mm)
1.260" (32.00mm)
PG36
0.470" (11.94mm)
-
1.880" (47.8mm)
Polyamide (PA66), Nylon 6/6
Locknut
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M5020
M3317
CABLE GRP 31.24-39.62MM 1/2" NPT
Heyco Products Corporation
133
In Stock
1 : 14,22000 €
Box
Box
Active
Cable Grip
1.230" (31.24mm)
1.560" (39.62mm)
1/2" NPT
0.770" (19.56mm)
-
1.920" (48.8mm)
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M3200GAJ
M3321GBX-SM
CABLE GRIP 2" NPT POLYAMIDE
Heyco Products Corporation
268
In Stock
1 : 25,28000 €
Box
Box
Active
Cable Grip, Multi-Hole
-
-
2" NPT
0.790" (20.07mm)
-
2.400" (61.0mm)
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 112°C
M5020
M4514
CABLE GRIP 1.65-5.33MM 1/4" NPT
Heyco Products Corporation
1.181
In Stock
1 : 1,00000 €
Box
Box
Active
Cable Grip
0.065" (1.65mm)
0.210" (5.33mm)
1/4" NPT
0.450" (11.43mm)
-
0.540" (13.7mm)
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M5020
M3458
CABLE GRIP 1.65-5.84MM 3/8" NPT
Heyco Products Corporation
8.708
In Stock
1 : 1,08000 €
Box
Box
Active
Cable Grip
0.065" (1.65mm)
0.230" (5.84mm)
3/8" NPT
0.490" (12.45mm)
-
0.681" (17.3mm)
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M3198GBH
M4338
CABLE GRIP 2.41-7.37MM M20
Heyco Products Corporation
1.358
In Stock
1 : 1,09000 €
Box
Box
Active
Cable Grip
0.095" (2.41mm)
0.290" (7.37mm)
M20
0.410" (10.41mm)
-
0.787" (20.0mm)
Polyamide (PA66), Nylon 6/6
Locknut
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M5020
M4516
CABLE GRIP 2.92-6.35MM 1/4" NPT
Heyco Products Corporation
9.985
In Stock
1 : 1,10000 €
Box
Box
Active
Cable Grip
0.115" (2.92mm)
0.250" (6.35mm)
1/4" NPT
0.450" (11.43mm)
-
0.540" (13.7mm)
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M3198GBH
M4330
CABLE GRIP 1.65-5.33MM M12
Heyco Products Corporation
14.784
In Stock
1 : 1,20000 €
Box
Box
Active
Cable Grip
0.065" (1.65mm)
0.210" (5.33mm)
M12
0.320" (8.13mm)
-
0.472" (12.0mm)
Polyamide (PA66), Nylon 6/6
Locknut
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M3198GBH
M4332
CABLE GRIP 2.92-6.35MM M12
Heyco Products Corporation
2.497
In Stock
1 : 1,24000 €
Box
Box
Active
Cable Grip
0.115" (2.92mm)
0.250" (6.35mm)
M12
0.320" (8.13mm)
-
0.472" (12.0mm)
Polyamide (PA66), Nylon 6/6
Locknut
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M3231GT
M3208
CABLE GRIP 2.92-6.35MM PG7
Heyco Products Corporation
2.336
In Stock
1 : 1,24000 €
Box
Box
Active
Cable Grip
0.115" (2.92mm)
0.250" (6.35mm)
PG7
0.320" (8.13mm)
-
0.492" (12.5mm)
Polyamide (PA66), Nylon 6/6
Locknut
Gray
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M3228
M3207
CABLE GRIP 2.92-6.35MM PG7
Heyco Products Corporation
1.000
In Stock
1 : 1,24000 €
Box
Box
Active
Cable Grip
0.115" (2.92mm)
0.250" (6.35mm)
PG7
0.320" (8.13mm)
-
0.492" (12.5mm)
Polyamide (PA66), Nylon 6/6
Locknut
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M3210
M3210
CABLE GRIP 2.67-8MM PG9 POLYAMID
Heyco Products Corporation
2.674
In Stock
1 : 1,36000 €
Box
Box
Active
Cable Grip
0.105" (2.67mm)
0.315" (8.00mm)
PG9
0.320" (8.13mm)
-
0.600" (15.2mm)
Polyamide (PA66), Nylon 6/6
Locknut
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M3198GBH
M4336
CABLE GRIP 2.67-8MM M16 POLYAMID
Heyco Products Corporation
2.029
In Stock
1 : 1,36000 €
Box
Box
Active
Cable Grip
0.105" (2.67mm)
0.315" (8.00mm)
M16
0.320" (8.13mm)
-
0.630" (16.0mm)
Polyamide (PA66), Nylon 6/6
Locknut
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M3228
M3448
CABLE GRIP 1.75-6.6MM PG11
Heyco Products Corporation
288
In Stock
1 : 1,44000 €
Box
Box
Active
Cable Grip
0.069" (1.75mm)
0.260" (6.60mm)
PG11
0.310" (7.87mm)
-
0.732" (18.6mm)
Polyamide (PA66), Nylon 6/6
Locknut
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M3444
M3444
CABLE GRIP 1.65-5.33MM PG7
Heyco Products Corporation
4.368
In Stock
1 : 1,49000 €
Box
Box
Active
Cable Grip
0.065" (1.65mm)
0.210" (5.33mm)
PG7
0.320" (8.13mm)
-
0.492" (12.5mm)
Polyamide (PA66), Nylon 6/6
Locknut
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M3228
M3213
CABLE GRIP 5.84-10.16MM PG11
Heyco Products Corporation
1.597
In Stock
1 : 1,58000 €
Box
Box
Active
Cable Grip
0.230" (5.84mm)
0.400" (10.16mm)
PG11
0.310" (7.87mm)
-
0.732" (18.6mm)
Polyamide (PA66), Nylon 6/6
Locknut
Gray
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
Showing
of 187

Cable and Cord Grips


Cable and cord grip products, sometimes also called cable feedthroughs, cable glands, or cable seals, are a family of products used to mechanically secure a cable or wire as it passes through an enclosure wall or exits a sealed conduit, guarding against abrasion at the exit point and damage to the internal portion from excess tension applied to the outer portion. Many such products also provide a high degree of environmental protection, allowing an enclosure to remain sealed against ingress of moisture even though a cable or wire is passed through its outer wall.