Showing
1 - 15
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Bushing, Grommet Type
For Use With/Related Products
Panel Thickness
Panel Cutout Dimensions
Diameter - Inside
Features
Material
Color
Material Flammability Rating
PGSB
PGSB-1A
BUSHING SPLIT 0.265" NYLON BLACK
Essentra Components
1.178
In Stock
1 : 0,21000 €
Bulk
Bulk
ActiveBushing, SplitCable, Wires0.031" ~ 0.125" (0.79mm ~ 3.18mm)Circular - 0.375" (9.53mm)0.265" (6.73mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-1013A
BUSHING SPLIT 0.350" NYLON BLACK
Essentra Components
3.627
In Stock
1 : 0,22000 €
Bulk
Bulk
ActiveBushing, SplitCable, Wires0.031" ~ 0.188" (0.79mm ~ 4.78mm)Circular - 0.512" (13.00mm)0.350" (8.89mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-2A
BUSHING SPLIT 0.312" NYLON BLACK
Essentra Components
3.083
In Stock
1 : 0,22000 €
Bulk
Bulk
ActiveBushing, SplitCable, Wires0.031" ~ 0.125" (0.79mm ~ 3.18mm)Circular - 0.437" (11.10mm)0.312" (7.92mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-6A
BUSHING SPLIT 1.046" NYLON BLACK
Essentra Components
6.450
In Stock
1 : 0,33000 €
Bulk
Bulk
ActiveBushing, SplitCable, Wires0.031" ~ 0.125" (0.79mm ~ 3.18mm)Circular - 1.250" (31.75mm)1.046" (26.57mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-3A
BUSHING SPLIT 0.390" NYLON BLACK
Essentra Components
2.850
In Stock
1 : 0,22000 €
Bulk
Bulk
ActiveBushing, SplitCable, Wires0.031" ~ 0.125" (0.79mm ~ 3.18mm)Circular - 0.562" (14.27mm)0.390" (9.91mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-1316A
BUSHING SPLIT 0.410" NYLON BLACK
Essentra Components
518
In Stock
1 : 0,26000 €
Bulk
Bulk
ActiveBushing, SplitCable, Wires0.047" ~ 0.138" (1.19mm ~ 3.51mm)Circular - 0.630" (16.00mm)0.410" (10.41mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-1216A
BUSHING SPLIT 0.480" NYLON BLACK
Essentra Components
753
In Stock
1 : 0,25000 €
Bulk
Bulk
ActiveBushing, SplitCable, Wires0.028" ~ 0.130" (0.71mm ~ 3.30mm)Circular - 0.650" (16.51mm)0.480" (12.19mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-1822A
BUSHING SPLIT 0.680" NYLON BLACK
Essentra Components
400
In Stock
1 : 0,31000 €
Bulk
Bulk
ActiveBushing, SplitCable, Wires0.039" ~ 0.138" (0.99mm ~ 3.51mm)Circular - 0.866" (22.00mm)0.680" (17.27mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-5A
BUSHING SPLIT 0.875" NYLON BLACK
Essentra Components
389
In Stock
1 : 0,31000 €
Bulk
Bulk
ActiveBushing, SplitCable, Wires0.031" ~ 0.125" (0.79mm ~ 3.18mm)Circular - 1.093" (27.76mm)0.875" (22.22mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-7A
BUSHING SPLIT 1.171" NYLON BLACK
Essentra Components
305
In Stock
1 : 0,35000 €
Bulk
Bulk
ActiveBushing, SplitCable, Wires0.031" ~ 0.125" (0.79mm ~ 3.18mm)Circular - 1.375" (34.93mm)1.171" (29.74mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-8A
BUSHING SPLIT 1.250" NYLON BLACK
Essentra Components
527
In Stock
1 : 0,46000 €
Bulk
Bulk
ActiveBushing, SplitCable, Wires0.031" ~ 0.125" (0.79mm ~ 3.18mm)Circular - 1.500" (38.10mm)1.250" (31.75mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-0609A
BUSHING SPLIT 0.260" NYLON BLACK
Essentra Components
0
In Stock
1 : 0,21000 €
Bulk
Bulk
ActiveBushing, SplitCable, Wires0.028" ~ 0.067" (0.71mm ~ 1.70mm)Circular - 0.375" (9.53mm)0.260" (6.60mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-1519A
BUSHING SPLIT 0.570" NYLON BLACK
Essentra Components
215
In Stock
1 : 0,27000 €
Bulk
Bulk
ActiveBushing, SplitCable, Wires0.047" ~ 0.130" (1.19mm ~ 3.30mm)Circular - 0.748" (19.00mm)0.570" (14.48mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-9A
BUSHING SPLIT 0.803" NYLON BLACK
Essentra Components
36
In Stock
1 : 0,30000 €
Bulk
Bulk
ActiveBushing, SplitCable, Wires0.031" ~ 0.118" (0.79mm ~ 3.00mm)Circular - 0.984" (24.99mm)0.803" (20.40mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-4A
BUSHING SPLIT 0.812" NYLON BLACK
Essentra Components
0
In Stock
Obsolete
Bulk
ObsoleteBushing, SplitCable, Wires0.031" ~ 0.125" (0.79mm ~ 3.18mm)Circular - 1.000" (25.40mm)0.812" (20.62mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
Showing
1 - 15
of 15

Bushings, Grommets


Bushings and Grommets are used to insulate between an opening in a panel and any items (most often cables and wire) that are inserted into the opening. These devices can also hold the inserted objects securely between the two sides of the opening. The characteristics are bushing/grommet type, panel thickness, panel cutout dimensions, diameter inside, and material.