Showing
1 - 25
of 52
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Bushing, Grommet Type
For Use With/Related Products
Panel Thickness
Panel Cutout Dimensions
Diameter - Inside
Features
Material
Color
Material Flammability Rating
PGSB
PGSB-0710
BUSHING 0.284" NYLON BLACK
Essentra Components
3.290
In Stock
1 : 0,14000 €
Bulk
Bulk
ActiveBushingCable, Wires0.031" ~ 0.063" (0.79mm ~ 1.60mm)Circular - 0.394" (10.01mm)0.284" (7.21mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB-1013
PGSB-1013
BUSHING 0.402" NYLON BLACK
Essentra Components
2.973
In Stock
1 : 0,15000 €
Bulk
Bulk
ActiveBushingCable, Wires0.031" ~ 0.118" (0.79mm ~ 3.00mm)Circular - 0.512" (13.00mm)0.402" (10.21mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-1519
BUSHING 0.602" NYLON BLACK
Essentra Components
2.000
In Stock
1 : 0,18000 €
Bulk
Bulk
ActiveBushingCable, Wires0.039" ~ 0.130" (0.99mm ~ 3.30mm)Circular - 0.748" (19.00mm)0.602" (15.29mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-2530
BUSHING 0.984" NYLON BLACK
Essentra Components
1.583
In Stock
1 : 0,22000 €
Bulk
Bulk
ActiveBushingCable, Wires0.039" ~ 0.122" (0.99mm ~ 3.10mm)Circular - 1.181" (30.00mm)0.984" (24.99mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-1
BUSHING 0.125" NYLON BLACK
Essentra Components
2.754
In Stock
1 : 0,13000 €
Bulk
Bulk
ObsoleteBushingCable, Wires0.062" (1.57mm)Circular - 0.250" (6.35mm)0.125" (3.18mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-1316
BUSHING 0.504" NYLON BLACK
Essentra Components
4.181
In Stock
1 : 0,15000 €
Bulk
Bulk
ObsoleteBushingCable, Wires0.055" ~ 0.139" (1.40mm ~ 3.53mm)Circular - 0.630" (16.00mm)0.504" (12.80mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-3
BUSHING 0.240" NYLON BLACK
Essentra Components
3.622
In Stock
1 : 0,15000 €
Bulk
Bulk
ObsoleteBushingCable, Wires0.062" (1.57mm)Circular - 0.312" (7.92mm)0.240" (6.10mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-12
BUSHING 0.375" NYLON BLACK
Essentra Components
5.195
In Stock
1 : 0,16000 €
Bulk
Bulk
ObsoleteBushingCable, Wires0.062" (1.57mm)Circular - 0.500" (12.70mm)0.375" (9.52mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-7
BUSHING 0.312" NYLON BLACK
Essentra Components
3.810
In Stock
1 : 0,16000 €
Bulk
Bulk
ObsoleteBushingCable, Wires0.031" ~ 0.125" (0.79mm ~ 3.18mm)Circular - 0.437" (11.10mm)0.312" (7.92mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-6
BUSHING 0.270" NYLON BLACK
Essentra Components
3.196
In Stock
1 : 0,16000 €
Bulk
Bulk
ObsoleteBushingCable, Wires0.031" ~ 0.125" (0.79mm ~ 3.18mm)Circular - 0.437" (11.10mm)0.270" (6.86mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-18
BUSHING 0.437" NYLON BLACK
Essentra Components
5.593
In Stock
1 : 0,17000 €
Bulk
Bulk
ObsoleteBushingCable, Wires0.031" ~ 0.125" (0.79mm ~ 3.18mm)Circular - 0.625" (15.88mm)0.437" (11.10mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-13
BUSHING 0.406" NYLON BLACK
Essentra Components
4.859
In Stock
1 : 0,17000 €
Bulk
Bulk
ObsoleteBushingCable, Wires0.062" (1.57mm)Circular - 0.531" (13.49mm)0.406" (10.31mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-19
BUSHING 0.500" NYLON BLACK
Essentra Components
1.810
In Stock
1 : 0,17000 €
Bulk
Bulk
ObsoleteBushingCable, Wires0.062" (1.57mm)Circular - 0.625" (15.88mm)0.500" (12.70mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-9
BUSHING 0.343" NYLON BLACK
Essentra Components
1.559
In Stock
1 : 0,17000 €
Bulk
Bulk
ObsoleteBushingCable, Wires0.062" (1.57mm)Circular - 0.468" (11.89mm)0.343" (8.71mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-8
BUSHING 0.250" NYLON BLACK
Essentra Components
3.554
In Stock
1 : 0,18000 €
Bulk
Bulk
ObsoleteBushingCable, Wires0.031" ~ 0.125" (0.79mm ~ 3.18mm)Circular - 0.437" (11.10mm)0.250" (6.35mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-15
BUSHING 0.391" NYLON BLACK
Essentra Components
2.438
In Stock
1 : 0,20000 €
Bulk
Bulk
ObsoleteBushingCable, Wires0.031" ~ 0.125" (0.79mm ~ 3.18mm)Circular - 0.562" (14.27mm)0.391" (9.93mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-20
BUSHING 0.500" NYLON BLACK
Essentra Components
2.711
In Stock
1 : 0,21000 €
Bulk
Bulk
ObsoleteBushingCable, Wires0.031" ~ 0.125" (0.79mm ~ 3.18mm)Circular - 0.687" (17.45mm)0.500" (12.70mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-23
BUSHING 0.562" NYLON BLACK
Essentra Components
2.078
In Stock
1 : 0,21000 €
Bulk
Bulk
ObsoleteBushingCable, Wires0.031" ~ 0.125" (0.79mm ~ 3.18mm)Circular - 0.750" (19.05mm)0.562" (14.27mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-30
BUSHING 0.750" NYLON BLACK
Essentra Components
2.626
In Stock
1 : 0,23000 €
Bulk
Bulk
ObsoleteBushingCable, Wires0.062" (1.57mm)Circular - 0.875" (22.22mm)0.750" (19.05mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-25
BUSHING 0.625" NYLON BLACK
Essentra Components
1.934
In Stock
1 : 0,24000 €
Bulk
Bulk
ObsoleteBushingCable, Wires0.062" (1.57mm)Circular - 0.781" (19.84mm)0.625" (15.88mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-34
BUSHING 0.937" NYLON BLACK
Essentra Components
2.566
In Stock
1 : 0,28000 €
Bulk
Bulk
ObsoleteBushingCable, Wires0.031" ~ 0.125" (0.79mm ~ 3.18mm)Circular - 1.097" (27.86mm)0.937" (23.80mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB-xx
PGSB-33
BUSHING 0.875" NYLON BLACK
Essentra Components
1.121
In Stock
1 : 0,28000 €
Bulk
Bulk
ObsoleteBushingCable, Wires0.031" ~ 0.125" (0.79mm ~ 3.18mm)Circular - 1.097" (27.86mm)0.875" (22.22mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-37
BUSHING 1.062" NYLON BLACK
Essentra Components
3.508
In Stock
1 : 0,38000 €
Bulk
Bulk
ObsoleteBushingCable, Wires0.031" ~ 0.125" (0.79mm ~ 3.18mm)Circular - 1.500" (38.10mm)1.062" (26.97mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-42
BUSHING 1.750" NYLON BLACK
Essentra Components
1.107
In Stock
1 : 0,42000 €
Bulk
Bulk
ObsoleteBushingCable, Wires0.031" ~ 0.125" (0.79mm ~ 3.18mm)Circular - 2.000" (50.80mm)1.750" (44.45mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
PGSB
PGSB-2428
BUSHING 0.945" NYLON BLACK
Essentra Components
333
In Stock
1 : 0,21000 €
Bulk
Bulk
ActiveBushingCable, Wires0.039" ~ 0.130" (0.99mm ~ 3.30mm)Circular - 1.102" (27.99mm)0.945" (24.00mm)Snap-MountPolyamide (PA66), Nylon 6/6BlackUL94 V-2
Showing
1 - 25
of 52

Bushings, Grommets


Bushings and Grommets are used to insulate between an opening in a panel and any items (most often cables and wire) that are inserted into the opening. These devices can also hold the inserted objects securely between the two sides of the opening. The characteristics are bushing/grommet type, panel thickness, panel cutout dimensions, diameter inside, and material.