Bushings, Grommets

Results: 9
Panel Thickness
0.037" ~ 0.071" (0.94mm ~ 1.80mm)0.072" ~ 0.105" (1.83mm ~ 2.67mm)0.106" ~ 0.164" (2.69mm ~ 4.17mm)
Color
BlackNatural
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Bushing, Grommet Type
For Use With/Related Products
Panel Thickness
Panel Cutout Dimensions
Diameter - Inside
Features
Material
Color
Material Flammability Rating
SPGSG (Black)
SPGSG-2B
GROMMET EDGE SLOT PE BLK 100'
Essentra Components
93
In Stock
1 : 37,56000 €
Bulk
Bulk
ActiveGrommet - Edging, SlottedEdges, Irregular Holes0.037" ~ 0.071" (0.94mm ~ 1.80mm)Edging - 100' L (30.48m)-AdhesivePolyethylene (PE)Black-
SPGSG (Natural)
SPGSG-6
GROMMET EDGE SLOT PE NAT 100'
Essentra Components
47
In Stock
1 : 34,42000 €
Bulk
Bulk
ActiveGrommet - Edging, SlottedEdges, Irregular Holes0.037" ~ 0.071" (0.94mm ~ 1.80mm)Edging - 100' L (30.48m)-AdhesivePolyethylene (PE)Natural-
SPGSG (Natural)
SPGSG-2.5
GROMMET EDGE SLOT PE NAT 1=100'
Essentra Components
25
In Stock
1 : 39,42000 €
Bulk
Bulk
ActiveGrommet - Edging, SlottedEdges, Irregular Holes0.072" ~ 0.105" (1.83mm ~ 2.67mm)Edging - 100' L (30.48m)-AdhesivePolyethylene (PE)Natural-
SPGSG (Natural)
SPGSG-7
GROMMET EDGE SLOT PE NAT 1=100'
Essentra Components
26
In Stock
1 : 39,80000 €
Bulk
Bulk
ActiveGrommet - Edging, SlottedEdges, Irregular Holes0.072" ~ 0.105" (1.83mm ~ 2.67mm)Edging - 100' L (30.48m)-AdhesivePolyethylene (PE)Natural-
SPGSG (Black)
SPGSG-2.5B
GROMMET EDGE SLOT PE BLK 1=100'
Essentra Components
43
In Stock
1 : 42,66000 €
Bulk
Bulk
ActiveGrommet - Edging, SlottedEdges, Irregular Holes0.072" ~ 0.105" (1.83mm ~ 2.67mm)Edging - 100' L (30.48m)-AdhesivePolyethylene (PE)Black-
SPGSG (Natural)
SPGSG-3
GROMMET EDGE SLOT PE NAT 1=100'
Essentra Components
100
In Stock
1 : 44,12000 €
Bulk
Bulk
ActiveGrommet - Edging, SlottedEdges, Irregular Holes0.106" ~ 0.164" (2.69mm ~ 4.17mm)Edging - 100' L (30.48m)-AdhesivePolyethylene (PE)Natural-
SPGSG (Black)
SPGSG-3B
GROMMET EDGE SLOT PE BLK 1=100'
Essentra Components
25
In Stock
1 : 46,52000 €
Bulk
Bulk
ActiveGrommet - Edging, SlottedEdges, Irregular Holes0.106" ~ 0.164" (2.69mm ~ 4.17mm)Edging - 100' L (30.48m)-AdhesivePolyethylene (PE)Black-
SPGSG (Natural)
SPGSG-2
GROM EDGE SLOT PE NATURAL 1=100'
Essentra Components
33
In Stock
1 : 36,83000 €
Bulk
Bulk
ActiveGrommet - Edging, SlottedEdges, Irregular Holes0.037" ~ 0.071" (0.94mm ~ 1.80mm)Edging - 100' L (30.48m)-AdhesivePolyethylene (PE)Natural-
SPGSG (Natural)
SPGSG-8
GROMMET EDGE SLOT PE NAT 1=100'
Essentra Components
2
In Stock
1 : 73,71000 €
Bulk
Bulk
ActiveGrommet - Edging, SlottedEdges, Irregular Holes0.106" ~ 0.164" (2.69mm ~ 4.17mm)Edging - 100' L (30.48m)-AdhesivePolyethylene (PE)Natural-
Showing
of 9

Bushings, Grommets


Bushings and Grommets are used to insulate between an opening in a panel and any items (most often cables and wire) that are inserted into the opening. These devices can also hold the inserted objects securely between the two sides of the opening. The characteristics are bushing/grommet type, panel thickness, panel cutout dimensions, diameter inside, and material.