Bushings, Grommets

Results: 5
Manufacturer
Essentra ComponentsPanduit CorpTE Connectivity Raychem Cable Protection
Series
-GERichco, DSCRichco, SPGSG
Packaging
BulkSpool
Bushing, Grommet Type
Grommet - Edging, SlottedGrommet - Edging, Solid
For Use With/Related Products
Edges, Irregular HolesStraight Panels
Panel Thickness
0.020" ~ 0.125" (0.51mm ~ 3.18mm)0.037" ~ 0.071" (0.94mm ~ 1.80mm)0.045" ~ 0.055" (1.14mm ~ 1.40mm)0.062" ~ 0.099" (1.57mm ~ 2.51mm)
Panel Cutout Dimensions
Edging - 100' L (30.48m)Edging - 4' L (1.22m)Edging - 82' L (25.00m)
Features
-AdhesiveAdhesive, Weather Resistant
Material
Polyamide (PA), NylonPolyethylene (PE)
Color
BlackGrayNatural
Material Flammability Rating
-UL94 HB
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Bushing, Grommet Type
For Use With/Related Products
Panel Thickness
Panel Cutout Dimensions
Diameter - Inside
Features
Material
Color
Material Flammability Rating
DSC-1-48
DSC-1-48
GROMMET EDGE SOLID PA 4'
Essentra Components
943
In Stock
1 : 6,62000 €
Bulk
Bulk
Active
Grommet - Edging, Solid
Straight Panels
0.020" ~ 0.125" (0.51mm ~ 3.18mm)
Edging - 4' L (1.22m)
-
-
Polyamide (PA), Nylon
Gray
-
GEExxF-C
GEE99F-A-C
GROMMET EDGE SLOT NAT 1=100'
Panduit Corp
344
In Stock
1 : 73,23000 €
Bulk
Bulk
Active
Grommet - Edging, Slotted
Edges, Irregular Holes
0.062" ~ 0.099" (1.57mm ~ 2.51mm)
Edging - 100' L (30.48m)
-
Adhesive
Polyethylene (PE)
Natural
UL94 HB
SPGSG (Black)
SPGSG-2B
GROMMET EDGE SLOT PE BLK 100'
Essentra Components
511
In Stock
1 : 39,64000 €
Bulk
Bulk
Active
Grommet - Edging, Slotted
Edges, Irregular Holes
0.037" ~ 0.071" (0.94mm ~ 1.80mm)
Edging - 100' L (30.48m)
-
Adhesive
Polyethylene (PE)
Black
-
GE Series
GEE99F-A-C0
GROMMET EDGE SLOT BLACK 1=100'
Panduit Corp
627
In Stock
1 : 80,25000 €
Bulk
Bulk
Active
Grommet - Edging, Slotted
Edges, Irregular Holes
0.062" ~ 0.099" (1.57mm ~ 2.51mm)
Edging - 100' L (30.48m)
-
Adhesive, Weather Resistant
Polyethylene (PE)
Black
UL94 HB
41
In Stock
1 : 43,33000 €
Spool
-
Spool
Active
Grommet - Edging, Solid
Edges, Irregular Holes
0.045" ~ 0.055" (1.14mm ~ 1.40mm)
Edging - 82' L (25.00m)
-
-
Polyethylene (PE)
Natural
-
Showing
of 5

Bushings, Grommets


Bushings and Grommets are used to insulate between an opening in a panel and any items (most often cables and wire) that are inserted into the opening. These devices can also hold the inserted objects securely between the two sides of the opening. The characteristics are bushing/grommet type, panel thickness, panel cutout dimensions, diameter inside, and material.