Board Spacers, Stackers (Board to Board)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Pitch | Number of Rows | Row Spacing | Length - Overall Pin | Length - Post (Mating) | Length - Stack Height | Length - Tail | Mounting Type | Termination | Contact Finish - Post (Mating) | Contact Finish Thickness - Post (Mating) | Color | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 10 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.063" (27.000mm) | 0.283" (7.200mm) | 0.661" (16.800mm) | 0.118" (3.000mm) | Through Hole | Solder | Gold | - | Black | |||
0 In Stock | Obsolete | Bulk | Obsolete | 6 | 0.100" (2.54mm) | 1 | - | 1.063" (27.000mm) | 0.283" (7.200mm) | 0.661" (16.800mm) | 0.118" (3.000mm) | Through Hole | Solder | Tin | - | Black | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.063" (27.000mm) | 0.283" (7.200mm) | 0.661" (16.800mm) | 0.118" (3.000mm) | Through Hole | Solder | Tin | - | Black | |||
0 In Stock | Obsolete | Bulk | Obsolete | 20 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.063" (27.000mm) | 0.283" (7.200mm) | 0.661" (16.800mm) | 0.118" (3.000mm) | Through Hole | Solder | Gold | - | Black | |||
0 In Stock | Obsolete | Bulk | Obsolete | 20 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.063" (27.000mm) | 0.283" (7.200mm) | 0.661" (16.800mm) | 0.118" (3.000mm) | Through Hole | Solder | Tin | - | Black | |||
0 In Stock | Obsolete | Bulk | Obsolete | 50 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.063" (27.000mm) | 0.283" (7.200mm) | 0.661" (16.800mm) | 0.118" (3.000mm) | Through Hole | Solder | Gold | - | Black | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 0.100" (2.54mm) | 1 | - | 1.063" (27.000mm) | 0.283" (7.200mm) | 0.661" (16.800mm) | 0.118" (3.000mm) | Through Hole | Solder | Gold | - | Black | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 0.100" (2.54mm) | 1 | - | 1.063" (27.000mm) | 0.283" (7.200mm) | 0.661" (16.800mm) | 0.118" (3.000mm) | Through Hole | Solder | Tin | - | Black | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3 | 0.100" (2.54mm) | 1 | - | 1.063" (27.000mm) | 0.283" (7.200mm) | 0.661" (16.800mm) | 0.118" (3.000mm) | Through Hole | Solder | Tin | - | Black | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12 | 0.100" (2.54mm) | 1 | - | 1.063" (27.000mm) | 0.283" (7.200mm) | 0.661" (16.800mm) | 0.118" (3.000mm) | Through Hole | Solder | Tin | - | Black |