Board Spacers, Stackers (Board to Board)

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Positions
Pitch
Number of Rows
Row Spacing
Length - Overall Pin
Length - Post (Mating)
Length - Stack Height
Length - Tail
Mounting Type
Termination
Contact Finish - Post (Mating)
Contact Finish Thickness - Post (Mating)
Color
CONN HDR 1POS STACK T/H TIN
10124323-401-01LF
CONN HDR 1POS STACK T/H TIN
Amphenol ICC (FCI)
0
In Stock
Active
Bag
Active
1
-
1
-
0.764" (19.400mm)
0.118" (3.000mm)
0.472" (12.000mm)
0.173" (4.400mm)
Through Hole
Press-Fit, Solder
Tin
78.7µin (2.00µm)
Black
BERGSTIK STACKING-54112-12430300
54112-124303000LF
BERGSTIK STACKING-54112-12430300
Amphenol ICC (FCI)
0
In Stock
Active
Bag
Active
30
0.100" (2.54mm)
2
0.100" (2.54mm)
1.665" (42.300mm)
0.389" (9.881mm)
1.181" (30.000mm)
0.095" (2.413mm)
Through Hole
Solder
Gold, GXT™
30.0µin (0.76µm)
Black
BERGSTIK STACKING HEADER-DR STRA
54776-117-20LF
BERGSTIK STACKING HEADER-DR STRA
Amphenol ICC (FCI)
0
In Stock
Active
Bulk
Active
20
0.100" (2.54mm)
2
0.100" (2.54mm)
2.346" (59.600mm)
0.591" (15.000mm)
1.575" (40.000mm)
0.181" (4.600mm)
Through Hole
Solder
Gold, GXT™
30.0µin (0.76µm)
Black
BERGSTIK STACKING HEADER-76745-G
76745-GEU-40LF
BERGSTIK STACKING HEADER-76745-G
Amphenol ICC (FCI)
0
In Stock
Active
Bag
Active
40
0.100" (2.54mm)
2
0.100" (2.54mm)
1.575" (40.000mm)
0.256" (6.500mm)
1.181" (30.000mm)
0.138" (3.500mm)
Through Hole
Solder
Gold, GXT™
30.0µin (0.76µm)
Black
Showing
of 4

Board Spacers, Stackers (Board to Board)


Rectangular header type connectors are designed to connect circuits on one PCB to circuits on another providing insulation and board spacing. They are selected by pitch (distance between pin centers), stack height, and the number of positions and rows. They are typically soldered in place, with surface mount and through-hole versions available in gold, tin and tin-lead options.