Battery Chargers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Battery Chemistry
Battery Cell Size
Number of Cells
Voltage - Nominal
Charge Current - Max
Charge Time
Voltage - Input
Power - Max
Size / Dimension
Mounting Type
Termination Style
Features
HWS Series
BATT CHARGER ENCLOSED 36V 18A
TDK-Lambda
0
In Stock
Check Lead Time
1 : 524,14000 €
Bulk
Bulk
Active
Enclosed
Lead Acid
-
1
36V
18A
-
85 ~ 265VAC
600W
7.48" L x 2.40" W x 4.72" H (190.00mm x 61.00mm x 119.90mm)
Desktop
-
Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input
HWS Series
BATT CHARGER ENCLOSED 60V 10A
TDK-Lambda
0
In Stock
Check Lead Time
1 : 524,14000 €
Bulk
Bulk
Active
Enclosed
Lead Acid
-
1
60V
10A
-
85 ~ 265VAC
600W
7.48" L x 2.40" W x 4.72" H (190.00mm x 61.00mm x 119.90mm)
Desktop
-
Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input
HWS1000 Series
BATT CHARGER ENCLOSED 36V 29A
TDK-Lambda
0
In Stock
Check Lead Time
1 : 1.092,68000 €
Bulk
Bulk
Active
Enclosed
Lead Acid
-
1
36V
29A
-
85 ~ 265VAC
1000W
9.45" L x 5.91" W x 2.40" H (240.00mm x 150.00mm x 61.00mm)
Desktop
-
Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input
HWS1000 Series
BATT CHARGER ENCLOSED 60V 17A
TDK-Lambda
0
In Stock
Check Lead Time
1 : 1.092,68000 €
Bulk
Bulk
Active
Enclosed
Lead Acid
-
1
60V
17A
-
85 ~ 265VAC
1000W
9.45" L x 5.91" W x 2.40" H (240.00mm x 150.00mm x 61.00mm)
Desktop
-
Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Showing
of 4

Battery Chargers


Battery chargers put energy into a rechargeable battery or battery pack by forcing an electric current to pass through the battery cell(s). Chargers are selected by battery chemistry such as lead acid (LA), lithium ion (Li-Ion), nickel metal hydride (NiMH), nickel cadmium (NiCD or NiCAD), Lithium Iron Phosphate (LiFePO4) or specifically for mobile devices. Smart chargers include battery chemistry specific features to ensure charging safety and battery integrity as well as provide charge status indicators or displays.