Batteries Non-Rechargeable (Primary)

Results: 2
Product Status
ActiveObsolete
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
377-376TS
377-376TZ
BATT SILVER OX 1.55V COIN 6.8MM
Energizer Battery Company
4.225
In Stock
1 : 1,13000 €
Bulk
Bulk
ActiveSilver OxideCoin, 6.8mm1.55 V24mAh0.27" Dia x 0.10" H (6.8mm x 2.6mm)Requires Holder
377-376TS
377-376VZ
BATT SILVER OX 1.55V COIN 6.8MM
Energizer Battery Company
0
In Stock
Obsolete
Bulk
ObsoleteSilver OxideCoin, 6.8mm1.55 V24mAh0.27" Dia x 0.10" H (6.8mm x 2.6mm)Requires Holder
Showing
of 2

Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.