Power Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70.029 In Stock | 1 : 0,46000 € Bag | - | Bag | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.256" (6.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 2.5 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | ||
25.527 In Stock | 1 : 0,46000 € Bag | - | Bag | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.217" (5.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 2.5 A | 0.374" (9.50mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
41.440 In Stock | 1 : 0,52000 € Bag | - | Bag | Active | Jack | Female | 1.40mm ID (0.055"), 4.30mm ID (0.169"), 6.50mm OD (0.256") EIAJ-5 | 0.057" (1.45mm ID), 0.157" (4.00mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | Board Guide | - | 24VDC | 3 A | 0.354" (9.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
10.138 In Stock | 1 : 0,53000 € Bag | - | Bag | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.256" (6.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 2.5 A | 0.354" (9.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
75.950 In Stock | 1 : 0,56000 € Bag | - | Bag | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.256" (6.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 5 A | 0.374" (9.50mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
34.582 In Stock | 1 : 0,56000 € Bag | - | Bag | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.256" (6.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | Board Guide, Solder Retention | - | 24VDC | 5 A | 0.350" (8.90mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
70.497 In Stock | 1 : 0,57000 € Tray | - | Tray | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.256" (6.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | - | - | 24VDC | 2.5 A | 0.354" (9.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
45.158 In Stock | 1 : 0,57000 € Tray | - | Tray | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.256" (6.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | - | - | 24VDC | 2.5 A | 0.354" (9.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
4.519 In Stock | 1 : 0,57000 € Tray | - | Tray | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.256" (6.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | - | - | 24VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
21.028 In Stock | 1 : 0,61000 € Bag | - | Bag | Active | Jack | Male | 1.30mm ID (0.051"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.150" (3.80mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | Board Guide | - | 24VDC | 3.5 A | 0.315" (8.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
9.959 In Stock | 1 : 0,61000 € Bag | - | Bag | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.256" (6.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
18.182 In Stock | 1 : 0,62000 € Bag | - | Bag | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.256" (6.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Kinked Pin | Unshielded | - | - | 24VDC | 2.5 A | 0.354" (9.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
27.279 In Stock | 1 : 0,62000 € Bulk | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 3.5 A | - | - | UL94 V-0 | -25°C ~ 85°C | |||
25.053 In Stock | 1 : 0,62000 € Bulk | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 3.5 A | - | - | UL94 V-0 | -25°C ~ 85°C | |||
50.840 In Stock | 1 : 0,66000 € Bag | - | Bag | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.256" (6.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Kinked Pin | Unshielded | - | - | 24VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
55.204 In Stock | 1 : 0,67000 € Bag | - | Bag | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.256" (6.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | Board Guide | - | 24VDC | 2.5 A | 0.354" (9.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
37.543 In Stock | 1 : 0,67000 € Tray | - | Tray | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.256" (6.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | - | - | 24VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
7.066 In Stock | 1 : 0,67000 € Cut Tape (CT) 250 : 0,45236 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount, Right Angle | - | Solder | Unshielded | Board Guide, Solder Retention | Black | 20VDC | 5 A | - | - | UL94 V-0 | -20°C ~ 70°C | |||
5.101 In Stock | 1 : 0,69000 € Bulk | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 3.5 A | - | - | UL94 V-0 | -25°C ~ 85°C | |||
1.580 In Stock | 1 : 0,70000 € Bag | - | Bag | Active | Jack | Male | 1.30mm ID (0.051"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.150" (3.80mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 3.5 A | 0.374" (9.50mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
48.884 In Stock | 1 : 0,71000 € Bag | - | Bag | Active | Jack | Male | 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 | 0.065" (1.65mm ID), 0.173" (4.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | Board Guide | - | 24VDC | 2.5 A | 0.240" (6.10mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
23.259 In Stock | 1 : 0,71000 € Bag | - | Bag | Active | Jack | Male | 1.30mm ID (0.051"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.157" (4.00mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | - | - | 30VDC | 3 A | 0.374" (9.50mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
14.877 In Stock | 1 : 0,72000 € Bag | - | Bag | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.256" (6.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | Board Guide | - | 24VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
28.408 In Stock | 1 : 0,73000 € Bag | - | Bag | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.236" (6.00mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 24VDC | 5 A | 0.323" (8.20mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
39.409 In Stock | 1 : 0,76000 € Bag | - | Bag | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.260" (6.60mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 5 A | 0.374" (9.50mm) | - | UL94 V-0 | -25°C ~ 85°C |