Showing
1 - 16
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
694106x0x002
694106301002
CONN PWR JACK 2.1X5.5MM SOLDER
Würth Elektronik
14.358
In Stock
1 : 0,95000 €
Bulk
Bulk
ActiveJackMale2.10mm ID (0.083"), 5.50mm OD (0.217")0.081" (2.05mm ID), 0.252" (6.40mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedThrough Hole, Right Angle-Solder Eyelet(s)Unshielded--24VDC5 A0.354" (9.00mm)-UL94 V-0
69410x303002
694102303002
CONN PWR JACK 1.05X3.5MM SOLDER
Würth Elektronik
1.365
In Stock
1 : 0,82000 €
Bulk
Bulk
ActiveJackMale1.05mm ID (0.041"), 3.50mm OD (0.138")0.041" (1.05mm ID), 0.165" (4.20mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedThrough Hole, Right Angle-SolderUnshielded--30VDC2 A0.354" (9.00mm)-UL94 V-0
69410x303002
694103303002
CONN PWR JACK 1.05X3.5MM SOLDER
Würth Elektronik
2.030
In Stock
1 : 0,84000 €
Bulk
Bulk
ActiveJackMale1.35mm ID (0.053"), 3.50mm OD (0.138")0.053" (1.35mm ID), 0.165" (4.20mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedThrough Hole, Right Angle-SolderUnshielded--30VDC2 A0.354" (9.00mm)-UL94 V-0
694106x0x002
694108301002
CONN PWR JACK 2.5X5.5MM SOLDER
Würth Elektronik
5.148
In Stock
1 : 0,95000 €
Bulk
Bulk
ActiveJackMale2.50mm ID (0.098"), 5.50mm OD (0.217")0.101" (2.55mm ID), 0.252" (6.40mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedThrough Hole, Right Angle-SolderUnshielded--30VDC5 A0.354" (9.00mm)-UL94 V-0
694106x0x002
694106402002
CONN PWR JACK 2.1X5.5MM SOLDER
Würth Elektronik
3.882
In Stock
1 : 1,14000 €
Bulk
Bulk
ActiveJackMale2.10mm ID (0.083"), 5.50mm OD (0.217")0.081" (2.05mm ID), 0.252" (6.40mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedThrough Hole-SolderUnshielded--20VDC3 A0.354" (9.00mm)-UL94 V-0
694108402002
694108402002
CONN PWR JACK 2.5X5.5MM SOLDER
Würth Elektronik
1.186
In Stock
1 : 1,14000 €
Bulk
Bulk
ActiveJackMale2.50mm ID (0.098"), 5.50mm OD (0.217")0.101" (2.55mm ID), 0.252" (6.40mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedThrough Hole-SolderUnshielded--20VDC3 A0.354" (9.00mm)-UL94 V-0
69410x106102
694108106102
CONN PWR JACK 2.5X5.5MM SOLDER
Würth Elektronik
1.711
In Stock
1 : 1,68000 €
Cut Tape (CT)
250 : 1,31524 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJackMale2.50mm ID (0.098"), 5.50mm OD (0.217")0.101" (2.55mm ID), 0.252" (6.40mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedSurface Mount, Right Angle-SolderUnshieldedBoard Guide-24VDC5 A0.354" (9.00mm)-UL94 V-0
694105309102
694105309102
CONN PWR JACK 1.75X4.75MM SOLDER
Würth Elektronik
5.498
In Stock
1 : 2,45000 €
Cut Tape (CT)
320 : 1,91225 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJackMale1.75mm ID (0.068"), 4.75mm OD (0.187")0.065" (1.65mm ID), 0.194" (4.93mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedThrough Hole, Right Angle-SolderShielded--20VDC5.5 A0.335" (8.50mm)-UL94 V-0
694101308002
694101308002
CONN PWR JACK 0.7X2.35MM SOLDER
Würth Elektronik
428
In Stock
1 : 1,22000 €
Bulk
Bulk
ActiveJackMale0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-10.026" (0.65mm ID), 0.110" (2.80mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedThrough Hole, Right Angle-SolderUnshieldedBoard Guide-12VDC2 A0.354" (9.00mm)--
69410x106102
694106106102
CONN PWR JACK 2.05X5.5MM SOLDER
Würth Elektronik
551
In Stock
1 : 1,68000 €
Cut Tape (CT)
250 : 1,30592 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJackMale2.05mm ID (0.081"), 5.50mm OD (0.217")0.081" (2.05mm ID), 0.252" (6.40mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedSurface Mount, Right Angle-SolderUnshieldedBoard Guide-24VDC5 A0.354" (9.00mm)-UL94 V-0
69410x105102
694106105102
CONN PWR JACK 2.05X5.5MM SOLDER
Würth Elektronik
824
In Stock
1 : 1,81000 €
Cut Tape (CT)
200 : 1,41785 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJackMale2.05mm ID (0.081"), 5.50mm OD (0.217")0.081" (2.05mm ID), 0.252" (6.40mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedSurface Mount, Right Angle-SolderUnshieldedBoard Guide-24VDC5 A0.354" (9.00mm)-UL94 V-0
69410x105102
694108105102
CONN PWR JACK 2.5X5.5MM SOLDER
Würth Elektronik
221
In Stock
1 : 1,81000 €
Cut Tape (CT)
200 : 1,41785 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJackMale2.50mm ID (0.098"), 5.50mm OD (0.217")0.101" (2.55mm ID), 0.252" (6.40mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedSurface Mount, Right Angle-SolderUnshieldedBoard Guide-24VDC5 A0.354" (9.00mm)-UL94 V-0
69410x107102
694103107102
CONN PWR JACK 1.05X3.5MM SOLDER
Würth Elektronik
818
In Stock
1 : 1,56000 €
Cut Tape (CT)
500 : 1,05406 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJackMale1.35mm ID (0.053"), 3.50mm OD (0.138")0.041" (1.05mm ID), 0.154" (3.90mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedSurface Mount, Right Angle-SolderUnshieldedBoard Guide-18VDC5 A0.354" (9.00mm)-UL94 V-0
69410x304002
694102304002
CONN PWR JACK 1.05X3.5MM SOLDER
Würth Elektronik
310
In Stock
1 : 1,14000 €
Tray
Tray
ActiveJackMale1.05mm ID (0.041"), 3.50mm OD (0.138")0.041" (1.05mm ID), 0.150" (3.80mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedThrough Hole, Right Angle-SolderUnshieldedBoard Guide-20VDC2 A0.354" (9.00mm)-UL94 V-0
69410x107102
694102107102
CONN PWR JACK 1.05X3.5MM SOLDER
Würth Elektronik
436
In Stock
1 : 1,57000 €
Cut Tape (CT)
500 : 1,06340 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJackMale1.05mm ID (0.041"), 3.50mm OD (0.138")0.041" (1.05mm ID), 0.154" (3.90mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedSurface Mount, Right Angle-SolderUnshieldedBoard Guide-18VDC5 A0.354" (9.00mm)-UL94 V-0
69410x304002
694103304002
CONN PWR JACK 1.35X3.5MM SOLDER
Würth Elektronik
0
In Stock
1 : 1,14000 €
Tray
Tray
ActiveJackMale1.35mm ID (0.053"), 3.50mm OD (0.138")0.053" (1.35mm ID), 0.150" (3.80mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedThrough Hole, Right Angle-SolderUnshieldedBoard Guide-20VDC2 A0.354" (9.00mm)-UL94 V-0
Showing
1 - 16
of 16

Barrel - Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.