Power Connectors

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
694106x0x002
CONN PWR JACK 2.1X5.5MM SOLDER
Würth Elektronik
36.883
In Stock
1 : 0,79000 €
Bag
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.081" (2.05mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-40°C ~ 85°C
69410x106102
CONN PWR JACK 2.05X5.5MM SOLDER
Würth Elektronik
3.449
In Stock
1 : 1,52000 €
Cut Tape (CT)
250 : 1,08720 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
2.05mm ID (0.081"), 5.50mm OD (0.217")
0.081" (2.05mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount, Right Angle
-
Solder
Unshielded
Board Guide
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-40°C ~ 85°C
69410x106102
CONN PWR JACK 2.5X5.5MM SOLDER
Würth Elektronik
3.289
In Stock
1 : 1,52000 €
Cut Tape (CT)
250 : 1,09496 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.101" (2.55mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount, Right Angle
-
Solder
Unshielded
Board Guide
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-40°C ~ 85°C
69410x303002
CONN PWR JACK 1.05X3.5MM SOLDER
Würth Elektronik
1.185
In Stock
1 : 0,68000 €
Bag
Bag
Active
Jack
Male
1.05mm ID (0.041"), 3.50mm OD (0.138")
0.041" (1.05mm ID), 0.165" (4.20mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
-
-
24VDC
2 A
0.354" (9.00mm)
-
UL94 V-0
-40°C ~ 85°C
69410x303002
CONN PWR JACK 1.35X3.5MM SOLDER
Würth Elektronik
3.373
In Stock
1 : 0,70000 €
Bag
Bag
Active
Jack
Male
1.35mm ID (0.053"), 3.50mm OD (0.138")
0.053" (1.35mm ID), 0.165" (4.20mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
-
-
30VDC
2 A
0.354" (9.00mm)
-
UL94 V-0
-40°C ~ 85°C
694106x0x002
CONN PWR JACK 2.1X5.5MM SOLDER
Würth Elektronik
1.489
In Stock
1 : 0,95000 €
Bag
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.081" (2.05mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder
Unshielded
-
-
20VDC
3 A
0.354" (9.00mm)
-
UL94 V-0
-40°C ~ 85°C
694101308002
CONN PWR JACK 0.7X2.35MM SOLDER
Würth Elektronik
669
In Stock
1 : 1,02000 €
Bag
Bag
Active
Jack
Male
0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1
0.026" (0.65mm ID), 0.110" (2.80mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
Board Guide
-
12VDC
2 A
0.354" (9.00mm)
-
-
-20°C ~ 85°C
69410x107102
CONN PWR JACK 1.05X3.5MM SOLDER
Würth Elektronik
830
In Stock
1 : 1,41000 €
Cut Tape (CT)
500 : 0,87752 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
1.35mm ID (0.053"), 3.50mm OD (0.138")
0.041" (1.05mm ID), 0.154" (3.90mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount, Right Angle
-
Solder
Unshielded
Board Guide
-
18VDC
3 A
0.354" (9.00mm)
-
UL94 V-0
-40°C ~ 85°C
69410x105102
CONN PWR JACK 2.05X5.5MM SOLDER
Würth Elektronik
1.394
In Stock
1 : 1,64000 €
Cut Tape (CT)
200 : 1,18040 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
2.05mm ID (0.081"), 5.50mm OD (0.217")
0.081" (2.05mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount, Right Angle
-
Solder
Unshielded
Board Guide
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-40°C ~ 85°C
69410x107102
CONN PWR JACK 1.05X3.5MM SOLDER
Würth Elektronik
573
In Stock
1 : 1,42000 €
Cut Tape (CT)
500 : 0,88530 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
1.05mm ID (0.041"), 3.50mm OD (0.138")
0.041" (1.05mm ID), 0.154" (3.90mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount, Right Angle
-
Solder
Unshielded
Board Guide
-
18VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-40°C ~ 85°C
69410x304002
CONN PWR JACK 1.05X3.5MM SOLDER
Würth Elektronik
188
In Stock
1 : 1,08000 €
Tray
Tray
Obsolete
Jack
Male
1.05mm ID (0.041"), 3.50mm OD (0.138")
0.041" (1.05mm ID), 0.150" (3.80mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
Board Guide
-
20VDC
2 A
0.354" (9.00mm)
-
UL94 V-0
-40°C ~ 85°C
694106x0x002
CONN PWR JACK 2.5X5.5MM SOLDER
Würth Elektronik
196
In Stock
1 : 0,79000 €
Bag
Bag
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.101" (2.55mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
-
-
30VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-40°C ~ 85°C
694105309102
CONN PWR JACK 1.75X4.75MM SOLDER
Würth Elektronik
46
In Stock
1 : 2,22000 €
Cut Tape (CT)
320 : 1,59197 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Jack
Male
1.75mm ID (0.068"), 4.75mm OD (0.187")
0.065" (1.65mm ID), 0.194" (4.93mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Shielded
-
-
20VDC
5.5 A
0.335" (8.50mm)
-
UL94 V-0
-40°C ~ 85°C
694108402002
CONN PWR JACK 2.5X5.5MM SOLDER
Würth Elektronik
0
In Stock
Check Lead Time
1 : 0,95000 €
Bag
Bag
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.101" (2.55mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder
Unshielded
-
-
20VDC
3 A
0.354" (9.00mm)
-
UL94 V-0
-40°C ~ 85°C
69410x105102
CONN PWR JACK 2.5X5.5MM SOLDER
Würth Elektronik
18
In Stock
1 : 1,64000 €
Cut Tape (CT)
200 : 1,18040 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.101" (2.55mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount, Right Angle
-
Solder
Unshielded
Board Guide
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-40°C ~ 85°C
69410x304002
CONN PWR JACK 1.35X3.5MM SOLDER
Würth Elektronik
0
In Stock
320 : 0,50041 €
Tray
Tray
Obsolete
Jack
Male
1.35mm ID (0.053"), 3.50mm OD (0.138")
0.053" (1.35mm ID), 0.150" (3.80mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
Board Guide
-
20VDC
2 A
0.354" (9.00mm)
-
UL94 V-0
-40°C ~ 85°C
Showing
of 16

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.