Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
STX-3501-3N
STX-3501-3N
CONN JACK STEREO 3.5MM R/A
Kycon, Inc.
33.584
In Stock
1 : 1,23000 €
Bulk
Bulk
ActivePhone JackFemaleStereo (3 Conductor, TRS)3.50mm (0.141", 1/8", Mini Plug) - Headphone0.142" (3.60mm)3 Conductors, 3 ContactsDoes Not Contain SwitchThrough Hole, Right AngleSolderUnshieldedBoard Guide--25°C ~ 85°C
STEREO JACK 3.5MM, THROUGH HOLE,
STX-3501-4N
STEREO JACK 3.5MM, THROUGH HOLE,
Kycon, Inc.
0
In Stock
Check Lead Time
13.500 : 0,56002 €
Bulk
Bulk
ActivePhone JackFemaleStereo (3 Conductor, TRS)3.50mm (0.141", 1/8", Mini Plug) - Headphone0.142" (3.60mm)3 Conductors, 4 ContactsSingle SwitchThrough Hole, Right AngleSolderUnshieldedBoard Guide--25°C ~ 85°C
Showing
of 2

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.