Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.156 In Stock | 1 : 1,37000 € Bulk | Bulk | Active | Phone Jack | Female | Mono | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | - | 2 Conductors, 3 Contacts | Single Switch | Panel Mount, Through Hole | Press-Fit, Solder | Unshielded | Mounting Hardware, Thread Lock | - | -25°C ~ 70°C | - | - | |||
200 In Stock | 1 : 2,22000 € Bulk | Bulk | Active | Phone Jack | Female | Mono | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 2 Conductors, 3 Contacts | Single Switch | Panel Mount, Through Hole | Solder Eyelet(s) | Shielded | Mounting Hardware, Thread Lock | - | -20°C ~ 70°C | - | - | |||
963 In Stock | 1 : 1,09000 € Bulk | Bulk | Active | Phone Jack | Female | Mono | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | - | 2 Conductors, 2 Contacts | Does Not Contain Switch | Panel Mount, Through Hole | Press-Fit, Solder | Unshielded | - | - | -25°C ~ 70°C | - | - | |||
0 In Stock Check Lead Time | 1 : 0,78000 € Tray | Tray | Active | Phone Jack | Female | Mono | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 2 Conductors, 3 Contacts | Single Switch | Panel Mount, Through Hole | Solder Eyelet(s) | Unshielded | - | Black | -25°C ~ 85°C | - | - | |||
0 In Stock Check Lead Time | 1 : 1,06000 € Bulk | - | Bulk | Active | Phone Jack | Female | Mono | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | - | - | Does Not Contain Switch | Panel Mount, Through Hole | Solder | Unshielded | Thread Lock | - | - | - | - |