Ballasts, Inverters

Results: 2
Size / Dimension
3.27" L x 2.95" W x 1.22" H (83mm x 75mm x 31mm)3.46" L x 3.15" W x 1.26" H (88mm x 80mm x 32mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Input
Output
Type
Size / Dimension
Mounting Type
MC70-1J-UNNU
MC70-1J-UNNU
ELEC BLLST 70W CMH UNIV BF
Hatch Lighting
28
In Stock
1 : 104,39000 €
Box
Box
Active
108 ~ 120V
-
Electroluminescent (EL) Backlighting
3.46" L x 3.15" W x 1.26" H (88mm x 80mm x 32mm)
Chassis Mount
MC70-1F-UNNU
MC70-1F-UNNU
BLST 70W CMH MINI UNIV
Hatch Lighting
10
In Stock
1 : 104,39000 €
Box
Box
Active
108 ~ 120V
-
Electroluminescent (EL) Backlighting
3.27" L x 2.95" W x 1.22" H (83mm x 75mm x 31mm)
Chassis Mount
Showing
of 2

Ballasts, Inverters


Inverters are devices designed to provide a large output voltage, usually in the range of 100 to 1000 volts, using a small input voltage, anywhere from 1.5 volts to 24 Volts. These devices are most often used in specific backlighting situations for cold cathode fluorescent lamps, ultraviolet lamps and Electroluminescent wire. Inverter termination is often a pre-installed connector or through hole mounting pc pins on a small form factor board.