Ballasts, Inverters

Results: 12
Manufacturer
Microchip TechnologyMicrosemi Corporation
Voltage - Input
3.6V4.75 ~ 5.25V5V10.8 ~ 13.2V12V
Output
440V600V1400V1650V1800V2000V
Size / Dimension
4.28" L x 0.88" W x 0.40" H (108.7mm x 22.35mm x 10.2mm)4.92" L x 1.18" W x 0.24" H (125mm x 30mm x 6mm)5.24" L x 0.98" W x 0.30" H (133mm x 25mm x 7.5mm)6.50" L x 0.83" W x 0.39" H (165mm x 21mm x 10mm)7.40" L x 1.65" W x 0.32" H (187.96mm x 41.91mm x 8.13mm)
Mounting Type
Chassis MountSurface Mount
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Input
Output
Type
Size / Dimension
Mounting Type
LXMG1627-12-42
LXMG1627-12-42
MOD INVERTER CCFL DUAL 4W 12V
Microchip Technology
55
In Stock
1 : 37,92000 €
Bulk
Bulk
Obsolete
10.8 ~ 13.2V
1400V
CCFL and UV Lamps
4.92" L x 1.18" W x 0.24" H (125mm x 30mm x 6mm)
Chassis Mount
lxmg1628-12-62
LXMG1628-12-62
MOD INVERTER CCFL DUAL 6W 12V
Microsemi Corporation
0
In Stock
100 : 24,56800 €
Bulk
Bulk
Obsolete
12V
1650V
CCFL and UV Lamps
6.50" L x 0.83" W x 0.39" H (165mm x 21mm x 10mm)
Chassis Mount
LXMG1626-05-66
LXMG1626-05-66
MOD INVERTER CCFL DUAL 10W 5V
Microsemi Corporation
0
In Stock
10 : 37,57900 €
Bulk
Bulk
Obsolete
4.75 ~ 5.25V
1800V
CCFL and UV Lamps
5.24" L x 0.98" W x 0.30" H (133mm x 25mm x 7.5mm)
Chassis Mount
LXMG1626-05-65
LXMG1626-05-65
DUAL 5W OUTPUT CCFL INVERTER
Microsemi Corporation
0
In Stock
Obsolete
Bulk
Obsolete
3.6V
600V
CCFL and UV Lamps
5.24" L x 0.98" W x 0.30" H (133mm x 25mm x 7.5mm)
Surface Mount
LXMG1627-12-44
LXMG1627-12-44
MOD INVERTER CCFL DUAL 4W 12V
Microsemi Corporation
0
In Stock
Obsolete
Bulk
Obsolete
12V
1400V
CCFL and UV Lamps
4.28" L x 0.88" W x 0.40" H (108.7mm x 22.35mm x 10.2mm)
Chassis Mount
LXMG1627-12-61
LXMG1627-12-61
MOD INVERTER CCFL DUAL 6W 12V
Microsemi Corporation
0
In Stock
Obsolete
Bulk
Obsolete
12V
1650V
CCFL and UV Lamps
6.50" L x 0.83" W x 0.39" H (165mm x 21mm x 10mm)
Chassis Mount
lxmg1628-12-61
LXMG1628-12-61
MOD INVERTER CCFL DUAL 6W 12V
Microchip Technology
0
In Stock
Obsolete
Bulk
Obsolete
12V
1650V
CCFL and UV Lamps
6.50" L x 0.83" W x 0.39" H (165mm x 21mm x 10mm)
Chassis Mount
lxmg1626-12-67
LXMG1626-12-67
MOD INVERTER CCFL DUAL 10W 12V
Microsemi Corporation
0
In Stock
Obsolete
Bulk
Obsolete
10.8 ~ 13.2V
1800V
CCFL and UV Lamps
5.24" L x 0.98" W x 0.30" H (133mm x 25mm x 7.5mm)
Chassis Mount
MOD INVERTER CCFL DUAL 4W 12V
LXMG1627-12-41
MOD INVERTER CCFL DUAL 4W 12V
Microsemi Corporation
0
In Stock
Obsolete
Bulk
Obsolete
12V
440V
CCFL and UV Lamps
4.92" L x 1.18" W x 0.24" H (125mm x 30mm x 6mm)
Chassis Mount
LXMG1627-05-41
LXMG1627-05-41
MOD INVERTER CCFL DUAL 4W 5V
Microsemi Corporation
0
In Stock
Obsolete
Bulk
Obsolete
5V
440V
CCFL and UV Lamps
4.92" L x 1.18" W x 0.24" H (125mm x 30mm x 6mm)
Chassis Mount
LXMG1626-12-66
LXMG1626-12-66
MOD INVERTER CCFL DUAL 10W 12V
Microsemi Corporation
0
In Stock
Obsolete
Bulk
Obsolete
10.8 ~ 13.2V
1800V
CCFL and UV Lamps
5.24" L x 0.98" W x 0.30" H (133mm x 25mm x 7.5mm)
Chassis Mount
LXMG1643-12-64
LXMG1643-12-64
MOD INVERTER CCFL QUAD 6W 12V
Microsemi Corporation
0
In Stock
Obsolete
Bulk
Obsolete
10.8 ~ 13.2V
2000V
CCFL and UV Lamps
7.40" L x 1.65" W x 0.32" H (187.96mm x 41.91mm x 8.13mm)
Chassis Mount
Showing
of 12

Ballasts, Inverters


Inverters are devices designed to provide a large output voltage, usually in the range of 100 to 1000 volts, using a small input voltage, anywhere from 1.5 volts to 24 Volts. These devices are most often used in specific backlighting situations for cold cathode fluorescent lamps, ultraviolet lamps and Electroluminescent wire. Inverter termination is often a pre-installed connector or through hole mounting pc pins on a small form factor board.