Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Connector Style
Number of Positions
Number of Positions Loaded
Pitch
Number of Rows
Mounting Type
Termination
Connector Usage
Contact Finish
Contact Finish Thickness
har-bus HM Series
17250952102
CONN RECEPT 95POS 2MM PRESS-FIT
HARTING
129
In Stock
1 : 12,31000 €
Tube
Tube
ActiveReceptacle, Female SocketsB 1995All0.079" (2.00mm)5Through Hole, Right AnglePress-FitCompactPCI J3, VME POGold-
HM2R01PA5108N9LF
HM2R01PA5108N9LF
CONN RECEPT 110POS 2MM PRESS-FIT
Amphenol ICC (FCI)
4.132
In Stock
1 : 5,69000 €
Tray
Tray
ActiveReceptacle, Female SocketsA 22110All0.079" (2.00mm)5Board Edge, Through Hole, Right AnglePress-Fit-Gold30.0µin (0.76µm)
HM2R70PA5108N9LF
HM2R70PA5108N9LF
CONN RECEPT 132POS 2MM PRESS-FIT
Amphenol ICC (FCI)
468
In Stock
1 : 5,69000 €
Tray
Tray
ActiveReceptacle, Female SocketsB 22132 (110 + 22 Ground)All0.079" (2.00mm)5 + 1Board Edge, Through Hole, Right AnglePress-Fit-Gold30.0µin (0.76µm)
hm2r10pa5108n9lf
HM2R10PA5108N9LF
CONN RECEPT 110POS 2MM PRESS-FIT
Amphenol ICC (FCI)
1.758
In Stock
1 : 4,94000 €
Tray
Tray
ActiveReceptacle, Female SocketsA 22110All0.079" (2.00mm)5Board Edge, Through Hole, Right AnglePress-Fit-Gold30.0µin (0.76µm)
HM2P71PD5110N9LF
HM2P71PD5110N9LF
CONN HEADER 95POS 2MM PRESS-FIT
Amphenol ICC (FCI)
561
In Stock
1 : 2,92000 €
Tray
Tray
ActiveHeader, Male PinsB 1995All0.079" (2.00mm)5Through HolePress-Fit-GoldFlash
(5)352152-1
5352152-1
CONN RECEPT 120POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
39
In Stock
1 : 19,88000 €
Tube
Tube
ActiveReceptacle, Female SocketsB 22120 (110 + 10 Ground)All0.079" (2.00mm)5 + 1Through Hole, Right AnglePress-FitCompactPCI J2/J5Gold30.0µin (0.76µm)
Showing
of 6

Hard Metric, Standard


Hard Metric, Standard Backplane Connectors conform to a set of specifications for interconnection devices. These devices are used in board or panel systems where other circuit boards can be plugged into. These connectors usually have a 2.0 mm pitch from row to row and column to column. The number of positions range from 3 (Power) to 308 (220 + 88 Ground) in Pitch dimensions 0.050” (1.27 mm), 0.071” (1.80 mm), 0.079” (2.00 mm), 0.150” (3.81 mm), or 0.295” (7.50 mm).