Hard Metric, Standard

Results: 2
Packaging
TrayTube
Contact Finish Thickness
30.0µin (0.76µm)50.0µin (1.27µm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Connector Style
Number of Positions
Number of Positions Loaded
Pitch
Number of Rows
Mounting Type
Termination
Connector Usage
Contact Finish
Contact Finish Thickness
(5)352152-1
5352152-1
CONN RECEPT 120POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
264
In Stock
1 : 19,35000 €
Tube
Tube
ActiveReceptacle, Female SocketsB 22120 (110 + 10 Ground)All0.079" (2.00mm)5 + 1Through Hole, Right AnglePress-FitCompactPCI J2/J5Gold30.0µin (0.76µm)
5352152-4
5352152-4
CONN RECEPT 120POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
2.065
In Stock
1 : 12,60000 €
Tray
Tray
ActiveReceptacle, Female SocketsB 22120 (110 + 10 Ground)All0.079" (2.00mm)5 + 1Through Hole, Right AnglePress-FitCompactPCI J2/J5Gold50.0µin (1.27µm)
Showing
of 2

Hard Metric, Standard


Hard Metric, Standard Backplane Connectors conform to a set of specifications for interconnection devices. These devices are used in board or panel systems where other circuit boards can be plugged into. These connectors usually have a 2.0 mm pitch from row to row and column to column. The number of positions range from 3 (Power) to 308 (220 + 88 Ground) in Pitch dimensions 0.050” (1.27 mm), 0.071” (1.80 mm), 0.079” (2.00 mm), 0.150” (3.81 mm), or 0.295” (7.50 mm).