Backplane Connector Contacts

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
1650155-1
1650155-1
CONTACT PIN POWER 20AWG GOLD
TE Connectivity AMP Connectors
17.224
In Stock
1 : 1,09000 €
Bulk
Bulk
Active
Power
Pin
Crimp
20 AWG
Gold
10.0µin (0.25µm)
5.420
In Stock
1 : 1,59000 €
Bulk
Bulk
Active
Power
Pin
Solder, PCB
-
Gold
30.0µin (0.76µm)
1766194-1
1766194-1
CONTACT PIN POWER 16AWG SILVER
TE Connectivity AMP Connectors
674
In Stock
1 : 1,98000 €
Bulk
Bulk
Active
Power
Pin
Crimp
16 AWG
Silver
200.0µin (5.08µm)
1650162-2
1650162-2
CONTACT PIN POWER 20AWG GOLD
TE Connectivity AMP Connectors
2.733
In Stock
1 : 3,52000 €
Bulk
Bulk
Active
Power
Pin
Crimp
20 AWG
Gold
10.0µin (0.25µm)
1766198-1
1766198-1
CONTACT PIN POWER 16AWG SILVER
TE Connectivity AMP Connectors
50
In Stock
1 : 4,98000 €
Bulk
Bulk
Active
Power
Pin
Crimp
16 AWG
Silver
200.0µin (5.08µm)
1650161-1
1650161-1
CONTACT PIN POWER 20AWG GOLD
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
5.000 : 0,63363 €
Bulk
Bulk
Active
Power
Pin
Crimp
20 AWG
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
500 : 2,83150 €
Bulk
Bulk
Active
Power
Pin
Solder, PCB
-
Silver
200.0µin (5.08µm)
Showing
of 7

Backplane Connector Contacts


Backplane Connector Contacts are male or female terminals used in connectors. These terminals are specifically used in connectors that are designed for board or panel mount systems where other circuit boards may be plugged into them. The contact types are coaxial, fiber optics, ground, power, and signal with a contact termination of crimp and solder, press-fit, quick connect, screw mount, solder cup/eyelet, swage mount, and wire wrap.