Automotive Relays

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
AZ9871-1C-12DET
RELAY AUTOMOTIVE SPDT 25A 12V
American Zettler
2.458
In Stock
1 : 1,32000 €
Tray
Tray
Active
Non Latching
47.2 mA
12VDC
SPDT (1 Form C)
25 A
24VDC - Max
6.9 VDC
1.5 VDC
3 ms
1.5 ms
Sealed - Epoxy
Through Hole
PC Pin
-40°C ~ 105°C
AZ9871-1C-12DET
RELAY AUTOMOTIVE SPST 30A 12V
American Zettler
2.807
In Stock
1 : 1,28000 €
Tube
Tube
Active
Non Latching
47.2 mA
12VDC
SPST-NO (1 Form A)
30 A
24VDC - Max
6.9 VDC
1.5 VDC
3 ms
1.5 ms
Sealed - Epoxy
Through Hole
PC Pin
-40°C ~ 105°C
AZ9871-1C-12DET
RELAY AUTOMOTIVE SPDT 25A 24V
American Zettler
1.489
In Stock
1 : 1,35000 €
Tray
Tray
Active
Non Latching
23.8 mA
24VDC
SPDT (1 Form C)
25 A
24VDC - Max
13.8 VDC
3 VDC
3 ms
1.5 ms
Sealed - Epoxy
Through Hole
PC Pin
-40°C ~ 105°C
AZ9871-1C-12DET
RELAY AUTOMOTIVE DPST 30A 12V
American Zettler
805
In Stock
1 : 2,37000 €
Tray
Tray
Active
Non Latching
47.2 mA
12VDC
DPST-NO (2 Form A)
30 A
24VDC - Max
6.9 VDC
1.5 VDC
3 ms
1.5 ms
Sealed - Epoxy
Through Hole
PC Pin
-40°C ~ 105°C
AZ9871-2C-12DET
RELAY AUTOMOTIVE DPDT 30A 12V
American Zettler
653
In Stock
1 : 2,43000 €
Tray
Tray
Active
Non Latching
47.2 mA
12VDC
DPDT (2 Form C)
30 A
24VDC - Max
6.9 VDC
1.5 VDC
3 ms
1.5 ms
Sealed - Epoxy
Through Hole
PC Pin
-40°C ~ 105°C
AZ9871-2C-24DET
RELAY AUTOMOTIVE DPDT 30A 24V
American Zettler
2.195
In Stock
1 : 2,51000 €
Tray
Tray
Active
Non Latching
23.8 mA
24VDC
DPDT (2 Form C)
30 A
24VDC - Max
13.8 VDC
3 VDC
3 ms
1.5 ms
Sealed - Epoxy
Through Hole
PC Pin
-40°C ~ 105°C
Showing
of 6

Automotive Relays


Automotive electromechanical relays are a specialized class designed to operate in temperature extremes, high vibration locations, and have gas and chemical ingress protection. Features may include built-in diodes or resistors, hermetic seals, flux protection or added dust and water ingress protection. Coil types are single or double latching or non latching DPST, SPDT, and SPST contact forms.