Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Turns Ratio - Primary:Secondary
Impedance - Primary (Ohms)
Impedance - Secondary (Ohms)
DC Resistance (DCR) - Primary
DC Resistance (DCR) - Secondary
Transformer Type
Frequency Range
Frequency Response
Voltage - Isolation
Insertion Loss
Return Loss
Power Level
Operating Temperature
Approval Agency
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
T6003NLT
T6003NLT
TRANSFORMER AUDIO 1:1 SMD
Pulse Electronics Network
14.187
In Stock
1 : 7,45000 €
Cut Tape (CT)
150 : 4,63360 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1:160060055Ohm70OhmGeneral Purpose--1500Vrms1dB @ 200Hz, 1dB @ 1kHz, 1dB @ 20kHz, 1.9dB @ 100kHz20dB @ 200Hz, 1dB @ 1kHz, 25dB @ 10kHz---Surface Mount0.530" L x 0.516" W (13.46mm x 13.11mm)0.485" (12.32mm)Gull Wing
XFRMR 1:1 FOR CIRRUS LOGIC T/H
T6074NL
XFRMR 1:1 FOR CIRRUS LOGIC T/H
Pulse Electronics Network
231
In Stock
1 : 3,30000 €
Tube
-
Tube
Active-----Data/Voice Coupling--------Through Hole0.500" L x 0.350" W (12.70mm x 8.89mm)0.250" (6.35mm)PC Pin
MDL SIN 1GD 1:1 SMT TR
H5187NLT
MDL SIN 1GD 1:1 SMT TR
Pulse Electronics Network
0
In Stock
400 : 5,59273 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Active------------------
0
In Stock
300 : 6,81480 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Active------------------
0
In Stock
300 : 6,81480 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Active------------------
MDL SIN 2.5G 1:1 GEN2 SM TU
H4006FNL
MDL SIN 2.5G 1:1 GEN2 SM TU
Pulse Electronics Network
0
In Stock
280 : 6,81479 €
Tube
-
Tube
Active------------------
MDL SIN 2.5GPP 1:1 SMT TR
H4009FNLT
MDL SIN 2.5GPP 1:1 SMT TR
Pulse Electronics Network
0
In Stock
250 : 6,81480 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Active------------------
MDL SIN 2.5GPP 1:1 SM TU
H4004FNL
MDL SIN 2.5GPP 1:1 SM TU
Pulse Electronics Network
0
In Stock
280 : 6,81479 €
Tube
-
Tube
Active------------------
MDL SIN 2.5GPP 1:1 SMT TU
H4009FNL
MDL SIN 2.5GPP 1:1 SMT TU
Pulse Electronics Network
0
In Stock
250 : 6,81480 €
Tube
-
Tube
Active------------------
T6003NLT
T6003NL
TRANSFORMER AUDIO 1:1 SMD
Pulse Electronics Network
0
In Stock
Discontinued at Digi-Key
-
Tray
Discontinued at Digi-Key1:160060055Ohm70OhmGeneral Purpose--1500Vrms1dB @ 200Hz, 1dB @ 1kHz, 1dB @ 20kHz, 1.9dB @ 100kHz20dB @ 200Hz, 30dB @ 1kHz, 25dB @ 10kHz---Surface Mount0.530" L x 0.516" W (13.46mm x 13.11mm)0.485" (12.32mm)Gull Wing
TRANSFORMER AUDIO 1500VRMS SMD
T6027NL
TRANSFORMER AUDIO 1500VRMS SMD
Pulse Electronics Network
0
In Stock
Active
-
Tube
Active1:26002.4k55Ohm390OhmData/Voice Coupling--1500Vrms1.2dB @ 200Hz, 1dB @ 1kHz, 1dB @ 20kHz, 1.7dB @ 100kHz18dB @ 200Hz, 18dB @ 1kHz, 18dB @ 10kHz---Surface Mount0.530" L x 0.516" W (13.46mm x 13.11mm)0.485" (12.32mm)Gull Wing
TRANSFORMER AUDIO 1500VRMS SMD
T6027NLT
TRANSFORMER AUDIO 1500VRMS SMD
Pulse Electronics Network
0
In Stock
Active
-
Tape & Reel (TR)
Active1:26002.4k55Ohm390OhmData/Voice Coupling--1500Vrms1.2dB @ 200Hz, 1dB @ 1kHz, 1dB @ 20kHz, 1.7dB @ 100kHz18dB @ 200Hz, 18dB @ 1kHz, 18dB @ 10kHz---Surface Mount0.530" L x 0.516" W (13.46mm x 13.11mm)0.485" (12.32mm)Gull Wing
TRANSFORMER AUDIO SMD
PA4617NL
TRANSFORMER AUDIO SMD
Pulse Electronics Power
0
In Stock
Active
*
Tube
Active------------------
Showing
of 13

Audio Transformers


Like most other transformer products, audio transformers consist of two or more magnetically coupled coils of wire, usually wound around a magnetic core. They are distinguished from other transformer types by being adapted and characterized for use at frequencies across all or a significant portion of the human audible range spanning roughly 20 Hz to 20 kHz, and are used for isolation and transformation of information in analog format, as contrasted with transformers designed for transmission of information encoded using a digital signaling protocol. Examples include output transformers for vacuum tube amplifiers and voice coupling transformers for traditional telecom applications.