Attenuators

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Attenuation Value
Frequency Range
Power (Watts)
Impedance
Package / Case
YAT-0A+
YAT-1A+
RF ATTENUATOR 1DB 50OHM 6VDFN
Mini-Circuits
19.490
In Stock
1 : 4,34000 €
Cut Tape (CT)
2.000 : 1,75045 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1dB
0 Hz ~ 18 GHz
2W
50 Ohms
6-VDFN Exposed Pad
YAT-0A+
YAT-0A+
RF ATTENUATOR 0DB 50OHM 6VDFN
Mini-Circuits
7.670
In Stock
1 : 4,34000 €
Cut Tape (CT)
2.000 : 1,75045 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0dB
0 Hz ~ 18 GHz
2W
50 Ohms
6-VDFN Exposed Pad
YAT-0A+
YAT-3A+
RF ATTENUATOR 3DB 50OHM 6TDFN
Mini-Circuits
5.505
In Stock
1 : 4,34000 €
Cut Tape (CT)
2.000 : 1,75045 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3dB
0 Hz ~ 18 GHz
2W
50 Ohms
6-TDFN Exposed Pad
YAT-0A+
YAT-10A+
RF ATTENUATOR 10DB 50OHM 6VDFN
Mini-Circuits
5.036
In Stock
1 : 4,34000 €
Cut Tape (CT)
2.000 : 1,75045 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10dB
0 Hz ~ 18 GHz
1.7W
50 Ohms
6-VDFN Exposed Pad
YAT-0A+
YAT-2A+
RF ATTENUATOR 2DB 50OHM 6VDFN
Mini-Circuits
4.162
In Stock
1 : 4,34000 €
Cut Tape (CT)
2.000 : 1,75045 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2dB
0 Hz ~ 18 GHz
2W
50 Ohms
6-VDFN Exposed Pad
YAT-0A+
YAT-20A+
RF ATTENUATOR 20DB 50OHM 6VDFN
Mini-Circuits
2.922
In Stock
1 : 4,34000 €
Cut Tape (CT)
2.000 : 1,75045 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20dB
0 Hz ~ 18 GHz
800mW
50 Ohms
6-VDFN Exposed Pad
YAT-0A+
YAT-7A+
RF ATTENUATOR 7DB 50OHM 6VDFN
Mini-Circuits
2.652
In Stock
1 : 4,34000 €
Cut Tape (CT)
2.000 : 1,75045 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7dB
0 Hz ~ 18 GHz
1.3W
50 Ohms
6-VDFN Exposed Pad
YAT-0A+
YAT-30A+
RF ATTENUATOR 30DB 50OHM 6VDFN
Mini-Circuits
1.611
In Stock
1 : 4,34000 €
Cut Tape (CT)
2.000 : 1,75045 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30dB
0 Hz ~ 18 GHz
1W
50 Ohms
6-VDFN Exposed Pad
YAT-0A+
YAT-5A+
RF ATTENUATOR 5DB 50OHM 6VDFN
Mini-Circuits
1.450
In Stock
1 : 4,34000 €
Cut Tape (CT)
2.000 : 1,75045 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5dB
0 Hz ~ 18 GHz
1.4W
50 Ohms
6-VDFN Exposed Pad
YAT-0A+
YAT-15A+
RF ATTENUATOR 15DB 50OHM 6VDFN
Mini-Circuits
1.403
In Stock
1 : 4,34000 €
Cut Tape (CT)
2.000 : 1,75045 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15dB
0 Hz ~ 18 GHz
1.4W
50 Ohms
6-VDFN Exposed Pad
YAT-0A+
YAT-6A+
RF ATTENUATOR 6DB 50OHM 6VDFN
Mini-Circuits
1.332
In Stock
1 : 4,34000 €
Cut Tape (CT)
2.000 : 1,75045 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6dB
0 Hz ~ 18 GHz
1.6W
50 Ohms
6-VDFN Exposed Pad
YAT-0A+
YAT-4A+
RF ATTENUATOR 4DB 50OHM 6VDFN
Mini-Circuits
558
In Stock
1 : 4,34000 €
Cut Tape (CT)
2.000 : 1,75045 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4dB
0 Hz ~ 18 GHz
1.7W
50 Ohms
6-VDFN Exposed Pad
YAT-0A+
YAT-12A+
RF ATTENUATOR 12DB 50OHM 6VDFN
Mini-Circuits
332
In Stock
1 : 4,34000 €
Cut Tape (CT)
2.000 : 1,75045 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12dB
0 Hz ~ 18 GHz
1.1W
50 Ohms
6-VDFN Exposed Pad
YAT-0A+
YAT-8A+
RF ATTENUATOR 8DB 50OHM 6VDFN
Mini-Circuits
1.921
In Stock
1 : 4,34000 €
Cut Tape (CT)
2.000 : 1,75045 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8dB
0 Hz ~ 18 GHz
1.2W
50 Ohms
6-VDFN Exposed Pad
YAT-0A+
YAT-9A+
RF ATTENUATOR 9DB 50OHM 6VDFN
Mini-Circuits
1.866
In Stock
1 : 4,34000 €
Cut Tape (CT)
2.000 : 1,75045 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9dB
0 Hz ~ 18 GHz
1.1W
50 Ohms
6-VDFN Exposed Pad
Showing
of 15

Attenuators


Attenuators are designed to reduce the power of a signal with minimal effect on its waveform. The attenuation value ranges from 0 dB to 69 dB with a frequency range from 0 to 86 GHz.