Application Specific Clock/Timing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | PLL | Main Purpose | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
343 In Stock | 1 : 4,52000 € Tube | Tube | Active | No | PCI Express (PCIe) | HCSL, LVDS | HCSL | 1 | 2:8 | No/Yes | 267MHz | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
0 In Stock | 1.000 : 3,48272 € Tape & Reel (TR) | Tape & Reel (TR) | Active | No | PCI Express (PCIe) | HCSL, LVDS | HCSL | 1 | 2:8 | No/Yes | 267MHz | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
0 In Stock | 150 : 6,84073 € Tube | Tube | Active | No | Fibre Channel, Gigabit Ethernet, HDTV, SATA | CML, LVPECL | LVPECL | 1 | 3:3 | Yes/Yes | - | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | |||
0 In Stock 15.165 Marketplace | 1.000 : 7,49964 € Tape & Reel (TR) 67 : 4,09522 € Bulk | Tape & Reel (TR) Bulk | Active | No | Fibre Channel, Gigabit Ethernet, HDTV, SATA | CML, LVPECL | LVPECL | 1 | 3:3 | Yes/Yes | - | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | No | Fibre Channel, Gigabit Ethernet, HDTV, SATA | CML, LVPECL | LVPECL | 1 | 3:3 | Yes/Yes | - | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | No | Fibre Channel, Gigabit Ethernet, HDTV, SATA | CML, LVPECL | LVPECL | 1 | 3:3 | Yes/Yes | - | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP |