Anti-Static, ESD Grounding Mats

Results: 4
Length
4' (1.22m)6' (1.83m)40' (12.19m)60' (18.29m)
Width
3' (0.91m)4' (1.22m)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mat Type
Shape
Length
Width
Thickness
Color
Material
Number of Layers
Features
15013
15013
FLOOR MAT PVC BLACK 4' X 3'
Desco
15
In Stock
1 : 175,50000 €
Box
Box
ActiveFloorRectangle4' (1.22m)3' (0.91m)0.08" (2.03mm)BlackPVC1Conductive
15013
15014
FLOOR MAT PVC BLACK 6' X 4'
Desco
18
In Stock
1 : 252,58000 €
Box
Box
ActiveFloorRectangle6' (1.83m)4' (1.22m)0.08" (2.03mm)BlackPVC1Conductive
1501x_Roll
15011
FLOOR MAT PVC BLACK 40' X 4'
Desco
5
In Stock
1 : 1.052,43000 €
Box
Box
ActiveFloorRectangle40' (12.19m)4' (1.22m)0.08" (2.03mm)BlackPVC1Conductive
1501x_Roll
15012
FLOOR MAT PVC BLACK 60' X 4'
Desco
5
In Stock
1 : 1.494,74000 €
Box
Box
ActiveFloorRectangle60' (18.29m)4' (1.22m)0.08" (2.03mm)BlackPVC1Conductive
Showing
of 4

Anti-Static, ESD Grounding Mats


Static control grounding mats are designed to help eliminate static electricity when they are properly connected to ground. They are made for the floor or workbench and are available in a variety of lengths from 1' to 100'. They come in a range of color options with the most common being blue. Materials include: elastomer, fiberboard, foam rubber, laminate, plastic, polymer, PVC, rubber, and vinyl.