Anti-Static, ESD Grounding Mats

Results: 6
Mat Type
Table, Workbench RunnerTable, Workbench
Length
2' (0.61m)3' (0.91m)5' (1.52m)6' (1.83m)40' (12.19m)
Width
1.33' (0.41m)2' (0.61m)2.5' (0.76m)4' (1.22m)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mat Type
Shape
Length
Width
Thickness
Color
Material
Number of Layers
Features
66322-25
66322
TABLE MAT RUBBER BLUE 3' X 2'
Desco
47
In Stock
1 : 126,62000 €
Bulk
Bulk
ActiveTable, WorkbenchRectangle3' (0.91m)2' (0.61m)0.08" (2.03mm)BlueRubber2Conductive, Dissipative
66322-25
66323
TABLE MAT RUBBER BLUE 2' X 4'
Desco
11
In Stock
1 : 168,03000 €
Bulk
Bulk
ActiveTable, WorkbenchRectangle2' (0.61m)4' (1.22m)0.08" (2.03mm)BlueRubber2Conductive, Dissipative
66322-25
66325
TABLE MAT RUBBER BLUE 6' X 2.5'
Desco
9
In Stock
1 : 315,96000 €
Bulk
Bulk
ActiveTable, WorkbenchRectangle6' (1.83m)2.5' (0.76m)0.08" (2.03mm)BlueRubber2Conductive, Dissipative
66322-25
66324
TABLE MAT RUBBER BLUE 5' X 2.5'
Desco
4
In Stock
1 : 263,89000 €
Bulk
Bulk
ActiveTable, WorkbenchRectangle5' (1.52m)2.5' (0.76m)0.08" (2.03mm)BlueRubber2Conductive, Dissipative
66321
66321
TABLE MAT RUBBER BLUE 2' X 1.33'
Desco
3
In Stock
1 : 47,34000 €
Bulk
Bulk
ActiveTable, WorkbenchRectangle2' (0.61m)1.33' (0.41m)0.08" (2.03mm)BlueRubber2Conductive, Dissipative
66320
66320
TABLE MAT RUBBER BLUE 40' X 2.5'
Desco
0
In Stock
Check Lead Time
1 : 1.438,57000 €
Bulk
Bulk
ActiveTable, Workbench RunnerRectangle40' (12.19m)2.5' (0.76m)0.08" (2.03mm)BlueRubber2Conductive, Dissipative
Showing
of 6

Anti-Static, ESD Grounding Mats


Static control grounding mats are designed to help eliminate static electricity when they are properly connected to ground. They are made for the floor or workbench and are available in a variety of lengths from 1' to 100'. They come in a range of color options with the most common being blue. Materials include: elastomer, fiberboard, foam rubber, laminate, plastic, polymer, PVC, rubber, and vinyl.