Analog and Digital Output
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.553 In Stock | 1 : 1,75000 € Cut Tape (CT) 3.000 : 0,87536 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -55°C ~ 150°C | - | Analog Voltage | 2V ~ 5.5V | 5.194mV/°C | Output Switch, Shutdown Mode | ±0.13°C (±0.36°C) | 30°C (150°C) | -55°C ~ 150°C | Surface Mount | - | - | 4-WFBGA, DSBGA | 4-DSBGA | ||
37.935 In Stock | 1 : 0,87000 € Cut Tape (CT) 250 : 0,58520 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Analog, Local | -40°C ~ 150°C | - | Analog Voltage | 2.3V ~ 5.5V | 10mV/°C | - | ±2.5°C | -40°C ~ 150°C | -40°C ~ 150°C (TA) | Surface Mount | Automotive | AEC-Q100 | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |