Aluminum - Polymer Capacitors

Results: 27
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
10 µF18 µF22 µF27 µF39 µF47 µF56 µF68 µF82 µF100 µF120 µF180 µF270 µF330 µF
Voltage - Rated
16 V20 V25 V35 V50 V
ESR (Equivalent Series Resistance)
12mOhm14mOhm16mOhm18mOhm20mOhm22mOhm24mOhm25mOhm27mOhm28mOhm30mOhm35mOhm40mOhm
Ripple Current @ Low Frequency
122.5 mA @ 120 Hz125 mA @ 120 Hz130 mA @ 120 Hz135 mA @ 120 Hz140 mA @ 120 Hz150 mA @ 120 Hz160 mA @ 120 Hz165 mA @ 120 Hz190 mA @ 120 Hz195 mA @ 120 Hz200 mA @ 120 Hz215 mA @ 120 Hz220 mA @ 120 Hz232.5 mA @ 120 Hz
Ripple Current @ High Frequency
2.45 A @ 100 kHz2.5 A @ 100 kHz2.6 A @ 100 kHz2.7 A @ 100 kHz2.8 A @ 100 kHz3 A @ 100 kHz3.2 A @ 100 kHz3.3 A @ 100 kHz3.8 A @ 100 kHz3.9 A @ 100 kHz4 A @ 100 kHz4.3 A @ 100 kHz4.4 A @ 100 kHz4.65 A @ 100 kHz
Size / Dimension
0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)
Height - Seated (Max)
0.236" (6.00mm)0.276" (7.00mm)0.413" (10.50mm)0.472" (12.00mm)0.500" (12.70mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
27Results
Applied FiltersRemove All

Showing
of 27
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
OS-CON, SVPF 5mm
16SVPF82M
CAP ALUM POLY 82UF 20% 16V SMD
Panasonic Electronic Components
3.273
In Stock
1 : 0,99000 €
Cut Tape (CT)
1.500 : 0,35908 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
82 µF
±20%
16 V
27mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
150 mA @ 120 Hz
3 A @ 100 kHz
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 6.30mm
25SVPF47M
CAP ALUM POLY 47UF 20% 25V SMD
Panasonic Electronic Components
21.257
In Stock
1 : 1,11000 €
Cut Tape (CT)
1.000 : 0,43898 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
47 µF
±20%
25 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
140 mA @ 120 Hz
2.8 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 6.30mm
16SVPF180M
CAP ALUM POLY 180UF 20% 16V SMD
Panasonic Electronic Components
16.099
In Stock
1 : 1,11000 €
Cut Tape (CT)
1.000 : 0,43898 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
180 µF
±20%
16 V
22mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
165 mA @ 120 Hz
3.3 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 6.30mm
35SVPF22M
CAP ALUM POLY 22UF 20% 35V SMD
Panasonic Electronic Components
13.205
In Stock
1 : 1,11000 €
Cut Tape (CT)
1.000 : 0,43898 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
22 µF
±20%
35 V
35mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
130 mA @ 120 Hz
2.6 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 6.30mm
25SVPF56M
CAP ALUM POLY 56UF 20% 25V SMD
Panasonic Electronic Components
9.762
In Stock
1 : 1,11000 €
Cut Tape (CT)
1.000 : 0,43898 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
56 µF
±20%
25 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
140 mA @ 120 Hz
2.8 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 6.30mm
20SVPF120M
CAP ALUM POLY 120UF 20% 20V SMD
Panasonic Electronic Components
1.508
In Stock
1 : 1,11000 €
Cut Tape (CT)
1.000 : 0,43898 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
120 µF
±20%
20 V
25mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
160 mA @ 120 Hz
3.2 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 6.30mm
50SVPF10M
CAP ALUM POLY 10UF 20% 50V SMD
Panasonic Electronic Components
9.856
In Stock
1 : 1,15000 €
Cut Tape (CT)
1.000 : 0,45224 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
10 µF
±20%
50 V
40mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
125 mA @ 120 Hz
2.5 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 5mm
25SVPF27MX
CAP ALUM POLY 27UF 20% 25V SMD
Panasonic Electronic Components
1.402
In Stock
1 : 1,19000 €
Cut Tape (CT)
1.500 : 0,35908 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
27 µF
±20%
25 V
40mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
122.5 mA @ 120 Hz
2.45 A @ 100 kHz
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 6.30mm
25SVPF100M
CAP ALUM POLY 100UF 20% 25V SMD
Panasonic Electronic Components
8.054
In Stock
1 : 1,30000 €
Cut Tape (CT)
1.000 : 0,51015 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
25 V
24mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
160 mA @ 120 Hz
3.2 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 8mm
35SVPF39M
CAP ALUM POLY 39UF 20% 35V SMD
Panasonic Electronic Components
7.955
In Stock
1 : 1,30000 €
Cut Tape (CT)
1.000 : 0,51203 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
39 µF
±20%
35 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
140 mA @ 120 Hz
2.8 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 8mm
16SVPF270M
CAP ALUM POLY 270UF 20% 16V SMD
Panasonic Electronic Components
5.770
In Stock
1 : 1,30000 €
Cut Tape (CT)
1.000 : 0,55180 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
270 µF
±20%
16 V
22mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
165 mA @ 120 Hz
3.3 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 12mm
50SVPF39M
CAP ALUM POLY 39UF 20% 50V SMD
Panasonic Electronic Components
3.318
In Stock
1 : 1,67000 €
Cut Tape (CT)
400 : 0,88190 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
39 µF
±20%
50 V
25mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
190 mA @ 120 Hz
3.8 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.472" (12.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 12mm
35SVPF82M
CAP ALUM POLY 82UF 20% 35V SMD
Panasonic Electronic Components
10.854
In Stock
1 : 1,71000 €
Cut Tape (CT)
400 : 0,89690 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
82 µF
±20%
35 V
20mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
200 mA @ 120 Hz
4 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.472" (12.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 12mm
25SVPF180M
CAP ALUM POLY 180UF 20% 25V SMD
Panasonic Electronic Components
4.225
In Stock
1 : 1,71000 €
Cut Tape (CT)
400 : 0,89690 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
180 µF
±20%
25 V
16mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
232.5 mA @ 120 Hz
4.65 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.472" (12.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 10mm
35SVPF120M
CAP ALUM POLY 120UF 20% 35V SMD
Panasonic Electronic Components
32.082
In Stock
1 : 1,94000 €
Cut Tape (CT)
400 : 1,02538 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
120 µF
±20%
35 V
18mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
220 mA @ 120 Hz
4.4 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 10mm
16SVPF1000M
CAP ALUM POLY 1000UF 20% 16V SMD
Panasonic Electronic Components
23.091
In Stock
1 : 1,94000 €
Cut Tape (CT)
400 : 1,02538 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
1000 µF
±20%
16 V
12mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
270 mA @ 120 Hz
5.4 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 10mm
25SVPF330M
CAP ALUM POLY 330UF 20% 25V SMD
Panasonic Electronic Components
18.474
In Stock
1 : 1,94000 €
Cut Tape (CT)
400 : 1,02538 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
25 V
14mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
250 mA @ 120 Hz
5 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 10mm
20SVPF560M
CAP ALUM POLY 560UF 20% 20V SMD
Panasonic Electronic Components
495
In Stock
1 : 1,94000 €
Cut Tape (CT)
400 : 1,02538 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
560 µF
±20%
20 V
12mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
270 mA @ 120 Hz
5.4 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 10mm
50SVPF68M
CAP ALUM POLY 68UF 20% 50V SMD
Panasonic Electronic Components
5.165
In Stock
1 : 2,28000 €
Cut Tape (CT)
400 : 1,20570 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
68 µF
±20%
50 V
20mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
215 mA @ 120 Hz
4.3 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 5mm
20SVPF56MX
CAP ALUM POLY 56UF 20% 20V SMD
Panasonic Electronic Components
5.673
In Stock
1 : 0,99000 €
Cut Tape (CT)
1.500 : 0,35908 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
56 µF
±20%
20 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
140 mA @ 120 Hz
2.8 A @ 100 kHz
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 12mm
20SVPF390M
CAP ALUM POLY 390UF 20% 20V SMD
Panasonic Electronic Components
25.745
In Stock
1 : 1,12000 €
Cut Tape (CT)
400 : 0,58833 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
390 µF
±20%
20 V
14mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
247.5 mA @ 120 Hz
4.95 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.472" (12.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 8mm
25SVPF82M
CAP ALUM POLY 82UF 20% 25V SMD
Panasonic Electronic Components
5.986
In Stock
1 : 1,30000 €
Cut Tape (CT)
1.000 : 0,51203 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
82 µF
±20%
25 V
28mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
150 mA @ 120 Hz
3 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 6.30mm
50SVPF18M
CAP ALUM POLY 18UF 20% 50V SMD
Panasonic Electronic Components
20.326
In Stock
1 : 1,35000 €
Cut Tape (CT)
1.000 : 0,53494 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
18 µF
±20%
50 V
35mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
135 mA @ 120 Hz
2.7 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 12mm
16SVPF560M
CAP ALUM POLY 560UF 20% 16V SMD
Panasonic Electronic Components
5.658
In Stock
1 : 1,58000 €
Cut Tape (CT)
400 : 0,82908 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
560 µF
±20%
16 V
14mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
247.5 mA @ 120 Hz
4.95 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.472" (12.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 10mm
16SVPF1000MX
CAP ALUM POLY 1000UF 20% 16V SMD
Panasonic Electronic Components
499
In Stock
1 : 1,93000 €
Cut Tape (CT)
500 : 0,90976 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
1000 µF
±20%
16 V
16mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
215 mA @ 120 Hz
4.3 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 27

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.