Showing
1 - 15
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
OS-CON, SVPE,Sp-Cap Ue
6SVPE220MW
CAP ALUM POLY 220UF 20% 6.3V SMD
Panasonic Electronic Components
68.752
In Stock
1 : 1,23000 €
Cut Tape (CT)
1.500 : 0,44630 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer220 µF±20%6.3 V15mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose157.5 mA @ 120 Hz3.15 A @ 100 kHz-0.197" Dia (5.00mm)0.236" (6.00mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
OS-CON, SVPE,Sp-Cap Ue
6SVPE180M
CAP ALUM POLY 180UF 20% 6.3V SMD
Panasonic Electronic Components
13.360
In Stock
1 : 1,23000 €
Cut Tape (CT)
1.500 : 0,44630 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer180 µF±20%6.3 V15mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose157.5 mA @ 120 Hz3.15 A @ 100 kHz-0.197" Dia (5.00mm)0.236" (6.00mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
OS-CON, SVPE,Sp-Cap Ue
6SVPE150M
CAP ALUM POLY 150UF 20% 6.3V SMD
Panasonic Electronic Components
8.947
In Stock
1 : 1,23000 €
Cut Tape (CT)
1.500 : 0,44630 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer150 µF±20%6.3 V12mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose176 mA @ 120 Hz3.52 A @ 100 kHz-0.197" Dia (5.00mm)0.236" (6.00mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
OS-CON, SVPE 6.30mm
16SVPE180M
CAP ALUM POLY 180UF 20% 16V SMD
Panasonic Electronic Components
31.918
In Stock
1 : 1,65000 €
Cut Tape (CT)
500 : 0,73886 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer180 µF±20%16 V11mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose223 mA @ 120 Hz4.46 A @ 100 kHz-0.248" Dia (6.30mm)0.394" (10.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
16SVPE470M
16SVPE470M
CAP ALUM POLY 470UF 20% 16V SMD
Panasonic Electronic Components
15.201
In Stock
1 : 2,87000 €
Cut Tape (CT)
400 : 1,51878 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer470 µF±20%16 V10mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose305 mA @ 120 Hz6.1 A @ 100 kHz-0.394" Dia (10.00mm)0.500" (12.70mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
OS-CON, SVPE,Sp-Cap Ue
6SVPE220M
CAP ALUM POLY 220UF 20% 6.3V SMD
Panasonic Electronic Components
3.241
In Stock
1 : 1,41000 €
Cut Tape (CT)
1.000 : 0,55647 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer220 µF±20%6.3 V10mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose195 mA @ 120 Hz3.9 A @ 100 kHz-0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
OS-CON, SVPE,Sp-Cap Ue
2R5SVPE330MY
CAP ALUM POLY 330UF 20% 2.5V SMD
Panasonic Electronic Components
18.314
In Stock
1 : 1,83000 €
Cut Tape (CT)
1.500 : 0,72003 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer330 µF±20%2.5 V10mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose193 mA @ 120 Hz3.86 A @ 100 kHz-0.197" Dia (5.00mm)0.236" (6.00mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
10SVPE220M
10SVPE220M
CAP ALUM POLY 220UF 20% 10V SMD
Panasonic Electronic Components
3.062
In Stock
1 : 2,53000 €
Cut Tape (CT)
1.000 : 1,03874 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer220 µF±20%10 V20mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose135 mA @ 120 Hz2.7 A @ 100 kHz-0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
OS-CON, SVPE,Sp-Cap Ue
2R5SVPE270M
CAP ALUM POLY 270UF 20% 2.5V SMD
Panasonic Electronic Components
2.672
In Stock
1 : 1,92000 €
Cut Tape (CT)
1.500 : 0,75539 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer270 µF±20%2.5 V10mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose193 mA @ 120 Hz3.86 A @ 100 kHz-0.197" Dia (5.00mm)0.236" (6.00mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
OS-CON, SVPE,Sp-Cap Ue
2R5SVPE330M
CAP ALUM POLY 330UF 20% 2.5V SMD
Panasonic Electronic Components
1.113
In Stock
1 : 1,23000 €
Cut Tape (CT)
1.500 : 0,44630 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer330 µF±20%2.5 V15mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose157.5 mA @ 120 Hz3.15 A @ 100 kHz-0.197" Dia (5.00mm)0.236" (6.00mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
OS-CON, SVPE 6.30mm
2SVPE1200M
CAP ALUM POLY 1200UF 2.5V SMD
Panasonic Electronic Components
1.053
In Stock
1 : 1,61000 €
Cut Tape (CT)
500 : 0,72012 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer1200 µF±20%2.5 V8mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose261.5 mA @ 120 Hz5.23 A @ 100 kHz-0.248" Dia (6.30mm)0.394" (10.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
OS-CON, SVPE,Sp-Cap Ue
2R5SVPE390M
CAP ALUM POLY 390UF 20% 2.5V SMD
Panasonic Electronic Components
1
In Stock
1 : 1,22000 €
Cut Tape (CT)
1.000 : 0,48002 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer390 µF±20%2.5 V10mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose195 mA @ 120 Hz3.9 A @ 100 kHz-0.197" Dia (5.00mm)0.236" (6.00mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
OS-CON, SVPE,Sp-Cap Ue
2R5SVPE390MX
CAP ALUM POLY 390UF 20% 2.5V SMD
Panasonic Electronic Components
0
In Stock
1 : 1,83000 €
Cut Tape (CT)
1.500 : 0,72003 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer330 µF±20%2.5 V15mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose157.5 mA @ 120 Hz3.15 A @ 100 kHz-0.197" Dia (5.00mm)0.236" (6.00mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
Panasonic SVPE Series OS-CON Capacitors Photo
6SVPE390M
CAP ALUM POLY 390UF 20% 6.3V SMD
Panasonic Electronic Components
0
In Stock
1 : 1,60000 €
Cut Tape (CT)
1.000 : 0,63140 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer390 µF±20%6.3 V10mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose195 mA @ 120 Hz3.9 A @ 100 kHz-0.248" Dia (6.30mm)0.232" (5.90mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Panasonic SVPE Series OS-CON Capacitors Photo
2R5SVPE820M
CAP ALUM POLY 820UF 20% 2.5V SMD
Panasonic Electronic Components
0
In Stock
1 : 1,63000 €
Cut Tape (CT)
1.000 : 0,64586 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer820 µF±20%2.5 V10mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose195 mA @ 120 Hz3.9 A @ 100 kHz-0.248" Dia (6.30mm)0.232" (5.90mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Showing
1 - 15
of 15

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.