Aluminum - Polymer Capacitors

Results: 81
Stocking Options
Environmental Options
Media
Exclude
81Results
Applied FiltersRemove All

Showing
of 81
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
10SEPC270MD
CAP ALUM POLY 100UF 20% 16V TH
Panasonic Electronic Components
18.433
In Stock
1 : 0,83000 €
Cut Tape (CT)
1.500 : 0,28772 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
100 µF
±20%
16 V
24mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
124.5 mA @ 120 Hz
2.49 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
10SEPC270MD
CAP ALUM POLY 220UF 20% 6.3V TH
Panasonic Electronic Components
1.466
In Stock
1 : 0,89000 €
Cut Tape (CT)
1.500 : 0,43961 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
Polymer
220 µF
±20%
6.3 V
18mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
149 mA @ 120 Hz
2.98 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.217" (5.50mm)
-
Through Hole
Radial, Can
10SEPC270MD
CAP ALUM POLY 560UF 20% 6.3V TH
Panasonic Electronic Components
9.052
In Stock
1 : 0,91000 €
Cut Tape (CT)
1.500 : 0,31615 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
Polymer
560 µF
±20%
6.3 V
7mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
280 mA @ 120 Hz
5.6 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.354" (9.00mm)
-
Through Hole
Radial, Can
10SEPC270MD
CAP ALUM POLY 1500UF 20% 6.3V TH
Panasonic Electronic Components
1.093
In Stock
1 : 0,98000 €
Bulk
Bulk
Not For New Designs
Polymer
1500 µF
±20%
6.3 V
10mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
278 mA @ 120 Hz
5.56 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
10SEPC270MD
CAP ALUM POLY 100UF 20% 16V TH
Panasonic Electronic Components
6.227
In Stock
1 : 1,05000 €
Cut Tape (CT)
1.500 : 0,31769 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
Polymer
100 µF
±20%
16 V
10mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
234 mA @ 120 Hz
4.68 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.354" (9.00mm)
-
Through Hole
Radial, Can
10SEPC270MD
CAP ALUM POLY 270UF 20% 16V TH
Panasonic Electronic Components
4.479
In Stock
1 : 1,14000 €
Bulk
Bulk
Not For New Designs
Polymer
270 µF
±20%
16 V
10mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
250 mA @ 120 Hz
5 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.354" (9.00mm)
-
Through Hole
Radial, Can
10SEPC270MD
CAP ALUM POLY 470UF 20% 16V TH
Panasonic Electronic Components
553
In Stock
1 : 1,47000 €
Bulk
Bulk
Not For New Designs
Polymer
470 µF
±20%
16 V
10mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
305 mA @ 120 Hz
6.1 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
10SEPC270MD
CAP ALUM POLY 470UF 20% 16V TH
Panasonic Electronic Components
867
In Stock
1 : 1,50000 €
Cut Tape (CT)
500 : 0,59942 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
Polymer
470 µF
±20%
16 V
10mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
305 mA @ 120 Hz
6.1 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
10SEPC270MD
CAP ALUM POLY 1000UF 20% 6.3V TH
Panasonic Electronic Components
1.980
In Stock
1 : 1,86000 €
Bulk
Bulk
Not For New Designs
Polymer
1000 µF
±20%
6.3 V
18mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
176.5 mA @ 120 Hz
3.53 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
10SEPC270MD
CAP ALUM POLY 680UF 20% 6.3V TH
Panasonic Electronic Components
288
In Stock
1 : 2,16000 €
Cut Tape (CT)
500 : 0,88436 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
Polymer
680 µF
±20%
6.3 V
7mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
332 mA @ 120 Hz
6.64 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
10SEPC270MD
CAP ALUM POLY 820UF 20% 2.5V TH
Panasonic Electronic Components
1.500
In Stock
1 : 1,16000 €
Cut Tape (CT)
1.500 : 0,32197 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
Polymer
820 µF
±20%
2.5 V
7mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
280 mA @ 120 Hz
5.6 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.354" (9.00mm)
-
Through Hole
Radial, Can
10SEPC270MD
CAP ALUM POLY 470UF 20% 6.3V TH
Panasonic Electronic Components
189
In Stock
1 : 1,16000 €
Bulk
Bulk
Not For New Designs
Polymer
470 µF
±20%
6.3 V
8mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
285 mA @ 120 Hz
5.7 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.354" (9.00mm)
-
Through Hole
Radial, Can
10SEPC270MD
CAP ALUM POLY 820UF 20% 2.5V TH
Panasonic Electronic Components
2.763
In Stock
1 : 1,20000 €
Cut Tape (CT)
1.000 : 0,41811 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
Polymer
820 µF
±20%
2.5 V
7mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
305 mA @ 120 Hz
6.1 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.354" (9.00mm)
-
Through Hole
Radial, Can
10SEPC270MD
CAP ALUM POLY 560UF 20% 6.3V TH
Panasonic Electronic Components
1.813
In Stock
1 : 1,20000 €
Cut Tape (CT)
1.000 : 0,36050 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
Polymer
560 µF
±20%
6.3 V
7mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
305 mA @ 120 Hz
6.1 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.354" (9.00mm)
-
Through Hole
Radial, Can
10SEPC270MD
CAP ALUM POLY 180UF 20% 16V TH
Panasonic Electronic Components
1.454
In Stock
1 : 1,20000 €
Cut Tape (CT)
1.000 : 0,41811 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
Polymer
180 µF
±20%
16 V
10mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
250 mA @ 120 Hz
5 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.354" (9.00mm)
-
Through Hole
Radial, Can
1.192
In Stock
1 : 1,20000 €
Cut Tape (CT)
1.000 : 0,41787 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
Polymer
560 µF
±20%
4 V
7mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
305 mA @ 120 Hz
6.1 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.354" (9.00mm)
-
Through Hole
Radial, Can
10SEPC270MD
CAP ALUM POLY 150UF 20% 16V TH
Panasonic Electronic Components
197
In Stock
1 : 1,20000 €
Bulk
Bulk
Not For New Designs
Polymer
150 µF
±20%
16 V
22mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
161 mA @ 120 Hz
3.22 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
10SEPC270MD
CAP ALUM POLY 220UF 20% 16V TH
Panasonic Electronic Components
910
In Stock
1 : 1,26000 €
Cut Tape (CT)
1.000 : 0,41445 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
Polymer
220 µF
±20%
16 V
13mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
207.5 mA @ 120 Hz
4.15 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
10SEPC270MD
CAP ALUM POLY 180UF 20% 16V TH
Panasonic Electronic Components
1.745
In Stock
1 : 1,28000 €
Cut Tape (CT)
1.000 : 0,45017 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
Polymer
180 µF
±20%
16 V
16mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
218 mA @ 120 Hz
4.36 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.354" (9.00mm)
-
Through Hole
Radial, Can
10SEPC270MD
CAP ALUM POLY 270UF 20% 16V TH
Panasonic Electronic Components
997
In Stock
1 : 1,28000 €
Cut Tape (CT)
1.000 : 0,45017 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
Polymer
270 µF
±20%
16 V
11mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
250 mA @ 120 Hz
5 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
10SEPC270MD
CAP ALUM POLY 180UF 20% 16V TH
Panasonic Electronic Components
150
In Stock
1 : 1,30000 €
Bulk
Bulk
Not For New Designs
Polymer
180 µF
±20%
16 V
16mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
218 mA @ 120 Hz
4.36 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.354" (9.00mm)
-
Through Hole
Radial, Can
10SEPC270MD
CAP ALUM POLY 560UF 20% 4V TH
Panasonic Electronic Components
249
In Stock
1 : 1,64000 €
Bulk
Bulk
Not For New Designs
Polymer
560 µF
±20%
4 V
7mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
280 mA @ 120 Hz
5.6 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.354" (9.00mm)
-
Through Hole
Radial, Can
10SEPC270MD
CAP ALUM POLY 680UF 20% 6.3V TH
Panasonic Electronic Components
178
In Stock
1 : 2,24000 €
Bulk
Bulk
Not For New Designs
Polymer
680 µF
±20%
6.3 V
7mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
332 mA @ 120 Hz
6.64 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
10SEPC270MD
CAP ALUM POLY 560UF 20% 2.5V TH
Panasonic Electronic Components
109
In Stock
1 : 1,12000 €
Cut Tape (CT)
1.500 : 0,37114 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
Polymer
560 µF
±20%
2.5 V
7mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
280 mA @ 120 Hz
5.6 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.354" (9.00mm)
-
Through Hole
Radial, Can
10SEPC270MD
CAP ALUM POLY 560UF 20% 2.5V TH
Panasonic Electronic Components
506
In Stock
1 : 1,46000 €
Bulk
Bulk
Not For New Designs
Polymer
560 µF
±20%
2.5 V
7mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
209 mA @ 120 Hz
4.18 A @ 100 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.354" (9.00mm)
-
Through Hole
Radial, Can
Showing
of 81

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.